Unshielded Ferrite Beads

Results: 319
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Bourns Ferrite Beads CB,1.6x0.8x0.8mm,300mOhms25%,1A,non-shd 2.800In Stock
Min.: 1
Mult.: 1
: 4.000

MH1608A 0603 (1608 metric) 1 A 25 % 300 mOhms 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads CB,1.6x0.8x0.8mm,470mOhms25%,1A,non-shd 2.800In Stock
Min.: 1
Mult.: 1
: 4.000

MH1608A 0603 (1608 metric) 1 A 25 % 470 mOhms 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads CB,1.6x0.8x0.8mm,60mOhms25%,3A,non-shd 2.800In Stock
Min.: 1
Mult.: 1
: 4.000

MH1608A 0603 (1608 metric) 3 A 25 % 60 mOhms 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads CB,1.6x0.8x0.8mm,600mOhms25%,1A,non-shd 2.800In Stock
Min.: 1
Mult.: 1
: 4.000

MH1608A 0603 (1608 metric) 1 A 25 % 600 mOhms 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads CB,1.6x0.8x0.8mm,80mOhms25%,3A,non-shd 2.800In Stock
Min.: 1
Mult.: 1
: 4.000

MH1608A 0603 (1608 metric) 3 A 25 % 80 mOhms 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-UKW L=3.5mm 100MHz @ 961Ohms 3A 1.195In Stock
Min.: 1
Mult.: 1

WE-UKW Ferrite Beads Radial 961 Ohms 3 A 25 % - 25 C + 125 C 10 mm 6 mm Tray
Wurth Elektronik Ferrite Beads WE-UKW L=3.5mm 100MHz @ 1240Ohms 3A 400In Stock
Min.: 200
Mult.: 200

WE-UKW Ferrite Beads Radial 1.24 kOhms 3 A 25 % - 25 C + 125 C 10 mm 6 mm Bulk
Murata Electronics Ferrite Beads 1000 OHM Alternate Sizing Guide Below 7.398In Stock
60.000On Order
Min.: 1
Mult.: 1
: 10.000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 1 kOhms 300 mA 25 % 650 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 7.415In Stock
20.000On Order
Min.: 1
Mult.: 1
: 10.000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 120 Ohms 550 mA 25 % 190 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 28.368In Stock
Min.: 1
Mult.: 1
: 10.000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 220 Ohms 450 mA 25 % 290 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 9.083In Stock
Min.: 1
Mult.: 1
: 10.000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 70 Ohms 600 mA 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10 OHMS 1.74A 25% 7.874In Stock
20.000Expected 15/03/2027
Min.: 1
Mult.: 1
: 10.000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 10 Ohms 1.74 A 25 % 15 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% 100MHZ 27.627In Stock
Min.: 1
Mult.: 1
: 10.000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 120 Ohms 700 mA 25 % 130 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM Alternate Sizing Guide Below 9.146In Stock
20.000Expected 23/02/2027
Min.: 1
Mult.: 1
: 10.000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 220 Ohms 600 mA 25 % 180 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 19.127In Stock
10.000Expected 21/08/2026
Min.: 1
Mult.: 1
: 10.000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 70 Ohms 780 mA 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 7.930In Stock
Min.: 1
Mult.: 1
: 10.000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 5 Ohms 500 mA 25 % 80 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 8.814In Stock
Min.: 1
Mult.: 1
: 10.000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 10 Ohms 300 mA 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 8.342In Stock
Min.: 1
Mult.: 1
: 10.000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 47 Ohms 300 mA 25 % 350 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10.000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 1 kOhms 200 mA 25 % 900 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 18.010In Stock
Min.: 1
Mult.: 1
: 10.000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 1.8 kOhms 100 mA 25 % 1.4 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 7.174In Stock
40.000On Order
Min.: 1
Mult.: 1
: 10.000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 600 Ohms 200 mA 25 % 650 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 9.252In Stock
20.000Expected 03/11/2026
Min.: 1
Mult.: 1
: 10.000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 220 Ohms 700 mA 25 % 280 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 2.801In Stock
10.000Expected 19/11/2026
Min.: 1
Mult.: 1
: 10.000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 75 Ohms 200 mA 25 % 1.3 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1.336In Stock
10.000Expected 12/01/2027
Min.: 1
Mult.: 1
: 10.000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 220 Ohms 300 mA 25 % 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 16.151In Stock
Min.: 1
Mult.: 1
: 10.000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 220 Ohms 250 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel