0.8 mm Ferrite Beads

Results: 1.390
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Vishay Ferrite Beads 600ohms 1.3A 0603 AEC-Q200 7.395In Stock
Min.: 1
Mult.: 1
: 4.000

ILHB-0603 Ferrite Bead SMD/SMT 0603 (1608 metric) 600 Ohms 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 600ohms 1A 0603 AEC-Q200 7.370In Stock
Min.: 1
Mult.: 1
: 4.000

ILHB-0603 Ferrite Bead SMD/SMT 0603 (1608 metric) 600 Ohms 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 1K0 25% Tol. UH Current 7.849In Stock
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 500 mA 25 % 550 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 800R 25% Tol. UH Current 7.820In Stock
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 800 Ohms 500 mA 25 % 550 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 5R0 0-15R Tol. UH Current 7.960In Stock
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 5 Ohms 6 A 0 Ohms to 15 Ohms 20 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape

TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGG160808T471RG 53.651In Stock
Min.: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 800 mA 25 % 210 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 120Ohms RDC=0.25Ohms 400mA 116.474In Stock
Min.: 1
Mult.: 1
: 4.000

BBBK Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 400 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 1500ohms 300mA Signal Line AEC-Q200 343.428In Stock
Min.: 1
Mult.: 1
: 4.000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.5 kOhms 300 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1.6x0.8x0.8mm,150 Ohm+/-25%@100MHz,2.5A 55.575In Stock
Min.: 1
Mult.: 1
: 4.000

MH1608-T SMD/SMT 150 Ohms 2.5 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 230MHz 470Ohm 1000mA AEC-Q200 49.257In Stock
Min.: 1
Mult.: 1
: 4.000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1.6x0.8x0.8mm,300 Ohm+/-25%@100MHz,2.2A 55.390In Stock
Min.: 1
Mult.: 1
: 4.000

MH1608-T SMD/SMT 300 Ohms 2.2 A 25 % 70 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1.6x0.8x0.8mm,30 Ohm+/-25%@100MHz,5A 55.183In Stock
Min.: 1
Mult.: 1
: 4.000

MH1608-T SMD/SMT 30 Ohms 5 A 25 % 10 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1.6x0.8x0.8mm,80 Ohm+/-25%@100MHz,3A 55.619In Stock
Min.: 1
Mult.: 1
: 4.000

MH1608-T SMD/SMT 80 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 470Ohms RDC=0.15Ohms 1500mA 141.052In Stock
Min.: 1
Mult.: 1
: 4.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1.5 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 160808 120R 2500mA 142.535In Stock
Min.: 1
Mult.: 1
: 4.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2.5 A 25 % 80 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=1K OHM @100MHz 25 16.626In Stock
Min.: 1
Mult.: 1
: 4.000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 100 mA 25 % 1 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 120ohms 2000mA Power Line AEC-Q200 207.834In Stock
Min.: 1
Mult.: 1
: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 45 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1.6x0.8x0.8mm,100 Ohm+/-25%@100MHz,3A 55.908In Stock
Min.: 1
Mult.: 1
: 4.000

MH1608-T SMD/SMT 100 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1.6x0.8x0.8mm,120 Ohm+/-25%@100MHz,3A 58.816In Stock
Min.: 1
Mult.: 1
: 4.000

MH1608-T SMD/SMT 120 Ohms 3 A 25 % 35 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 600ohms 500mA Signal Line AEC-Q200 128.548In Stock
Min.: 1
Mult.: 1
: 4.000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 180ohms 2A 50mOhms 0603 Ferrite Chip 146.270In Stock
Min.: 1
Mult.: 1
: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1.249In Stock
Min.: 1
Mult.: 1
: 4.000

NFZ EMI Filters SMD/SMT 0603 (1608 metric) 250 Ohms 1.1 A 25 % 190 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LAMGM160808T221RD 4.164In Stock
Min.: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 950 mA 25 % 130 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LAMGM160808T300RD 5.136In Stock
Min.: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 650 mA 25 % 170 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 300Ohms RDC=0.12Ohms 1500mA 130.222In Stock
Min.: 1
Mult.: 1
: 4.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 1.5 A 25 % 120 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel