ABRACON ACML Series Ferrite Beads

Results: 60
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
ABRACON Ferrite Beads 120 OHM 14.316In Stock
Min.: 1
Mult.: 1
Reel: 15.000

ACML Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 120 Ohms 200 mA 25 % 800 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 60 Ohms @ 100MHz 0.600 A 300.00 mOhm 9.893In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ACML Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 600 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 17 Ohms @ 100MHz 2.000 A 50.00 mOhm 15.396In Stock
36.000Expected 09/07/2026
Min.: 1
Mult.: 1
Reel: 4.000

ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 17 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 1000 Ohms @ 100MHz 0.100 A 1300.00 mOhm 23.830In Stock
Min.: 1
Mult.: 1
Reel: 10.000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 100 mA 25 % 1.3 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 120 Ohms @ 100MHz 0.150 A 400.00 mOhm 4.271In Stock
Min.: 1
Mult.: 1
Reel: 10.000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 150 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 5 Ohms @ 100MHz 0.500 A 50.00 mOhm 10.954In Stock
Min.: 1
Mult.: 1
Reel: 10.000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 5 Ohms 500 mA 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 80 Ohms @ 100MHz 0.200 A 350.00 mOhm 6.108In Stock
Min.: 1
Mult.: 1
Reel: 10.000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 200 mA 25 % 350 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 500 Ohms @ 100MHz 0.500 A 300.00 mOhm 3.133In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 500 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Multilayer Ferrite Chip Bead 1.6 x 0.8 x 0.8mm 4.352In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ACML Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 50 Ohms 200 mA 25 % 450 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 470 Ohms @ 100MHz 0.200 A 1400.00 mOhm 14.515In Stock
15.000Expected 02/06/2026
Min.: 1
Mult.: 1
Reel: 15.000

ACML Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 470 Ohms 200 mA 25 % 1.4 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 240 Ohms @ 100MHz 0.200 A 1000.00 mOhm 17.285In Stock
Min.: 1
Mult.: 1
Reel: 15.000

ACML Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 240 Ohms 200 mA 25 % 1 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 11 Ohms @ 100MHz 0.500 A 50.00 mOhm 14.691In Stock
Min.: 1
Mult.: 1
Reel: 10.000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 11 Ohms 50 mA 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 19 Ohms @ 100MHz 0.300 A 100.00 mOhm 2.200In Stock
Min.: 1
Mult.: 1
Reel: 10.000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 19 Ohms 300 mA 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 220 Ohms @ 100MHz 0.150 A 450.00 mOhm 15.402In Stock
Min.: 1
Mult.: 1
Reel: 10.000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 125 mA 25 % 600 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 300 Ohms @ 100MHz 0.100 A 650.00 mOhm 9.200In Stock
9.680Expected 25/03/2026
Min.: 1
Mult.: 1
Reel: 10.000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 300 Ohms 100 mA 25 % 650 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 500 Ohms @ 100MHz 0.100 A 800.00 mOhm 11.905In Stock
Min.: 1
Mult.: 1
Reel: 10.000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 500 Ohms 100 mA 25 % 800 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 600 Ohms @ 100MHz 0.100 A 1000.00 mOhm 8.396In Stock
5.000Expected 25/03/2026
Min.: 1
Mult.: 1
Reel: 10.000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 100 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 60 Ohms @ 100MHz 0.200 A 300.00 mOhm 755In Stock
Min.: 1
Mult.: 1
Reel: 10.000

ACML Ferrite Chip Beads SMD/SMT 300 Ohms 100 mA 25 % 650 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 100 Ohms @ 100MHz 0.300 A 200.00 mOhm 10.028In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ACML Ferrite Chip Beads SMD/SMT 100 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 1000 OHM 25% 1.924In Stock
8.000On Order
Min.: 1
Mult.: 1
Reel: 4.000

ACML Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 200 mA 25 % 800 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 0 15 Ohms @ 100MHz 2.000 A 50.00 mOhm 16.410In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ACML Ferrite Chip Beads SMD/SMT 11 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 120 Ohms @ 100MHz 0.600 A 400.00 mOhm 9.589In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ACML Ferrite Chip Beads SMD/SMT 120 Ohms 600 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 1500 Ohms @ 100MHz 0.200 A 800.00 mOhm 5.370In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ACML Ferrite Chip Beads SMD/SMT 1.5 kOhms 200 mA 25 % 800 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 2000 Ohms @ 100MHz 0.200 A 1000.00 mOhm 8.821In Stock
100.000Expected 27/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

ACML Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 2 kOhms 200 mA 25 % 1 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 220 OHM 25% 2.369In Stock
4.000Expected 25/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

ACML Ferrite Chip Beads SMD/SMT 220 Ohms 500 mA 25 % 450 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel