27 Series Ferrite Beads

Results: 81
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Packaging
Fair-Rite Ferrite Beads 73 SM BEAD Z=78 OHM @25MHz 60.048In Stock
81.005Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 2.800

27 Ferrite Beads Axial 78 Ohms - 55 C + 125 C 9.6 mm 3.19 mm 3.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 73 SM BEAD Z=60@10MHz 78@25MHz 21.396In Stock
Min.: 1
Mult.: 1
Reel: 11.200

27 Ferrite Beads SMD/SMT 62 Ohms - 55 C + 125 C 9.25 mm 4.84 mm 3.1 mm Reel, Cut Tape, MouseReel

Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=133 OHM @ 100MHz 11.426In Stock
Min.: 1
Mult.: 1

27 Ferrite Beads on Leads Axial 133 Ohms - 55 C + 125 C 8.9 mm 3.5 mm Bulk
Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=100 OHM @ 100MHz 2.892In Stock
Min.: 1
Mult.: 1

27 Ferrite Beads on Leads Axial 100 Ohms - 55 C + 125 C 6.7 mm 3.5 mm Bulk
Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=100 OHM @ 100MHz 13.118In Stock
Min.: 1
Mult.: 1
Reel: 13.500

27 Ferrite Beads on Leads Axial 100 Ohms - 55 C + 125 C 6.7 mm 3.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=110 OHM @100MHz 15.325In Stock
Min.: 1
Mult.: 1
Reel: 13.500

27 Ferrite Beads on Leads Axial 110 Ohms - 55 C + 125 C 7.6 mm 3.5 mm Reel, Cut Tape
Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=90 OHM @ 250MHz 5.006In Stock
Min.: 1
Mult.: 1

27 Ferrite Beads on Leads Axial 91 Ohms 20 % - 55 C + 125 C 6 mm 3.5 mm Bulk
Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=91 OHM @ 100MHz 8.185In Stock
Min.: 1
Mult.: 1
Reel: 13.500

27 Ferrite Beads on Leads Axial 91 Ohms - 55 C + 125 C 6 mm 3.5 mm Reel, Cut Tape
Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=150 OHM @ 100MHz 3.096In Stock
Min.: 1
Mult.: 1

27 Ferrite Beads on Leads Axial 150 Ohms - 55 C + 125 C 9.5 mm 3.5 mm Bulk
Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=96 OHM @25MHz 10.597In Stock
Min.: 1
Mult.: 1
Reel: 13.500

27 Ferrite Beads on Leads Axial 150 Ohms - 55 C + 125 C 9.5 mm 3.5 mm Reel, Cut Tape
Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=180 OHM @ 100MHz 8.938In Stock
Min.: 1
Mult.: 1

27 Ferrite Beads on Leads Axial 180 Ohms - 55 C + 125 C 11.4 mm 3.5 mm Bulk
Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=180 OHM @ 100MHz 3.191In Stock
Min.: 1
Mult.: 1
Reel: 13.500

27 Ferrite Beads on Leads Axial 180 Ohms - 55 C + 125 C 11.4 mm 3.5 mm Reel, Cut Tape
Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=220 OHM @ 100MHz 3.425In Stock
Min.: 1
Mult.: 1

27 Ferrite Beads on Leads Axial 220 Ohms - 55 C + 125 C 13.8 mm 3.5 mm Bulk
Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=82 OHM @ 100MHz 9.550In Stock
Min.: 1
Mult.: 1

27 Ferrite Beads on Leads Axial 82 Ohms - 55 C + 125 C 5.25 mm 9.8 mm Bulk
Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=82 OHM @ 100MHz 20.120In Stock
38.200Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 13.500

27 Ferrite Beads on Leads Axial 82 Ohms - 55 C + 125 C 5.25 mm 9.8 mm Reel, Cut Tape
Fair-Rite Ferrite Beads 43 SM BEAD Z=47 OHM @ 100MHz 1.874In Stock
Min.: 1
Mult.: 1

27 Ferrite Chip Beads, Differential Mode SMD/SMT 47 Ohms 10 A 10 % 800 uOhms - 55 C + 125 C 5.1 mm 3.05 mm 2.85 mm Bulk
Fair-Rite Ferrite Beads 43 SM BEAD Z=100 OHM @250MHz 12.338In Stock
Min.: 1
Mult.: 1
Reel: 11.200

27 Ferrite Chip Beads, Differential Mode SMD/SMT 95 Ohms 10 A 1.2 mOhms - 55 C + 125 C 9.25 mm 4.6 mm 2.7 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 44 SM Bead 56ohm @ 100MHz 5.679In Stock
Min.: 1
Mult.: 1
27 Ferrite Chip Beads, Differential Mode SMD/SMT Nonstandard 56 Ohms 5 A 1.6 mOhms - 55 C + 125 C 6.4 mm 4.5 mm 1.95 mm Bulk
Fair-Rite Ferrite Beads 61 BEAD ON LEAD Z=72 OHM @250MHz 11.137In Stock
13.500Expected 06/07/2026
Min.: 1
Mult.: 1
Reel: 13.500

27 Ferrite Beads Axial 52 Ohms 4.45 mm 3.5 mm Reel, Cut Tape
Fair-Rite Ferrite Beads 61 Bead on Lead 100MHz@89OHM 3.194In Stock
13.500Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 13.500

27 Ferrite Beads Axial 115 mOhms 7.6 mm 3.5 mm Reel, Cut Tape
Fair-Rite Ferrite Beads 61 Bead on Lead 160ohm @ 100MHz 2.882In Stock
Min.: 1
Mult.: 1
Reel: 13.500

27 Ferrite Beads Axial 162 Ohms 13.8 mm 3.5 mm Reel, Cut Tape
Fair-Rite Ferrite Beads 73 BEAD ON LEAD Z=61 OHM @ 25 MHz 19.472In Stock
Min.: 1
Mult.: 1
Reel: 13.500

27 Ferrite Beads on Leads Axial 61 Ohms - 55 C + 125 C 4.45 mm 3.5 mm Reel, Cut Tape
Fair-Rite Ferrite Beads 73 BEAD ON LEAD 125Ohm 10MHz 2.070In Stock
Min.: 1
Mult.: 1

27 Ferrite Beads on Leads Axial 145 Ohms - 55 C + 125 C 11.4 mm 3.5 mm Bulk
Fair-Rite Ferrite Beads 73 BEAD ON LEAD Z=170OHM@ 25MHz 1.701In Stock
Min.: 1
Mult.: 1
Reel: 13.500

27 Ferrite Beads Axial 170 Ohms - 55 C + 125 C 13.8 mm 3.5 mm Reel, Cut Tape
Fair-Rite Ferrite Beads 73 SM Bead 1MHz@12OHM 3.606In Stock
Min.: 1
Mult.: 1

27 Ferrite Beads Axial - 55 C + 125 C 3.19 mm 3.5 mm Bulk