AEC-Q200 Ferrite Beads

Results: 1.264
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Wurth Elektronik Ferrite Beads WE-MPSA EMI 400Ohms 4.5A 20mOhms AEC-Q200 1.437In Stock
Min.: 1
Mult.: 1
Reel: 2.000

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 400 Ohms, 460 Ohms 4.5 A 25 % 20 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 3.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 1000Ohm 300mA .35Ohm AEC-Q200 11.835In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 1 kOhms 300 mA 25 % 350 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 2200Ohm 200mA .45Ohm AEC-Q200 2.964In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 2.2 kOhms 200 mA 25 % 450 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 1100Ohm 800mA .30Ohm AEC-Q200 4.543In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBA AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 120Ohm 2500mA AECQ200 5.371In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 120 Ohms 2.5 A 25 % 5 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 120Ohms 3000mA 0,03Ohm AEC-Q200 8.264In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 120 Ohms, 180 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 20Ohm 5000mA .008Ohm AEC-Q200 5.194In Stock
4.000Expected 22/05/2026
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 20 Ohms 5 A 25 % 8 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 220Ohms 3000mA 0,05Ohm AEC-Q200 9.542In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 220 Ohms, 330 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 27Ohm 4000mA .015Ohm AEC-Q200 4.722In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 27 Ohms 4 A 25 % 15 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 300Ohms 3000mA 0,05Ohm AEC-Q200 4.444In Stock
4.000Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 300 Ohms, 350 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 320Ohms 2000mA 0,05Ohm AEC-Q200 8.869In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 320 Ohms, 370 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 600Ohms 500mA 0,3Ohms AEC-Q200 1.836In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 600 Ohms, 700 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 68Ohm 3000mA .025Ohm AEC-Q200 8.083In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 68 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 700Ohms 1500mA 0,1Ohms AEC-Q200 6.385In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 700 Ohms, 730 Ohms 1.5 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 60Ohms 6000mA 0.01Ohm AEC-Q200 3.641In Stock
Min.: 1
Mult.: 1
Reel: 2.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 60 Ohms, 120 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA Ferrite Bead EMI Suppression SMDAEC-Q200 221In Stock
Min.: 1
Mult.: 1
Reel: 2.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 82 Ohms 3.5 A 25 % 20 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 850Ohms 1500mA 0,1Ohms AEC-Q200 609In Stock
Min.: 1
Mult.: 1
Reel: 2.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 850 Ohms, 1.25 kOhms 1.5 A 100 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 120Ohms 3000mA 0,04Ohm AEC-Q200 1.770In Stock
Min.: 1
Mult.: 1
Reel: 1.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 120 Ohms, 190 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 780Ohms 3000mA 0,04Ohm AECQ2 2.997In Stock
2.000Expected 17/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 780 Ohms, 1.3 kOhms 3 A 40 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 8.5 OHMS 4.007In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLE Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 8.5 Ohms 5 A 25 % 4 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 450MA Alternate Sizing Guide Below 32.968In Stock
Min.: 1
Mult.: 1
Reel: 15.000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 120 Ohms 450 mA 25 % 230 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 250MA Alternate Sizing Guide Below 27.530In Stock
15.000Expected 06/07/2026
Min.: 1
Mult.: 1
Reel: 15.000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 600 Ohms 250 mA 25 % 850 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 7.316In Stock
30.000Expected 05/06/2026
Min.: 1
Mult.: 1
Reel: 15.000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 22 Ohms 1.8 A 25 % 40 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM Alternate Sizing Guide Below 17.634In Stock
10.000Expected 06/07/2026
Min.: 1
Mult.: 1
Reel: 10.000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 1 kOhms 300 mA 25 % 650 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 18.692In Stock
10.000Expected 10/06/2026
Min.: 1
Mult.: 1
Reel: 10.000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 120 Ohms 550 mA 25 % 190 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel