10 % Ferrite Beads

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
AEM Ferrite Beads FERRITE BEAD, CHIP, 0603, 1000 OHM +/-10% a. 100Mhz 29In Stock
Min.: 1
Mult.: 1
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 200 mA 10 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 1206, 120 OHM +/-10% a. 100Mhz 10In Stock
Min.: 1
Mult.: 1
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 1.5 A 10 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 1206, 30 OHM +/-10% a. 100Mhz 30In Stock
Min.: 1
Mult.: 1
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 30 Ohms 4 A 10 % 1 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 1206, 50 OHM +/-10% a. 100Mhz 30In Stock
Min.: 1
Mult.: 1
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 3 A 10 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 1206, 600 OHM +/-10% a. 100Mhz 13In Stock
Min.: 1
Mult.: 1
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 1 A 10 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
Fair-Rite Ferrite Beads 43 SM BEAD Z=47 OHM @ 100MHz Non-Stocked

27 Ferrite Chip Beads, Differential Mode SMD/SMT 47 Ohms 10 A 10 % 800 uOhms - 55 C + 125 C 5.1 mm 3.05 mm 2.85 mm Bulk
AEM Ferrite Beads Non-Stocked
Min.: 24
Mult.: 1
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1 kOhms 200 mA 10 % 600 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm
AEM Ferrite Beads Non-Stocked
Min.: 18
Mult.: 1
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 150 Ohms 4 A 10 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm
AEM Ferrite Beads Non-Stocked
Min.: 18
Mult.: 1
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 250 Ohms 1.5 A 10 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm
AEM Ferrite Beads Non-Stocked
Min.: 24
Mult.: 1
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 30 Ohms 4 A 10 % 10 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm
AEM Ferrite Beads FERRITE BEAD, CHIP, 1206, 80 OHM +/-10% a. 100Mhz Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 80 Ohms 1.5 A 10 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 0603, 100 OHM +/-10% a. 100Mhz Non-Stocked
Min.: 1
Mult.: 1
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 400 mA 10 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 0603, 150 OHM +/-10% a. 100Mhz Non-Stocked
Min.: 5
Mult.: 5
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 400 mA 10 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
AEM Ferrite Beads FERRITE BEAD, CHIP, 0603, 180 OHM +/-10% a. 100Mhz Non-Stocked Lead-Time 26 Weeks
Min.: 5
Mult.: 5
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 400 mA 10 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
AEM Ferrite Beads FERRITE BEAD, CHIP, 0603, 30 OHM +/-10% a. 100Mhz Non-Stocked
Min.: 1
Mult.: 1
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 500 mA 10 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 0603, 300 OHM +/-10% a. 100Mhz Non-Stocked
Min.: 5
Mult.: 5
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 200 mA 10 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
AEM Ferrite Beads FERRITE BEAD, CHIP, 0603, 400 OHM +/-10% a. 100Mhz Non-Stocked
Min.: 1
Mult.: 1
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 400 Ohms 200 mA 10 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 0603, 60 OHM +/-10% a. 100Mhz Non-Stocked
Min.: 1
Mult.: 1
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 500 mA 10 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 0603, 600 OHM +/-10% a. 100Mhz Non-Stocked
Min.: 5
Mult.: 5
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 200 mA 10 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
AEM Ferrite Beads FERRITE BEAD, CHIP, 0805, 100 OHM +/-10% a. 100Mhz Non-Stocked
Min.: 1
Mult.: 1
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 1 A 10 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 0805,1000 OHM +/-10% a. 100Mhz Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1 A 10 % 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 0805, 120 OHM +/-10% a. 100Mhz N/A
Min.: 1
Mult.: 1
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 1 A 10 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 0805, 150 OHM +/-10% a. 100Mhz Non-Stocked
Min.: 1
Mult.: 1
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 150 Ohms 1 A 10 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 0805, 220 OHM +/-10% a. 100Mhz Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 1 A 10 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 0805, 30 OHM +/-10% a. 100Mhz N/A
Min.: 1
Mult.: 1
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 4 A 10 % 20 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape