6.8 mH Unshielded Common Mode Filter Chokes

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Packaging Product Type
TE Connectivity / Schaffner Common Mode Chokes / Filters 250V 1.5kW 1.3A 6.8mH 1.060In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RE100 SMD/SMT 6.8 mH 170 mOhms - 40 C + 125 C 19.8 mm 14.8 mm 9.8 mm Bulk Common Mode Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 1.5A 6.8mH 123mOhm Vertical Choke 1.291In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RN Through Hole 6.8 mH - 30 %, + 50 % 1.5 A 123 mOhms - 40 C + 100 C 23 mm x 15.5 mm x 25 mm 15.5 mm 23 mm 25 mm Common Mode Chokes Current Compensated Choke
TDK Common Mode Chokes / Filters RING CORE CHOKE 2x6.8mH 1.3A +70 C 628In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82721K Radial 6.8 mH 30 % 1.3 A 200 mOhms 18.2 mm 13.2 mm 20 mm Tray Ring Core Chokes Power Line Choke
TDK Common Mode Chokes / Filters D CORE-CHOKE 2X6.8MH 3.2A 766In Stock
Min.: 1
Mult.: 1

Horizontal Mount 2 Channel B82734W Through Hole 6.8 mH - 30 %, + 50 % 3.2 A 85 mOhms - 40 C + 125 C 32.5 mm x 21.7 mm 32.5 mm 21.7 mm 21.7 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters 6.8mH 1.3A 542In Stock
1.152Expected 06/08/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82731T Through Hole 6.8 mH - 30 %, + 50 % 1.3 A 370 Ohms - 40 C + 125 C 21.1 mm 13.5 mm 21.1 mm Tray Common Mode Chokes Power Line
Bel Signal Transformer Common Mode Chokes / Filters Toroidal Choke 6.8mH 1KHz, 2A, 200 472In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel LPTC-V Through Hole 6.8 mH 2 A 200 mOhms - 55 C + 125 C 13 mm Tray Common Mode Chokes Toroidal
Schurter Common Mode Chokes / Filters 12A 2X6.8mH SINGLE PHASE CHOKE
42In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel DKIH Radial 6.8 mH - 30 %, + 50 % 12 A 7 mOhms 2.5 MHz - 40 C + 100 C 26 mm Suppression Choke
TDK Common Mode Chokes / Filters D CORE-CHOKE 2X6 8MH 1 3A 2.358In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82731M Through Hole 6.8 mH - 30 %, + 50 % 1.3 A 280 mOhms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters 6.8mH 2.0A 170mohms 36In Stock
600Expected 26/10/2026
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel B82724A Radial 6.8 mH 30 % 2 A 170 mOhms 32.6 mm 33.1 mm 19.7 mm Tray Ring Core Chokes Ring Core Double Choke
TDK Common Mode Chokes / Filters 6.8mH 3.2A 85ohms 223In Stock
1.600Expected 22/05/2026
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82734R Through Hole 6.8 mH - 30 %, + 50 % 3.2 A 85 mOhms - 40 C + 125 C 32.5 mm 21 mm 31 mm Tray Common Mode Chokes Power Line


TE Connectivity / Schaffner Common Mode Chokes / Filters RC112-0.6-6M8 462In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RC Through Hole 6.8 mH - 30 %, + 50 % 600 mA 10 Ohms - 40 C + 125 C 17.5 mm x 17.5 mm x 8 mm 17.5 mm 17.5 mm 8 mm Common Mode Chokes Current Compensated Choke


TE Connectivity / Schaffner Common Mode Chokes / Filters RC212-0.6-6M8 697In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RC Through Hole 6.8 mH - 30 %, + 50 % 600 mA 10 Ohms - 40 C + 125 C 7.4 mm x 15.3 mm x 17.6 mm 15.3 mm 7.4 mm 17.6 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 1.2A 6.8mH 250mOhm Horizontal Choke 633In Stock
6.000Expected 06/07/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel RN Through Hole 6.8 mH - 30 %, + 50 % 1.2 A 250 mOhms - 40 C + 100 C 17.1 mm x 17.7 mm x 12.6 mm 17.7 mm 17.1 mm 12.6 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 1.5A 6.8mH 123mOhm Horizontal Choke 796In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RN Through Hole 6.8 mH - 30 %, + 50 % 1.5 A 123 mOhms - 40 C + 100 C 21.5 mm x 22.5 mm x 13.2 mm 22.5 mm 21.5 mm 13.2 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 2A 6.8mH 156mOhm Horizontal Choke 203In Stock
1.000Expected 27/04/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel RN Through Hole 6.8 mH - 30 %, + 50 % 2 A 156 mOhms - 40 C + 100 C 27 mm x 28 mm x 16.5 mm 28 mm 27 mm 16.5 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 4A 6.8mH 87mOhm Horizontal Choke
200Expected 30/06/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel RN Through Hole 6.8 mH - 30 %, + 50 % 4 A 87 mOhms - 40 C + 100 C 41.8 mm x 43 mm x 25 mm 43 mm 41.8 mm 25 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 1.2A 6.8mH 250mOhm Vertical Choke 284In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RN Through Hole 6.8 mH - 30 %, + 50 % 1.2 A 250 mOhms - 40 C + 100 C 18 mm x 12.5 mm x 20 mm 12.5 mm 18 mm 20 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 1.7A 6.8mH 180mOhm Vertical TH Choke 233In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RN Through Hole 6.8 mH - 30 %, + 50 % 1.7 A 180 mOhms - 40 C + 100 C 15.2 mm x 17.9 mm x 19.8 mm 17.9 mm 15.2 mm 19.8 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 2A 6.8mH 156mOhm Vertical Choke 119In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RN Through Hole 6.8 mH - 30 %, + 50 % 2 A 156 mOhms - 40 C + 100 C 31 mm x 18 mm x 29.3 mm 18 mm 31 mm 29.3 mm Common Mode Chokes Current Compensated Choke
TDK Common Mode Chokes / Filters RING CORE CHOKE 2X6.8MH 0.60A 425In Stock
Min.: 1
Mult.: 1
: 200

Vertical Mount 2 Channel B82791H Through Hole 6.8 mH - 30 %, + 50 % 600 mA 630 mOhms - 40 C + 125 C 15.3 mm 7.4 mm 17.6 mm Reel, Cut Tape Common Mode Chokes Power Line
J.W. Miller Common Mode Chokes / Filters 6.8mH 2amp
1.404On Order
Min.: 1
Mult.: 1

PCB Mount 1 Channel 7100 Radial 6.8 mH 15 % 2 A 200 mOhms - 55 C + 105 C 20.32 mm 11.43 mm 13.97 mm Bulk Common Mode Chokes
Bourns Common Mode Chokes / Filters 6.8mH 4amp
216Expected 16/11/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel 7100 Through Hole 6.8 mH 15 % 4 A 60 mOhms - 55 C + 105 C 30.48 mm 11.43 mm 20.32 mm Bulk Common Mode Chokes High Current
TDK Common Mode Chokes / Filters D CORE-CHOKE 2X6.8MH 1.3A Non-Stocked Lead-Time 6 Weeks
Min.: 1.600
Mult.: 1.600

Horizontal Mount 1 Channel B82731H Radial 6.8 mH - 30 %, + 50 % 1.3 A 280 mOhms - 40 C + 125 C 21 mm x 20 mm 21 mm 20 mm 15.5 mm Tray Power Line Chokes Power Line Chokes Current Compensated D Core Double Choke
TDK Common Mode Chokes / Filters D CORE-CHOKE 2X6.8MH 1.7A Non-Stocked Lead-Time 6 Weeks
Min.: 1.280
Mult.: 1.280

PCB Mount 1 Channel B82732W Radial 6.8 mH - 30 %, + 50 % 1.7 A 190 mOhms - 40 C + 125 C 24 mm x 23 mm 24 mm 23 mm 17.3 mm Tray Power Line Chokes Power Line Chokes Current Compensated D Core Double Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 2A 6.8mH 192mOhm Vertical Choke Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

PCB Mount 1 Channel RN Through Hole 6.8 mH - 30 %, + 50 % 2 A 192 mOhms - 40 C + 100 C 31 mm x 18 mm x 34.3 mm 18 mm 31 mm 34.3 mm Common Mode Chokes Current Compensated Choke