Eaton Electronics Common Mode Filter Chokes

Results: 151
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Eaton Electronics Common Mode Chokes / Filters ECMT1V1717S-8R0-R, 8.0 mH, THT, Std Mnt 1.105In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel ECMT-R Through Hole 8 mH 800 mA 1 Ohms 456 kHz - 40 C + 125 C Bulk Common Mode Chokes
Eaton Electronics Common Mode Chokes / Filters ECMT1V1714H-1R0-R, 1.0 mH, THT, Horiz Mnt 1.056In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel ECMT-R Through Hole 1 mH 1 A 100 mOhms 792 kHz - 40 C + 125 C Bulk Common Mode Chokes
Eaton Electronics Common Mode Chokes / Filters 400uH 1.7A 0.053ohms 410In Stock
Min.: 1
Mult.: 1
Reel: 600

PCB Mount 1 Channel CMS SMD/SMT 400 uH 1.7 A 53 mOhms - 40 C + 160 C 11.43 mm 11.43 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes Toroidal
Eaton Electronics Common Mode Chokes / Filters ECMT1V1714H-100-R, 10.0 mH, THT, Horiz Mnt 1.045In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel ECMT-R Through Hole 10 mH 1.2 A 600 mOhms 423 kHz - 40 C + 125 C Bulk Common Mode Chokes
Eaton Electronics Common Mode Chokes / Filters ECMT1V2429S-5R0-R, 5.0 mH, THT, Std Mnt 448In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel ECMT-R Through Hole 5 mH 1.4 A 300 mOhms 712 kHz - 40 C + 125 C 29 mm 20 mm 24 mm Bulk Common Mode Chokes
Eaton Electronics Common Mode Chokes / Filters ECMT1V1714H-2R0-R, 2.0 mH, THT, Horiz Mnt 1.056In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel ECMT-R Through Hole 2 mH 1.4 A 300 mOhms 896 kHz - 40 C + 125 C Bulk Common Mode Chokes
Eaton Electronics Common Mode Chokes / Filters Cap Chip LAN ind/auto txfmr 3216 size 60uH 25pF 200mA 50Vdc 10Mohm 18.200In Stock
Min.: 1
Mult.: 1
Reel: 14.000

PCB Mount 1 Channel CLCC SMD/SMT 60 uH 200 mA 17 Ohms - 40 C + 85 C 1206 (3216 metric) 3.4 mm 1.6 mm 2 mm Reel, Cut Tape Inductors Common Mode Inductor
Eaton Electronics Common Mode Chokes / Filters Chip IND CM CHOKE 1000 BASE-T 4Pad SMT AEC-Q200 6.338In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 1 Channel ACE2V SMD/SMT 80 uH 100 mA 3.12 Ohms - 40 C + 125 C 1210 (3225 metric) 3.3 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chip Inductors
Eaton Electronics Common Mode Chokes / Filters Chip LAN ind 2012 size 800ohm 2uH 300mA 50Vdc 10Mohm 18.452In Stock
Min.: 1
Mult.: 1
Reel: 20.000

PCB Mount 1 Channel CLCC SMD/SMT 2 uH 800 Ohms 300 mA 880 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape Inductors Common Mode Inductor
Eaton Electronics Common Mode Chokes / Filters ECMT1V2017H-2R0-R, 30.0 mH, THT, Horiz Mnt 1.020In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel ECMT-R Through Hole 30 mH 800 mA 900 mOhms 96 kHz - 40 C + 125 C 19.5 mm 17 mm Bulk Common Mode Chokes
Eaton Electronics Common Mode Chokes / Filters ECMT1V1717S-330-R, 33.0 mH, THT, Std Mnt 1.200In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel ECMT-R Through Hole 33 mH 500 mA 2.7 Ohms 240 kHz - 40 C + 125 C Bulk Common Mode Chokes
Eaton Electronics Common Mode Chokes / Filters 4.5uH 7A 0.0027ohms 1.428In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 1 Channel CMS SMD/SMT 4.5 uH 7 A 2.7 mOhms - 40 C + 160 C 9.4 mm 7.2 mm 2.6 mm Reel, Cut Tape, MouseReel EMI Filters Toroidal
Eaton Electronics Common Mode Chokes / Filters 18uH 3.8A 0.0089ohms 3.850In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 1 Channel CMS SMD/SMT 18 uH 3.8 A 8.9 mOhms - 40 C + 160 C 9.4 mm 7.2 mm 2.6 mm Reel, Cut Tape, MouseReel EMI Filters Toroidal
Eaton Electronics Common Mode Chokes / Filters 41.5uH 2.6A 0.019ohms 1.503In Stock
1.800Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 1 Channel CMS SMD/SMT 41.5 uH 2.6 A 19 mOhms - 40 C + 160 C 9.4 mm 7.2 mm 2.6 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Inductors Surface Mount
Eaton Electronics Common Mode Chokes / Filters 1340uH 0.5A 0.62ohms 722In Stock
Min.: 1
Mult.: 1
Reel: 800

PCB Mount 1 Channel CMS SMD/SMT 1.34 mH 500 mA 620 mOhms - 40 C + 160 C 8.89 mm 8.89 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Inductor
Eaton Electronics Common Mode Chokes / Filters 102uH 2.8A 0.019ohms 1.391In Stock
Min.: 1
Mult.: 1
Reel: 800

PCB Mount 1 Channel CMS SMD/SMT 102 uH 2.8 A 19 mOhms - 40 C + 160 C 11.43 mm 11.43 mm 6 mm Reel, Cut Tape, MouseReel EMI Filters Toroidal


Eaton Electronics Common Mode Chokes / Filters 160uH 2.3A 0.029ohms 851In Stock
Min.: 1
Mult.: 1
Reel: 800

PCB Mount 1 Channel CMS SMD/SMT 160 uH 2.3 A 29 mOhms - 40 C + 160 C 11.43 mm 11.43 mm 6 mm Reel, Cut Tape, MouseReel EMI Filters Toroidal
Eaton Electronics Common Mode Chokes / Filters 146uH 3.1A 0.017ohms 635In Stock
Min.: 1
Mult.: 1
Reel: 600

PCB Mount 1 Channel CMS SMD/SMT 146 uH 3.1 A 17 mOhms - 40 C + 160 C 13.97 mm 13.97 mm 6 mm Reel, Cut Tape, MouseReel EMI Filters Toroidal
Eaton Electronics Common Mode Chokes / Filters 217uH 2.85A 0.02ohms 670In Stock
Min.: 1
Mult.: 1
Reel: 600

PCB Mount 1 Channel CMS SMD/SMT 217 uH 2.85 A 20 mOhms - 40 C + 160 C 13.97 mm 13.97 mm 6 mm Reel, Cut Tape, MouseReel EMI Filters Toroidal
Eaton Electronics Common Mode Chokes / Filters 350uH 2A 0.04ohms 570In Stock
Min.: 1
Mult.: 1
Reel: 600

PCB Mount 1 Channel CMS SMD/SMT 350 uH 2 A 40 mOhms - 40 C + 160 C 13.97 mm 13.97 mm 6 mm Reel, Cut Tape, MouseReel EMI Filters Toroidal
Eaton Electronics Common Mode Chokes / Filters ECMS1V0704-132-R, 1300 ?, 2.5 A, 125 V, SMT 2.017In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount 1 Channel ECMS-R SMD/SMT 2.5 A 21 mOhms - 40 C + 125 C 7 mm 6 mm 3.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Eaton Electronics Common Mode Chokes / Filters ECMS1V0704-302-R, 3000 ?, 0.9 A, 125 V, SMT 369In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount 1 Channel ECMS-R SMD/SMT 900 mA 75 mOhms - 40 C + 125 C 7 mm 6 mm 3.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Eaton Electronics Common Mode Chokes / Filters ECMS1V1306-801-R, 800 ?, 8.0 A, 125 V, SMT 498In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel ECMS-R SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel Common Mode Chokes
Eaton Electronics Common Mode Chokes / Filters 1000 OHM CAN-BUS AEC-Q200 843In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ACE AEC-Q200 Reel, Cut Tape
Eaton Electronics Common Mode Chokes / Filters 120 OHM CAN-BUS AEC-Q200 1.725In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ACE AEC-Q200 Reel, Cut Tape