Pulse Common Mode Filter Chokes

Results: 536
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Pulse Electronics Common Mode Chokes / Filters CMC Toroidal SMT 500 uH 15 A 4.5 mOhms AEC-Q200 294In Stock
Min.: 1
Mult.: 1
Reel: 75

PCB Mount 1 Channel PM2670 SMD/SMT 500 uH 35 % 4.25 mOhms 1.4 MHz - 40 C + 125 C 31 mm 25.8 mm 12.7 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Pulse Electronics Common Mode Chokes / Filters CMC Toroidal SMT 382 Uh 3.3 A 18 mOhms AEC-Q200 1.000In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel PM2743 SMD/SMT 383 uH 35 % 18 mOhms 2.5 MHz - 40 C + 125 C 13.5 mm 13.5 mm 5.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Pulse Electronics Common Mode Chokes / Filters CMC Toroidal SMT 400 uH 6 A 9.4 mOhms AEC-Q200 375In Stock
Min.: 1
Mult.: 1
Reel: 200

PCB Mount 1 Channel PM2750 SMD/SMT 400 uH 35 % 9.4 mOhms 2.6 MHz - 40 C + 125 C 18.2 mm 15 mm 10 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Pulse Electronics Common Mode Chokes / Filters CMC Toroidal SMT 486 uH 4.2 A 16 mOhms AEC-Q200 600In Stock
Min.: 1
Mult.: 1
Reel: 300

PCB Mount 1 Channel PM2751 SMD/SMT 486 uH 35 % 16 mOhms 2 MHz - 40 C + 125 C 18.2 mm 15 mm 7.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Pulse Electronics Common Mode Chokes / Filters CMC Toroidal SMT 1030 uH 8.5 A 9.75 mOhms AEC-Q200 295In Stock
Min.: 1
Mult.: 1
Reel: 75

PCB Mount 1 Channel PM2757 SMD/SMT 1.03 mH 35 % 9.75 mOhms 1 MHz - 40 C + 125 C 31 mm 25.8 mm 12.7 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Pulse Electronics FE3X025-10-7NL
Pulse Electronics Common Mode Chokes / Filters THT Supprssion Choke 2200uH 6.3mOhms 68In Stock
Min.: 1
Mult.: 1

FE3X Tray Current Compensated Noise Suppresion Chokes
Pulse Electronics FE2X39-3-3NL
Pulse Electronics Common Mode Chokes / Filters THT Supprssion Choke 39000uH 2.6Ohms 540In Stock
Min.: 1
Mult.: 1

FE2X Tray Current Compensated Noise Suppresion Chokes
Pulse Electronics Common Mode Chokes / Filters 870uH 12A 0.95MHz DCR=13mOhms 354In Stock
Min.: 1
Mult.: 1
Reel: 45

PCB Mount 1 Channel PM9408.xxxNLT SMD/SMT 870 uH 5.5 kOhms 12 A 13 mOhms 950 kHz - 40 C + 150 C 30.5 mm 27 mm 18 mm Reel, Cut Tape, MouseReel Common Mode Chokes Automotive SMT Common Mode Choke
Pulse Electronics Common Mode Chokes / Filters 95uH 39A 1.6MHz DCR=1.4mOhms 636In Stock
Min.: 1
Mult.: 1
Reel: 60

PCB Mount 1 Channel PM9408.xxxNLT SMD/SMT 95 uH 400 Ohms 39 A 1.4 mOhms 1.6 MHz - 40 C + 150 C 30.5 mm 27 mm 18 mm Reel, Cut Tape, MouseReel Common Mode Chokes Automotive SMT Common Mode Choke
Pulse Electronics Common Mode Chokes / Filters 150uH 32A 2MHz DCR=1.9mOhms 287In Stock
Min.: 1
Mult.: 1
Reel: 60

PCB Mount 1 Channel PM9408.xxxNLT SMD/SMT 150 uH 600 Ohms 32 A 1.9 mOhms 2 MHz - 40 C + 150 C 30.5 mm 27 mm 18 mm Reel, Cut Tape, MouseReel Common Mode Chokes Automotive SMT Common Mode Choke
Pulse Electronics Common Mode Chokes / Filters 210uH 23A 1.2MHz DCR=3.5mOhms 355In Stock
Min.: 1
Mult.: 1
Reel: 45

PCB Mount 1 Channel PM9408.xxxNLT SMD/SMT 210 uH 1.5 kOhms 23 A 3.5 mOhms 1.2 MHz - 40 C + 150 C 30.5 mm 27 mm 18 mm Reel, Cut Tape, MouseReel Common Mode Chokes Automotive SMT Common Mode Choke
Pulse Electronics Common Mode Chokes / Filters 290uH 21A 1.1MHz DCR=4mOhms 335In Stock
Min.: 1
Mult.: 1
Reel: 45

PCB Mount 1 Channel PM9408.xxxNLT SMD/SMT 290 uH 2 kOhms 21 A 4 mOhms 1.1 MHz - 40 C + 150 C 30.5 mm 27 mm 18 mm Reel, Cut Tape, MouseReel Common Mode Chokes Automotive SMT Common Mode Choke
Pulse Electronics Common Mode Chokes / Filters 480uH 18A 1.1MHz DCR=6.3mOhms 359In Stock
Min.: 1
Mult.: 1
Reel: 45

PCB Mount 1 Channel PM9408.xxxNLT SMD/SMT 480 uH 3.4 kOhms 18 A 6.3 mOhms 1.1 MHz - 40 C + 150 C 30.5 mm 27 mm 18 mm Reel, Cut Tape, MouseReel Common Mode Chokes Automotive SMT Common Mode Choke
Pulse Electronics Common Mode Chokes / Filters PE-0805GCM 800 Ohms 50V 1 : 1 DCR=0.9 Ohms -40 /+85 1.230In Stock
12.000Expected 15/05/2026
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 1 Channel PE-0805GCMC SMD/SMT 800 Ohms 900 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 5100Ohms 80V 0.15A RDC=2 -40 / + 125C AEC-Q200 444In Stock
6.000Expected 20/02/2026
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 1 Channel AGC SMD/SMT 100 uH 5.1 kOhms 150 mA 2 Ohms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 550Ohms 80V 0.3A RDC=0.4 -40 / + 125C AEC-Q200 3.860In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 1 Channel AGC SMD/SMT 11 uH 550 Ohms 300 mA 400 mOhms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 1100Ohms 80V 0.25A RDC=0.5 -40 / + 125C AEC-Q200 2.871In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 1 Channel AGC SMD/SMT 22 uH 1.1 kOhms 250 mA 500 mOhms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 6000Ohms 80V 0.15A RDC=2 -40 / + 125C AEC-Q200 546In Stock
4.000Expected 01/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 1 Channel AGC SMD/SMT 100 uH 7.5 kOhms - 30 %, + 50 % 150 mA 2 Ohms - 40 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 3.05 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 1200Ohms 80V 0.31A RDC=1 -40 / + 125C AEC-Q200 3.692In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 1 Channel AGC SMD/SMT 22 uH 1.2 kOhms - 30 %, + 50 % 310 mA 1 Ohms - 40 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 3.05 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 2500Ohms 80V 0.23A RDC=1 -40 / + 125C AEC-Q200 1.697In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 1 Channel AGC SMD/SMT 51 uH 3.5 kOhms - 30 %, + 50 % 230 mA 1 Ohms - 40 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 3.05 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters PE-0805GCM 800 Ohms 50V 1 : 1 DCR=0.9 Ohms -40 /+85 3.699In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 1 Channel PE-0805GCMC SMD/SMT 260 Ohms 600 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters PE-0805GCM 800 Ohms 50V 1 : 1 DCR=0.9 Ohms -40 /+85 1.206In Stock
12.000Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 1 Channel PE-0805GCMC SMD/SMT 380 Ohms 600 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters Chilisin Power - Common Mode Choke (CMC) Automotive Power Line & Multimedia 1.000In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount APPM SMD/SMT 700 Ohms 8 A 6 mOhms - 40 C + 125 C 12 mm 10.8 mm 6.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Power Line
Pulse Electronics Common Mode Chokes / Filters Chilisin Common Mode Choke (CMC) Automotive CAN Bus Systems 2.469In Stock
Min.: 1
Mult.: 1
Reel: 2.500

PCB Mount 1 Channel AWCU SMD/SMT 100 uH 6.5 kOhms 200 mA 2 Ohms - 50 C + 150 C 4.5 mm x 3.2 mm x 2.6 mm 4.5 mm 3.2 mm 2.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Pulse Electronics Common Mode Chokes / Filters Chilisin Power - Common Mode Choke (CMC) For Power line noise countermeasure 2.960In Stock
Min.: 1
Mult.: 1
Reel: 1.500

BPPM Reel, Cut Tape, MouseReel