TDK Common Mode Filter Chokes

Results: 686
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
TDK Common Mode Chokes / Filters 700ohms 100MHz 80volts 3.303In Stock
12.707Expected 25/02/2026
Min.: 1
Mult.: 1
Reel: 800

PCB Mount 2 Channel ACM SMD/SMT 1.4 uH 700 Ohms 5 A 10 mOhms - 40 C + 85 C 3628 (9070 metric) 9 mm 7 mm 4.5 mm Reel, Cut Tape, MouseReel Common Mode Filters Common Mode Filter for Power Line
TDK Common Mode Chokes / Filters 80VDC 5A 500Ohm AEC-Q200 3.589In Stock
Min.: 1
Mult.: 1
Reel: 800

PCB Mount 1 Channel ACM-V SMD/SMT 14.3 uH 1.5 Ohms 3.6 A 16 mOhms - 40 C + 125 C 9 mm 7 mm 4.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters
TDK Common Mode Chokes / Filters 500ohms 2A 60V 1206 Common Mode Filter 21.213In Stock
20.000Expected 10/06/2026
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 2 Channel ACP SMD/SMT 1.7 uH 500 Ohms 25 % 2 A 100 mOhms - 40 C + 85 C 1210 (3225 metric) 3.2 mm 2.5 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Filters Power Line
TDK Common Mode Chokes / Filters 22uH 250mA 110Ohm CAN-BUS AEC-Q200 125degC 2.804In Stock
6.000Expected 05/06/2026
Min.: 1
Mult.: 1
Reel: 6.000

PCB Mount 2 Channel ACT SMD/SMT 22 uH 1.1 kOhms - 30 %, + 50 % 250 mA 500 mOhms - 55 C + 150 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Automobile Signal Line
TDK Common Mode Chokes / Filters 100uH 150mA 3.7Ohm CAN-BUS AEC-Q200 125degC 14.235In Stock
30.000Expected 01/04/2026
Min.: 1
Mult.: 1
Reel: 6.000

PCB Mount 2 Channel ACT SMD/SMT 100 uH 3.7 kOhms - 30 %, + 50 % 150 mA 1.5 Ohms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Automobile Signal Line
TDK Common Mode Chokes / Filters 2200ohm 0.2A 1.5ohm FlexRay AEC-Q200 6.056In Stock
Min.: 1
Mult.: 1
Reel: 2.500

PCB Mount 2 Channel ACT SMD/SMT 100 uH 5.5 kOhms - 30 %, + 50 % 200 mA 1.5 Ohms - 40 C + 150 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Automobile Signal Line
TDK Common Mode Chokes / Filters 90ohms 3.0ohms 0.1A +/-20% 11.316In Stock
Min.: 1
Mult.: 1
Reel: 10.000

PCB Mount 2 Channel TCM-G SMD/SMT 125 nH 90 Ohms 30 % 100 mA 3 Ohms - 25 C + 85 C 0.65 mm 0.5 mm 0.3 mm Reel, Cut Tape, MouseReel Common Mode Filters Signal Line
EPCOS / TDK Common Mode Chokes / Filters 500VAC 2.1uH 15% 30A 1.489In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82622S Radial 2.1 uH 15 % 30 A 2.8 mOhms - 40 C + 150 C 19.5 mm 13 mm 23.9 mm Tray
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X3.0MH 1.0A 1.668In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82720A Radial 3 mH - 30 %, + 50 % 1 A 230 mOhms - 40 C + 125 C 14.2 mm 14.2 mm 9.6 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X12MH 0.3A 1.530In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82720A Radial 12 mH - 30 %, + 50 % 300 mA 1.1 Ohms - 40 C + 125 C 14.2 mm 14.2 mm 9.6 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters DATA LINE-CHOKE 4X10 MH 0.2A 1.527In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82720H Radial 10 mH - 30 %, + 50 % 200 mA 1.3 Ohms - 40 C + 125 C 13 mm x 9.5 mm 13 mm 9.5 mm 14 mm Bulk Data Line Chokes Common Mode Choke, Ring Core
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x22mH 0.3A/+40 C 2.069In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82720K Through Hole 22 mH - 30 %, + 50 % 300 mA 1.5 Ohms - 40 C + 125 C 13 mm 9.5 mm 14 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 2-FACH-NETZCHOKE 2X1.1MH 2.0A 2.641In Stock
4.500Expected 18/05/2026
Min.: 1
Mult.: 1
Reel: 250

PCB Mount 1 Channel B82720S SMD/SMT 1.1 mH - 30 %, + 50 % 2 A 65 mOhms - 40 C + 125 C 14.5 mm 13.3 mm 8 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters SMD RING CORE CHOKE 1.18mH 5.7A/+40degC 1.253In Stock
Min.: 1
Mult.: 1
Reel: 200

PCB Mount 2 Channel SMD CMC SMD/SMT 1.18 mH 35 % 5.7 A - 40 C + 125 C SMD-4 19.3 mm 17.02 mm 10.1 mm Reel, Cut Tape, MouseReel Common Mode Chokes Current Compensated Choke
EPCOS / TDK Common Mode Chokes / Filters SMD RING CORE CHOKE 0.47mH 13A/+40degC 416In Stock
Min.: 1
Mult.: 1
Reel: 100

PCB Mount 2 Channel SMD CMC SMD/SMT 470 uH 35 % 13 A - 40 C + 125 C SMD-4 27.94 mm 25.4 mm 12.7 mm Reel, Cut Tape, MouseReel Common Mode Chokes Current Compensated Choke
EPCOS / TDK Common Mode Chokes / Filters SMD RING CORE CHOKE 0.38mH 19A/+40degC 1.179In Stock
200On Order
Min.: 1
Mult.: 1
Reel: 100

PCB Mount 2 Channel SMD CMC SMD/SMT 380 uH 35 % 19 A - 40 C + 125 C SMD-4 27.94 mm 25.4 mm 12.7 mm Reel, Cut Tape, MouseReel Common Mode Chokes Current Compensated Choke
EPCOS / TDK Common Mode Chokes / Filters SMD RING CORE CHOKE 160uH 19A/+40degC 631In Stock
Min.: 1
Mult.: 1
Reel: 100

PCB Mount 2 Channel SMD CMC SMD/SMT 160 uH 35 % 19 A - 40 C + 125 C SMD-4 27.94 mm 25.4 mm 12.7 mm Reel, Cut Tape, MouseReel Common Mode Chokes Current Compensated Choke
EPCOS / TDK Common Mode Chokes / Filters SMD RING CORE CHOKE 5.6mH 3.25A/+40degC 408In Stock
Min.: 1
Mult.: 1
Reel: 100

PCB Mount 2 Channel SMD CMC SMD/SMT 5.6 mH 35 % 3.25 A - 40 C + 125 C SMD-4 27.94 mm 25.4 mm 12.7 mm Reel, Cut Tape, MouseReel Common Mode Chokes Current Compensated Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x1.5mH 21A 276In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B8272*E6 Radial 1.5 mH - 30 %, + 50 % 21 A 2.8 mOhms 48 mm 26 mm 45 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters 2x1mH 24A RING CORE CHOKE 830In Stock
480Expected 14/07/2026
Min.: 1
Mult.: 1

Vertical Mount B8272*E6 Radial Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X1.4MH 16A 839In Stock
624Expected 23/06/2026
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82726S Through Hole 1.4 mH 30 % 16 A 7.1 mOhms - 40 C + 125 C 50 mm 23 mm 49 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x1.5mH 40A 351In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B8272*E6 Radial 1.5 mH - 30 %, + 50 % 40 A 1.7 mOhms 65 mm 35 mm 55 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x1mH 44A 109In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B8272*E6 Radial 1 mH - 30 %, + 50 % 44 A 1.35 mOhms 65 mm 35 mm 55 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters U CORE-CHOKE 2x1.8mH 1A 2.786In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel B82730G Radial 1.8 mH - 30 %, + 50 % 1 A 340 mOhms - 40 C + 125 C 16.5 mm 15 mm 12 mm Tray Power Line Chokes Current Compensated U Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X10MH 0.50A 925In Stock
Min.: 1
Mult.: 1
Reel: 600

PCB Mount 1 Channel B82791H Radial 10 mH - 30 %, + 50 % 500 mA 1 Ohms - 25 C + 40 C 15.2 mm 11 mm 17.6 mm Reel, Cut Tape Ring Core Chokes