TDK Common Mode Filter Chokes

Results: 694
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
TDK Common Mode Chokes / Filters 130uH 2.9Ohm 70mA AEC-Q200, ETHERNET 10Base-T1S 289In Stock
6.000Expected 25/02/2026
Min.: 1
Mult.: 1
Reel: 6.000

PCB Mount 1 Channel ACT SMD/SMT 130 uH - 25 %, + 50 % 70 mA 2.9 Ohms - 40 C + 125 C 3.9 mm x 2.5 mm 3.9 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel Common Mode Filters
TDK Common Mode Chokes / Filters IND 470nH,1.1A,100mohm,-40-135C 4.528In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount ADL SMD/SMT 470 nH 20 % 1.1 A 100 mOhms 1 GHz - 40 C + 135 C 0805 (2012 metric) 2.2 mm 1.25 mm 1.75 mm Reel, Cut Tape, MouseReel Common Mode Filters Drum Core, Wirewound
TDK Common Mode Chokes / Filters CMF for auto,200ohm,0.1A,-55-125C 7.975In Stock
Min.: 1
Mult.: 1
Reel: 4.000

PCB Mount 1 Channel KCZ-AH SMD/SMT 200 Ohms 25 % 100 mA 4 Ohms - 55 C + 125 C 1.25 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Filters High Speed
TDK Common Mode Chokes / Filters CMF for auto,300ohm,0.1A,-55-125C 7.892In Stock
Min.: 1
Mult.: 1
Reel: 4.000

PCB Mount 1 Channel KCZ-AH SMD/SMT 300 Ohms 25 % 100 mA 4.5 Ohms - 55 C + 125 C 1.25 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Filters High Speed
TDK Common Mode Chokes / Filters 5VDC 36Ohms 200mA AEC-Q200 7.552In Stock
Min.: 1
Mult.: 1
Reel: 4.000

PCB Mount 1 Channel MCZ-AH SMD/SMT 36 Ohms 25 % 200 mA 1 Ohms - 40 C + 105 C 1.25 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Common Mode Chokes / Filters CMF USB4/3, 13GHz, 2.5Ohms,-25-85C 19.195In Stock
Min.: 1
Mult.: 1
Reel: 10.000

PCB Mount TCM-U SMD/SMT 150 Ohms 100 mA 2.5 Ohms - 25 C + 85 C 0.65 mm 0.5 mm 0.3 mm Reel, Cut Tape, MouseReel Filters Common Mode Filter
TDK Common Mode Chokes / Filters CMF USB4/3, 20GHz, 0.9Ohms,-25-85C 18.316In Stock
Min.: 1
Mult.: 1
Reel: 10.000

PCB Mount TCM-U SMD/SMT 50 Ohms 100 mA 900 mOhms - 25 C + 85 C 0.65 mm 0.5 mm 0.3 mm Reel, Cut Tape, MouseReel Filters Common Mode Filter
TDK Common Mode Chokes / Filters CMF USB4/3, 20GHz, 0.5Ohms,-25-85C 18.359In Stock
Min.: 1
Mult.: 1
Reel: 10.000

PCB Mount TCM-U SMD/SMT 20 Ohms 100 mA 500 mOhms - 25 C + 85 C 0.65 mm 0.5 mm 0.3 mm Reel, Cut Tape, MouseReel Filters Common Mode Filter
TDK Common Mode Chokes / Filters 80VDC 50uH 115mA AEC-Q200 CAN-FD 7.842In Stock
Min.: 1
Mult.: 1
Reel: 6.000

PCB Mount 2 Channel ACT SMD/SMT 130 uH - 30 %, + 50 % 115 mA 3.5 Ohms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Automotive Signal Line
TDK Common Mode Chokes / Filters 80VDC 51uH 115mA AEC-Q200 CAN-FD 6.721In Stock
Min.: 1
Mult.: 1
Reel: 6.000

PCB Mount 2 Channel ACT SMD/SMT 51 uH 2.6 kOhms - 30 %, + 50 % 115 mA 3 Ohms - 40 C + 150 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Automotive Signal Line
TDK Common Mode Chokes / Filters 240uH 20% 4.1ohm 70A AEC-Q200, For Ethernet 10BASE-T1S 5.468In Stock
6.000Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 6.000

PCB Mount 2 Channel ACT SMD/SMT 240 uH - 20 %, + 50 % 70 mA 4.1 Ohms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Automotive Signal Line
TDK Common Mode Chokes / Filters 80uH 2.6ohm 70mA AEC-Q200 VER 2.0 12.146In Stock
29.925On Order
Min.: 1
Mult.: 1
Reel: 6.000

PCB Mount 2 Channel ACT SMD/SMT 80 uH - 30 %, + 50 % 70 mA 2.6 Ohms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Automobile Signal Line
TDK Common Mode Chokes / Filters 5000ohms 100uH 150mA CAN-BUS AEC-Q200 125degC 15.814In Stock
Min.: 1
Mult.: 1
Reel: 2.500

PCB Mount 2 Channel ACT SMD/SMT 100 uH 5.8 kOhms 150 mA 2 Ohms - 40 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Automobile Signal Line
TDK Common Mode Chokes / Filters 700ohms 11uH 250mA CAN-BUS AEC-Q200 125degC 5.389In Stock
2.500Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 2.500

PCB Mount 2 Channel ACT SMD/SMT 11 uH 600 Ohms 250 mA 600 mOhms - 40 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Automobile Signal Line
TDK Common Mode Chokes / Filters 1000ohms 22uH 200mA CAN-BUS AEC-Q200 125degC 7.423In Stock
Min.: 1
Mult.: 1
Reel: 2.500

PCB Mount 2 Channel ACT SMD/SMT 22 uH 1.2 kOhms 200 mA 1 Ohms - 40 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Automobile Signal Line
TDK Common Mode Chokes / Filters 2000ohms 51uH 200mA CAN-BUS AEC-Q200 125degC 12.954In Stock
15.000Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

PCB Mount 2 Channel ACT SMD/SMT 51 uH 2.8 kOhms 200 mA 1 Ohms - 40 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Automobile Signal Line
TDK Common Mode Chokes / Filters 1210 45ohm 25% 100mA 5VDC AEC-Q200 15.550In Stock
Min.: 1
Mult.: 1
Reel: 4.000

PCB Mount 1 Channel MCZ-DH SMD/SMT 45 Ohms 25 % 100 mA - 40 C + 85 C 0404 (1210 metric) 1.25 mm 1 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Automotive
TDK Common Mode Chokes / Filters 1211 80ohm 25% 100mA 5VDC AEC-Q200 18.555In Stock
Min.: 1
Mult.: 1
Reel: 4.000

PCB Mount 1 Channel MCZ-DH SMD/SMT 80 Ohms 25 % 100 mA 3 Ohms - 40 C + 105 C 0403 (1210 metric) 1.25 mm 1 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters
TDK Common Mode Chokes / Filters 35mA 2LN 20ohm 8 GHZ 19.775In Stock
Min.: 1
Mult.: 1
Reel: 10.000

PCB Mount 2 Channel TCM-T SMD/SMT 30 % 35 mA 3 Ohms - 25 C + 85 C 0.45 mm 0.3 mm 0.23 mm Reel, Cut Tape, MouseReel Thin Film Common Mode Filter
EPCOS / TDK Common Mode Chokes / Filters 4.7uH 100mA 0.62RDC SMD, Data Line Choke, High Speed Bus 4.704In Stock
Min.: 1
Mult.: 1
Reel: 6.000

PCB Mount 1 Channel ADF32T SMD/SMT 4.7 uH - 50 %, + 30 % 100 mA 620 mOhms 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape Common Mode Chokes
EPCOS / TDK Common Mode Chokes / Filters D-CORE CHOKE 2x22mH 1A +40C 1.270In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82732W Through Hole 22 mH - 30 %, + 50 % 1 A - 40 C + 125 C 24 mm 23.1 mm 17.3 mm Tray Power Line Chokes Current-Compensated D Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters D-CORE CHOKE 2x100mH 0.4A +40C 1.205In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82732W Through Hole 100 mH - 30 %, + 50 % 400 mA - 40 C + 125 C 24 mm 23.1 mm 17.3 mm Tray Power Line Chokes Current-Compensated D Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters Isolation inductor 1 Mh, Single Pair Ethernet 10BASE-T1L 3.952In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount ICI SMD/SMT 1 mH 165 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm Reel, Cut Tape Inductors / Transformers
EPCOS / TDK Common Mode Chokes / Filters Isolation inductors 2.2 mH, Single Pair Ethernet 10BASE-T1L 4.907In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount ICI SMD/SMT 2.2 mH 420 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm Reel, Cut Tape Inductors / Transformers
EPCOS / TDK Common Mode Chokes / Filters Common-mode choke 470 uH, Single Pair Ethernet 10BASE-T1L 4.817In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount 2 Channel RCM SMD/SMT 470 uH 30 % 700 mA 170 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm Reel, Cut Tape Common Mode Chokes RCM Common Mode Choke