Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Results: 546
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Wurth Elektronik Common Mode Chokes / Filters MID-DC16US THT 3.3mH EE16.5/6.5/9 561In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel MID-DC16US Through Hole 3.3 mH 5 A 164 mOhms - 40 C + 125 C 22.86 mm 13.97 mm 14 mm Tray Common Mode Chokes Filter Common Mode Choke
Wurth Elektronik Common Mode Chokes / Filters MID-DC16US THT 10mH EE16.5/6.5/9 295In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel MID-DC16US Through Hole 10 mH 3 A 449 mOhms - 40 C + 125 C 22.86 mm 13.97 mm 14 mm Tray Common Mode Chokes Filter Common Mode Choke
Wurth Elektronik Common Mode Chokes / Filters MID-D11 SMD PwrChoke EE11/6/3 10mH 22In Stock
1.000Expected 19/03/2026
Min.: 1
Mult.: 1
Reel: 200

PCB Mount 1 Channel MID-D11 SMD/SMT 10 mH 10 % 370 mA 2.5 Ohms - 40 C + 125 C 18.08 mm 15.7 mm 9.45 mm Reel, Cut Tape Common Mode Chokes Dual Coil Common Mode Choke
Wurth Elektronik 74276032
Wurth Elektronik Common Mode Chokes / Filters WE-WAFB Ferrite Bead Axial 83 Ohms IR = 6A 1 LN THT 7.584In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 1 Channel WE-WAFB Through Hole 737 nH 49 Ohms 25 % 6 A 5 mOhms - 55 C + 125 C 5 mm Ammo Pack Sleeve Choke
Wurth Elektronik 7427605
Wurth Elektronik Common Mode Chokes / Filters WE-WAFB Ferrite Bead Axial 100 Ohms IR = 3A 1 LN THT 6.868In Stock
Min.: 1
Mult.: 1
Reel: 5.000

PCB Mount 1 Channel WE-WAFB Through Hole 633 nH 50 Ohms 25 % 3 A 5 mOhms - 55 C + 125 C 7.5 mm Reel, Cut Tape Sleeve Choke
Wurth Elektronik 7447013
Wurth Elektronik Common Mode Chokes / Filters WE-FI Leaded 90 uH 20% IR = 4.6A RDC = 0.04 Ohms 314In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-FI Radial 90 uH 20 % 4.6 A 40 mOhms - 40 C + 65 C 18.5 mm x 10.5 mm 10.5 mm Bulk Toroidal Chokes Line Chokes
Wurth Elektronik 7447019
Wurth Elektronik Common Mode Chokes / Filters WE-FI Leaded 700 uH 20% IR = 5.1A RDC = 0.12 Ohms 64In Stock
64Expected 06/03/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-FI Radial 700 uH 20 % 5.1 A 120 mOhms - 40 C + 65 C 38 mm x 17.2 mm 17.2 mm Tray Toroidal Chokes Line Chokes
Wurth Elektronik 7447035
Wurth Elektronik Common Mode Chokes / Filters WE-FI Leaded 15 uH 20% IR = 4.5A RDC = 0.025 Ohms 17In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-FI Radial 15 uH 20 % 4.5 A 25 mOhms - 40 C + 65 C 13.5 mm x 6.7 mm 6.7 mm Tray Toroidal Chokes Line Chokes
Wurth Elektronik 7447065
Wurth Elektronik Common Mode Chokes / Filters WE-FI Leaded 330 uH 20% IR = 3.1A RDC = 0.085 Ohms 113In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-FI Radial 330 uH 20 % 3.1 A 85 mOhms - 40 C + 65 C 26 mm x 12.9 mm 12.9 mm Bulk Toroidal Chokes Line Chokes
Wurth Elektronik 7427602
Wurth Elektronik Common Mode Chokes / Filters WE-WAFB Ferrite Bead Axial 130 Ohms IR = 3.A 1 LN THT 4.743In Stock
Min.: 1
Mult.: 1
Reel: 5.000

PCB Mount 1 Channel WE-WAFB Through Hole 680 nH 45 Ohms 25 % 3 A 5 mOhms - 55 C + 125 C 8.3 mm Reel, Cut Tape, MouseReel Sleeve Choke
Wurth Elektronik 7427603
Wurth Elektronik Common Mode Chokes / Filters WE-WAFB Ferrite Bead Axial 70 Ohms IR = 3A 1 LN THT 4.985In Stock
Min.: 1
Mult.: 1
Reel: 5.000

PCB Mount 1 Channel WE-WAFB Through Hole 385 nH 28 Ohms 25 % 3 A 5 mOhms - 55 C + 125 C 4.5 mm Reel, Cut Tape, MouseReel Sleeve Choke
Wurth Elektronik 7427604
Wurth Elektronik Common Mode Chokes / Filters WE-WAFB Ferrite Bead Axial 82 OhmsIR = 3A 1 LN THT 5.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

PCB Mount 1 Channel WE-WAFB Through Hole 460 nH 32 Ohms 25 % 3 A 5 mOhms - 55 C + 125 C 6 mm Reel, Cut Tape, MouseReel Sleeve Choke
Wurth Elektronik 74276041
Wurth Elektronik Common Mode Chokes / Filters WE-WAFB Ferrite Bead Axial 89 Ohms IR = 3A 1 LN THT 4.961In Stock
Min.: 1
Mult.: 1
Reel: 5.000

PCB Mount 1 Channel WE-WAFB Through Hole 550 nH 35 Ohms 25 % 3 A 5 mOhms - 55 C + 125 C 6 mm Reel, Cut Tape, MouseReel Sleeve Choke
Wurth Elektronik 7427606
Wurth Elektronik Common Mode Chokes / Filters WE-WAFB Ferrite Bead Axial 130 Ohms IR = 3A 1 LN THT 7.691In Stock
Min.: 1
Mult.: 1
Reel: 5.000

PCB Mount 1 Channel WE-WAFB Through Hole 595 nH 65 Ohms 25 % 3 A 5 mOhms - 55 C + 125 C 9 mm Reel, Cut Tape, MouseReel Sleeve Choke
Wurth Elektronik 7447018
Wurth Elektronik Common Mode Chokes / Filters WE-FI Leaded 150 uH 20% IR = 2.5A RDC = 0.10 Ohms 69In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-FI Radial 150 uH 20 % 2.5 A 100 mOhms - 40 C + 65 C 16.5 mm x 10.7 mm 10.7 mm Bulk Toroidal Chokes Line Chokes
Wurth Elektronik 7447024
Wurth Elektronik Common Mode Chokes / Filters WE-FI Leaded 30 uH +/-20% IR = 3.7A RDC = 0.04 Ohms 165In Stock
Min.: 1
Mult.: 1

WE-FI Bulk
Wurth Elektronik 7447026
Wurth Elektronik Common Mode Chokes / Filters WE-FI Leaded 10 uH 20% IR = 8A RDC = 0.01 Ohms 13In Stock
100Expected 17/07/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-FI Radial 10 uH 20 % 8 A 10 mOhms - 40 C + 65 C 17.5 mm x 9.1 mm 9.1 mm Bulk Toroidal Chokes Line Chokes
Wurth Elektronik 7447031
Wurth Elektronik Common Mode Chokes / Filters WE-FI Leaded 140 uH 20% IR = 2A RDC = 0.11 Ohms 261In Stock
Min.: 1
Mult.: 1

WE-FI Tray
Wurth Elektronik Common Mode Chokes / Filters MID-D11 SMD Dual Coi 45mH .2A 10.05Ohm 377In Stock
Min.: 1
Mult.: 1

MID-D11 Tray Common Mode Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-SL5 SMD 2x470uH 1600mA
15.165On Order
Min.: 1
Mult.: 1
Reel: 800

PCB Mount 1 Channel WE-SL5 SMD/SMT 470 uH 1.75 kOhms 40 % 1.6 A 65 mOhms - 40 C + 125 C 8.7 mm 10 mm 6.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-CMBNC Type M Nancrystl 10kHz 10A
13.933On Order
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-CMBNC Through Hole 2 mH 50 % 10 A 6 mOhms - 40 C + 125 C 22 mm 13.5 mm 25 mm Bulk Power Line Chokes Power Line Choke
Wurth Elektronik Common Mode Chokes / Filters WE-SL 4.7mH 200mA DCR=850mOhms
1.890Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 600

PCB Mount 1 Channel WE-SL SMD/SMT 4.7 mH 14 kOhms 35 % 200 mA 850 mOhms - 40 C + 125 C 12.7 mm 11 mm 5.75 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Common Mode Chokes / Filters WE-SL2 SMD Sectional 2x40uH 900mA
2.000Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 1 Channel WE-SL2 SMD/SMT 40 uH 3.1 kOhms 30 % 900 mA 250 mOhms - 40 C + 125 C 9.2 mm 6 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters SMD Common Mode Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-SL5 SMD 2x2200uH 750mA
1.558On Order
Min.: 1
Mult.: 1
Reel: 800

PCB Mount 1 Channel WE-SL5 SMD/SMT 2.2 mH 7.5 kOhms 40 % 750 mA 300 mOhms - 40 C + 125 C 8.7 mm 10 mm 6.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-CMBNC Type XS Nancrystl 10kHz 3.5A
600Expected 27/03/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-CMBNC Through Hole 500 uH - 30 %, + 50 % 3.5 A 33 mOhms - 40 C + 125 C 15 mm 7.5 mm 16 mm Bulk Power Line Chokes Power Line Choke