EMI Feedthrough Filters

Results: 1.199
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Circuit Type Capacitance Voltage Rating Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Temperature Coefficient/Code Qualification Packaging
Spectrum Control EMI Feedthrough Filters .01UF 50V 20A 72In Stock
Min.: 1
Mult.: 1

RSBIF 0.01 uF 100 V 20 A - 55 C + 125 C
Spectrum Control EMI Feedthrough Filters 10A .3uF 10-32 682In Stock
1.181On Order
Min.: 1
Mult.: 1

RSBIF C Filter 0.3 uF 50 V 10 A - 55 C + 125 C Bulk
Spectrum Control EMI Feedthrough Filters 5000pF Pi 12-32 208In Stock
17Expected 08/09/2026
Min.: 1
Mult.: 1

RSBIF Pi Filter 10 A 10 mOhms - 55 C + 125 C


Spectrum Control EMI Feedthrough Filters EMI FILTER 1.673In Stock
Min.: 1
Mult.: 1

RSBIF C Filter 1000 pF 100 V 10 A - 55 C + 85 C Bulk
Spectrum Control EMI Feedthrough Filters BOLT IN 100pF 4-40 C circuit 234In Stock
605Expected 26/11/2026
Min.: 1
Mult.: 1

RSBIF C Filter 100 pF 200 V 10 A - 55 C + 125 C
Spectrum Control EMI Feedthrough Filters 3000PF 125V 15A 10In Stock
751On Order
Min.: 1
Mult.: 1

RSBIF - 55 C + 125 C
Spectrum Control EMI Feedthrough Filters 10A 100V 31000pF L RESIN SEALED BOLT IN 15In Stock
Min.: 1
Mult.: 1

RSBIF - 55 C + 125 C
Spectrum Control EMI Feedthrough Filters .045UF 50V 10A 35In Stock
Min.: 1
Mult.: 1

RSBIF C Filter 45 uF 50 V 10 A 5 mOhms - 55 C + 125 C
Spectrum Control EMI Feedthrough Filters 10A 3000pF Pi 12-28 19In Stock
Min.: 1
Mult.: 1

RSBIF Pi Filter 10 A 10 mOhms - 55 C + 125 C
Spectrum Control EMI Feedthrough Filters 25A 2000pF 5/16-32 11In Stock
651On Order
Min.: 1
Mult.: 1

RSBIF Pi Filter 25 A 10 mOhms - 55 C + 125 C
TDK EMI Feedthrough Filters 0805 50V 100pF 20% C0G AEC-Q200 201.640In Stock
Min.: 1
Mult.: 1
: 4.000

YFF-AC 100 pF 50 V 20 % 300 mOhms - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Spectrum Control EMI Feedthrough Filters 1206 100pF 50V COG FILTER ARRAY 11.854In Stock
Min.: 1
Mult.: 1
: 4.000

SA 20 % 300 mA 300 mOhms - 55 C + 125 C Reel, Cut Tape, MouseReel
Spectrum Control EMI Feedthrough Filters 15A 1.2uF 1/4-28FLAG 683In Stock
Min.: 1
Mult.: 1

L Filter 1.2 uF 80 V 15 A 5 mOhms - 55 C + 125 C
TE Connectivity / Schaffner FN7562-100-M8
TE Connectivity / Schaffner EMI Feedthrough Filters 100A TERMINAL 5Nm FEED-THROUGH FILTERS 170In Stock
Min.: 1
Mult.: 1

FN756X Y4 - 40 C + 100 C
Spectrum Control EMI Feedthrough Filters 15A 1.4uF 1/4-28FLAG 730In Stock
Min.: 1
Mult.: 1
No
LB Filter 1.4 uF 50 V 15 A 5 mOhms - 55 C + 125 C


Spectrum Control EMI Feedthrough Filters 15A 1.4uF TURRET 1.490In Stock
497Expected 17/08/2026
Min.: 1
Mult.: 1
No
1.4 uF 80 V 15 A 5 mOhms - 55 C + 125 C Bulk
Spectrum Control EMI Feedthrough Filters 15A 1.2uF 1/4-28FLAG 1.646In Stock
1.070Expected 11/09/2026
Min.: 1
Mult.: 1
No
LB Filter 1.2 uF 50 V 15 A 5 mOhms - 55 C + 125 C Bulk
Spectrum Control EMI Feedthrough Filters 15A 1.4uF 1/4-28FLAG 949In Stock
Min.: 1
Mult.: 1
No
LB Filter 1.4 uF 50 V 15 A 3 mOhms - 55 C + 125 C
Spectrum Control EMI Feedthrough Filters 10A 1.4uF 1/4-28FLAG 747In Stock
Min.: 1
Mult.: 1
No
LB Filter 1.2 uF 50 V 10 A 1 mOhms - 55 C + 125 C
TE Connectivity / Schaffner EMI Feedthrough Filters 100A TERMINAL 5Nm FEED-THROUGH FILTERS 16In Stock
Min.: 1
Mult.: 1

FN766X Y4 300 VAC - 40 C + 100 C
TE Connectivity / Schaffner EMI Feedthrough Filters 10A TERMINAL 0.5Nm FEED-THROUGH FILTERS 14In Stock
Min.: 1
Mult.: 1

FN766X Y4 300 VAC - 40 C + 100 C
TDK EMI Feedthrough Filters 0805 16V 0.47uF 20% X7S AEC-Q200 22.580In Stock
Min.: 1
Mult.: 1
: 4.000

YFF-AC 470 nF 16 V 20 % 30 mOhms - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK EMI Feedthrough Filters 0805 50V 22pF 20% C0G AEC-Q200 24.942In Stock
Min.: 1
Mult.: 1
: 4.000

YFF-AC 22 pF 50 V 20 % 300 mOhms - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK EMI Feedthrough Filters 0805 50V 4.7nF 20% X7S AEC-Q200 25.629In Stock
Min.: 1
Mult.: 1
: 4.000

YFF-AC 4.7 nF 50 V 20 % 300 mOhms - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TE Connectivity / Schaffner EMI Feedthrough Filters 63A TERMINAL 2.5Nm FEED-THROUGH FILTERS 111In Stock
Min.: 1
Mult.: 1

FN756X Y4 - 40 C + 100 C