BNX027H01L

Murata Electronics
81-BNX027H01L
BNX027H01L

Mfr.:

Description:
EMI Filter Circuits 22.0 UF 16V 20A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: EMI Filter Circuits
RoHS:  
EMI Network Filter Arrays
Block Type Filter
LC Filter
22 uF
430 uOhms
16 V
15 A
SMD/SMT
- 55 C
+ 125 C
AEC-Q200
BNX
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Frequency Range: 40 kHz to 1 GHz
Height: 3.5 mm
Length: 12.1 mm
Product Type: EMI Filter Circuits
Factory Pack Quantity: 400
Subcategory: Filters
Tradename: EMIFIL
Width: 9.1 mm
Part # Aliases: EKDMAT03-KIT EKDMGN04-KIT
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8548009099
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Supply Line Noise Suppression for Home Audio

Digital amplifiers are increasingly popular for home audio applications. In many cases, power is supplied from an AC outlet for home audio, and the conductive noise in the power supply cable is regulated under EMC standards. Therefore, it is necessary to prevent noise from leaking into the power supply line during audio playback. Here is an overview of noise problems in home audio cables and their solutions.

Automotive Noise / EMI Suppression Filters

Murata Electronics Automotive Noise / EMI Suppression Filters offer components for noise suppression from various approaches, such as small-sized EMI suppression filters and AC line filters that effectively suppress noise. Also among these components are ferrite cores and microwave absorbers, which suppress noise even after the set is completed. Murata offers ESD protection devices that protect semiconductors from static electricity entering from outside.

EMI Noise Suppression

Noise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.

AI Server Application Solutions

Murata Electronics provides a wide range of products suitable for AI environments and applications. Due to demanding AI requirements, engineers must address challenges like heat management, power efficiency, and signal integrity to keep pace with the increasing complexity of AI workloads. These advanced, reliable components from Murata help meet these challenges head-on. Designed to ensure optimal performance, efficiency, and reliability in AI server infrastructure, these products enable engineers to create systems that can scale with future advancements in AI.

BNX EMI Network Filters

Murata BNX EMI Network Filters support large currents and a wide frequency range. These EMI suppression filters are effective for noise suppression for DC switching lines of automotive and FA/OA devices. Murata BNX EMI Network Filters feature SMD mounting and operate in a wide temperature range from -55°C to +125°C. Typical applications include automotive devices/displays, digital AV equipment, PC peripheral equipment, power supplies, industrial equipment, and more.

In Stock: 6.087

Stock:
6.087 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,88 € 5,88 €
4,80 € 48,00 €
4,42 € 110,50 €
4,15 € 207,50 €
3,91 € 391,00 €
3,37 € 842,50 €
Full Reel (Order in multiples of 400)
3,17 € 1.268,00 €
3,09 € 2.472,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.