Laird Technologies Ferrite Beads

Results: 186
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Packaging
Laird Technologies Ferrite Beads 200ohms 0.4ohms 200mA 20.810In Stock
Min.: 1
Mult.: 1
Reel: 4.000

LI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 200 Ohms 200 mA 400 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 300ohms 100MHz .4A Monolithic 0603 SMD 30.223In Stock
Min.: 1
Mult.: 1
Reel: 4.000

LI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 400 mA 350 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 150ohms 0.25ohms 500mA 30.394In Stock
Min.: 1
Mult.: 1
Reel: 4.000

LI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 500 mA 250 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 47ohms 0.1ohms 500mA 26.157In Stock
Min.: 1
Mult.: 1
Reel: 4.000

LI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 47 Ohms 500 mA 100 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 220ohms 100MHz .7A Monolithic 0603 SMD 31.442In Stock
Min.: 1
Mult.: 1
Reel: 4.000

LI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 700 mA 300 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 80ohms 100MHz .7A Monolithic 0603 SMD 28.526In Stock
Min.: 1
Mult.: 1
Reel: 4.000

LI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 700 mA 200 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 200ohms 0.3ohms 700mA 32.768In Stock
Min.: 1
Mult.: 1
Reel: 4.000

LI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 200 Ohms 700 mA 300 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.1 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 75ohms 100MHz .8A Monolithic 0805 SMD 13.888In Stock
20.000Expected 18/05/2026
Min.: 1
Mult.: 1
Reel: 4.000

LI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 75 Ohms 800 mA 150 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.1 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads Broadband,1Ln 0402,MI 4.783In Stock
29.500Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 10.000

MI Ferrite Chip Beads Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 60ohms 100MHz 1A Monolithic 0603 SMD 21.069In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 1 A 100 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads Broadband,1Ln 0603,MI 12.285In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MI Ferrite Chip Beads SMD/SMT 180 Ohms 1.5 A 90 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape
Laird Technologies Ferrite Beads 30ohms 100MHz 1.5A Monolithic 0603 SMD 39.454In Stock
40.000Expected 08/06/2026
Min.: 1
Mult.: 1
Reel: 4.000

MI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 1.5 A 90 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 220ohms 100MHz 2A Monolithic 0603 SMD 39.038In Stock
80.000On Order
Min.: 1
Mult.: 1
Reel: 4.000

MI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2 A 80 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 300ohms 100MHz 2A Monolithic 0603 SMD 35.068In Stock
40.000Expected 16/06/2026
Min.: 1
Mult.: 1
Reel: 4.000

MI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 2 A 100 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 11ohms 100MHz 1.5A Monolithic 0805 SMD 21.940In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 11 Ohms 1.5 A 60 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 31ohms 100MHz 1.5A Monolithic 1206 SMD 19.344In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 31 Ohms 1.5 A 45 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 600ohms 100MHz 1.5A Monolithic 1206 SMD 35.218In Stock
105.000Expected 25/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

MI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 1.5 A 80 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 500ohms 100MHz 2A Monolithic 1206 SMD 15.968In Stock
45.000Expected 08/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

MI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 500 Ohms 2 A 60 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads Ferrite Beads and Chips 12.307In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MI Ferrite Chip Beads SMD/SMT 600 Ohms 2 A 80 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 60ohms 100MHz 1.5A Monolithic 1210 SMD 146In Stock
15.000Expected 01/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

MI Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 60 Ohms 1.5 A 35 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 78ohms 0.03ohms 1.0A 17In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MI Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 80 Ohms 1 A 30 mOhms - 40 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 835ohms 100MHz 5A Thru-hole 1.437In Stock
Min.: 1
Mult.: 1

28C Ferrite Beads on Leads 835 Ohms 5 A 10 mOhms 10 mm 6 mm Bulk
Laird Technologies Ferrite Beads 153ohms 100MHz 5A Thru-hole 13.350In Stock
Min.: 1
Mult.: 1
Reel: 4.500

28L Ferrite Beads on Leads 153 Ohms 5 A 10 mOhms 9.53 mm 3.51 mm Reel, Cut Tape
Laird Technologies Ferrite Beads 220ohms 100MHz 5A Thru-hole 7.974In Stock
Min.: 1
Mult.: 1
Reel: 4.500

28L Ferrite Beads on Leads 220 Ohms 5 A 10 mOhms 13.97 mm 3.51 mm Reel, Cut Tape
Laird Technologies Ferrite Beads 30ohms 100MHz .5A 4 line Monolithic 1.737In Stock
Min.: 1
Mult.: 1
Reel: 3.000

DA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 30 Ohms 500 mA 300 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel