Laird Technologies Ferrite Beads

Results: 186
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Packaging
Laird Technologies Ferrite Beads 600ohms 100MHz 4A Monolithic 2220 SMD
7.889Expected 25/05/2026
Min.: 1
Mult.: 1
Reel: 2.000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 600 Ohms 4 A 25 mOhms - 55 C + 125 C 5.7 mm 5 mm 3.05 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 700ohms 100MHz 4A Monolithic 2220 SMD
12.962Expected 16/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 700 Ohms 4 A 25 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 180ohms 100MHz 5A Monolithic 2220 SMD
7.916Expected 01/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 180 Ohms 5 A 20 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 300ohms 100MHz 5A Monolithic 2220 SMD
15.900Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 300 Ohms 5 A 20 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads Broadband,1Ln 2220,HR
5.000Expected 18/05/2026
Min.: 1
Mult.: 1
Reel: 2.000

HR Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 700 Ohms 8 A 10 mOhms - 40 C + 125 C 5.7 mm 5 mm 3.61 mm Reel, Cut Tape
Laird Technologies Ferrite Beads 800ohms 100MHz 8A Monolithic 2220 SMD
28.900On Order
Min.: 1
Mult.: 1
Reel: 2.000

HR Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 800 Ohms 8 A 10 mOhms - 55 C + 125 C 5.7 mm 5 mm 3.61 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 600ohms 100MHz .1A Monolithic 0402 SMD
44.404Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 10.000

HZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 100 mA 1 kOhms - 40 C + 125 C 1.01 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 600ohms 100MHz 300mA Monolithic 0603 SMD
391.556On Order
Min.: 1
Mult.: 1
Reel: 4.000

HZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 300 mA 450 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 1267ohms 1.25ohms 100mA
14.300Expected 09/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

LF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 5.138 Ohms 100 mA 1.25 Ohms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 998ohms 100MHz 5A Thru-hole
4.800Expected 15/06/2026
Min.: 1
Mult.: 1

28C Ferrite Beads on Leads 998 Ohms 5 A 10 mOhms 10 mm 6 mm Bulk
Laird Technologies Ferrite Beads 1000ohms 100MHz .2A 4 line Monolithic
14.968Expected 18/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

DA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 1 kOhms 200 mA 800 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 120ohms 100MHz .3A 4 line Monolithic
14.900Expected 01/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

DA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 120 Ohms 300 mA 200 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads Broadband,1Ln 0603,HI
19.960Expected 15/06/2026
Min.: 1
Mult.: 1
Reel: 4.000

HI Ferrite Chip Beads SMD/SMT 13 Ohms 5 A 10 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads High-Freq Solid Ferrite Cable Cores
13.500Expected 18/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

HI Ferrite Chip Beads Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 470ohms 100MHz .7A Monolithic 0805 SMD
13.635Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

HZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 470 Ohms 700 mA 200 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads FerChipBdBB,1Ln,0805,HI 120ohx4000mA Non-Stocked Lead-Time 8 Weeks
Min.: 20.000
Mult.: 20.000
Reel: 4.000

HI Ferrite Chip Beads Reel
Laird Technologies Ferrite Beads FerChipBdBB,1Ln,0805,HI 39ohx4000mA Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 20.000
Reel: 4.000

HI Ferrite Chip Beads Reel
Laird Technologies Ferrite Beads FerChipBdBB,1Ln,0805,HI 120ohx5000mA Non-Stocked Lead-Time 8 Weeks
Min.: 20.000
Mult.: 20.000
Reel: 4.000

HI Ferrite Chip Beads Reel
Laird Technologies Ferrite Beads FerChipBdBB,1Ln,1206,HI 68ohx3000mA Non-Stocked Lead-Time 9 Weeks
Min.: 15.000
Mult.: 15.000
Reel: 3.000

HI Ferrite Chip Beads Reel
Laird Technologies Ferrite Beads TBD Non-Stocked Lead-Time 9 Weeks
Min.: 20.000
Mult.: 20.000
Reel: 4.000

HZ Reel
Laird Technologies Ferrite Beads 80 OHM 0.5A Non-Stocked Lead-Time 9 Weeks
Min.: 50.000
Mult.: 50.000
Reel: 10.000

LI Ferrite Chip Beads Reel
Laird Technologies Ferrite Beads FerChipBdBB,1Ln,0603,MI 470ohx1500mA Non-Stocked Lead-Time 9 Weeks
Min.: 20.000
Mult.: 20.000
Reel: 4.000

MI Ferrite Chip Beads Reel
Laird Technologies Ferrite Beads FerChipBdBB,1Ln,0805,MI 600ohx2000mA Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

MI Ferrite Chip Beads Reel, Cut Tape
Laird Technologies Ferrite Beads Broadband,1Ln 0603,HI Non-Stocked Lead-Time 9 Weeks
Min.: 20.000
Mult.: 20.000
Reel: 4.000

HI Ferrite Chip Beads Reel
Laird Technologies Ferrite Beads Broadband,1Ln 0603,HI Non-Stocked Lead-Time 8 Weeks
Min.: 20.000
Mult.: 20.000
Reel: 4.000

HI Ferrite Chip Beads Reel