ABRACON ABM8AIG Series Crystals

Results: 61
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ABRACON Crystals Xtal 3225 2-SMD 12MHz Tol 20ppm Stab 100ppm -40 C 125 C 18pF 100 Ohms 16.205In Stock
Min.: 1
Mult.: 1
Reel: 1.000

12 MHz 18 pF 20 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 4-SMD 40MHz Tol 20ppm Stab 50ppm -40 C 125 C 12pF 35 Ohms 8.079In Stock
Min.: 1
Mult.: 1
Reel: 3.000

40 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 35 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals AEC-Q200 CRYSTAL 12.000MHZ 18PF SMD 1.396In Stock
Min.: 1
Mult.: 1
Reel: 1.000

12 MHz 18 pF 10 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 2-SMD 40MHz Tol 20ppm Stab 50ppm -40 C 85 C 12pF 35 Ohms 483In Stock
Min.: 1
Mult.: 1
Reel: 1.000

40 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 35 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 2-SMD 18.08MHz Tol 10ppm Stab 50ppm -40 C 125 C 8pF 70 Ohms 990In Stock
Min.: 1
Mult.: 1
Reel: 1.000

18.08 MHz 8 pF 10 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 70 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 2-SMD 32MHz Tol 10ppm Stab 50ppm -40 C 125 C 18pF 40 Ohms 284In Stock
1.000Expected 23/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

32 MHz 18 pF 10 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 2-SMD 12MHz Tol 30ppm Stab 50ppm -40 C 85 C 8pF 100 Ohms 162In Stock
Min.: 1
Mult.: 1
Reel: 1.000

12 MHz 8 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 2-SMD 24.576MHz Tol 20ppm Stab 50ppm -40 C 125 C 12pF 50 Ohms 3.638In Stock
Min.: 1
Mult.: 1
Reel: 3.000

24.576 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 2-SMD 22.1184MHz Tol 20ppm Stab 50ppm -40 C 125 C 12pF 50 Ohms 2.156In Stock
Min.: 1
Mult.: 1
Reel: 3.000

22.1184 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 2-SMD 26MHz Tol 20ppm Stab 50ppm -40 C 125 C 12pF 40 Ohms 2.601In Stock
Min.: 1
Mult.: 1
Reel: 3.000

26 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 2-SMD 12MHz Tol 10ppm Stab 50ppm -40 C 125 C 18pF 100 Ohms 1.659In Stock
Min.: 1
Mult.: 1
Reel: 1.000

12 MHz 18 pF 10 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 2-SMD 12.288MHz Tol 20ppm Stab 50ppm -40 C 125 C 12pF 100 Ohms 2.655In Stock
Min.: 1
Mult.: 1
Reel: 3.000

12.288 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals 13.56 MHZ AEC-Q200 -40+125 2.648In Stock
Min.: 1
Mult.: 1
Reel: 3.000

13.56 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 4-SMD 14.7456MHz Tol 20ppm Stab 50ppm -40 C 125 C 12pF 100 Ohms 1.794In Stock
3.000Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

14.7456 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals 10.0 MHZ 12PF SMD 4.003In Stock
Min.: 1
Mult.: 1
Reel: 3.000

10 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals 12.0 MHZ 12PF 9.543In Stock
9.000Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

12 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals 16.0 MHZ 12PF SMD 2.350In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16 MHz 12 pF 20 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 70 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals 16.0 MHZ 12PF AEC-Q200 -40+1 13.747In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 70 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals 20.0 MHZ 12PF SMD 4.461In Stock
Min.: 1
Mult.: 1
Reel: 3.000

20 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals 24.0 MHZ AEC-Q200 SMD 3.643In Stock
4.940Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

24 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals 25.0 MHZ AEC-Q200 SMD 9.541In Stock
Min.: 1
Mult.: 1
Reel: 3.000

25 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals 32 MHZ 12PF 9.547In Stock
12.000Expected 28/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

32 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals 8.0 MHZ 10PPM 18PF 4.669In Stock
12.750Expected 22/06/2026
Min.: 1
Mult.: 1
Reel: 1.000

8 MHz 18 pF 10 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 500 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals 8.0 MHZ 8PF 5.396In Stock
Min.: 1
Mult.: 1
Reel: 1.000

8 MHz 8 pF 10 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 150 C SMD/SMT 500 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 2-SMD 16.384MHz Tol 20ppm Stab 50ppm -40 C 125 C 12pF 70 Ohms 739In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16.384 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 70 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200