KYOCERA AVX CX2016DB Series Crystals

Results: 44
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
KYOCERA AVX Crystals AEC-Q200 26MHz 12pF 2x1.6mm 25.008In Stock
Min.: 1
Mult.: 1
Reel: 3.000

26 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 16MHz 8pF 10ppm -30C +85C 5.557In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16 MHz 8 pF 10 PPM 25 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 200 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals AEC-Q200 24MHz 12pF 2x1.6mm 4.293In Stock
Min.: 1
Mult.: 1
Reel: 3.000

24 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 24576kHz 8p F 2x1.6mm 3.276In Stock
Min.: 1
Mult.: 1
Reel: 3.000

24.576 MHz 8 pF 15 PPM 15 PPM 2 mm x 1.6 mm - 10 C + 70 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 48MHz 8.79p F 2x1.6mm 600In Stock
Min.: 1
Mult.: 1
Reel: 3.000

48 MHz 8 pF 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 20MHz 12pF 2x1.6mm 3.775In Stock
Min.: 1
Mult.: 1
Reel: 3.000

20 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 24.576MHz 8 pF 2x1.6mm 4.001In Stock
Min.: 1
Mult.: 1
Reel: 3.000

24.576 MHz 8 pF 15 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 25MHz 8pF 2 x1.6mm 2.868In Stock
Min.: 1
Mult.: 1
Reel: 3.000

25 MHz 8 pF 15 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 38.4MHz 12p F 2x1.6mm 2.990In Stock
Min.: 1
Mult.: 1
Reel: 3.000

38.4 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 40MHz 12pF 2x1.6mm 4.996In Stock
Min.: 1
Mult.: 1
Reel: 3.000

40 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 38.4MHz 10pF 2x1.6mm 4.570In Stock
6.000Expected 08/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

38.4 MHz 10 pF 10 PPM 40 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 40 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals AEC-Q200 32000kHz 8p F 2x1.6mm 28.317In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32 MHz 8 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 32000kHz 8p F 2x1.6mm 6.644In Stock
18.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

32 MHz 8 pF 40 PPM 40 PPM 2 mm x 1.6 mm - 25 C + 75 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 38400kHz 8p F 2x1.6mm 15.368In Stock
Min.: 1
Mult.: 1
Reel: 3.000

38.4 MHz 8 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 40000kHz 8p F 2x1.6mm 7.039In Stock
Min.: 1
Mult.: 1
Reel: 3.000

40 MHz 8 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200

KYOCERA AVX Crystals AEC-Q200 48MHz 7pF 2 x1.6mm 20.415In Stock
Min.: 1
Mult.: 1
Reel: 1.000

48 MHz 7 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 30 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 48000kHz 7p F 2x1.6mm 5.998In Stock
Min.: 1
Mult.: 1
Reel: 3.000

48 MHz 7 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 48MHz 11.1p F 2x1.6mm 6.152In Stock
Min.: 1
Mult.: 1
Reel: 3.000

48 MHz 11.1 pF 15 PPM 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 48000kHz 7p F 2x1.6mm 5.601In Stock
Min.: 1
Mult.: 1
Reel: 1.000

48 MHz 7 pF 20 PPM 20 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 22 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 16MHz 8pF 2 x1.6mm 2.670In Stock
3.000Expected 29/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

16 MHz 8 pF 15 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 200 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 16000kHz 8p F 2x1.6mm 2.066In Stock
3.000Expected 02/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

16 MHz 8 pF 25 PPM 40 PPM 2 mm x 1.6 mm - 25 C + 75 C SMD/SMT 200 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 19.2MHz 8pF 2x1.6mm 464In Stock
Min.: 1
Mult.: 1
Reel: 3.000

19.2 MHz 8 pF 15 PPM 50 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 20000kHz 8pF 2x1.6mm 1.845In Stock
Min.: 1
Mult.: 1
Reel: 3.000

20 MHz 8 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 24MHz 8pF 2 x1.6mm 965In Stock
Min.: 1
Mult.: 1
Reel: 3.000

24 MHz 8 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 24.576MHz 1 2pF 2x1.6mm 188In Stock
Min.: 1
Mult.: 1
Reel: 3.000

24.576 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200