- 60 C Crystals

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
ECS Crystals 20.000 MHz 10 pF +/-10/30 ppm -40 - +85C CSM-3X Package 2.025In Stock
1.000Expected 17/11/2026
Min.: 1
Mult.: 1
: 1.000
20 MHz 10 pF 10 PPM 30 PPM CSM-3X - 60 C + 105 C SMD/SMT 50 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape
ECS Crystals 20.000 MHz 10 pF +/-10/30 ppm -40 - +85C 5 x 3.2 mm 2 Pad Package ECX-53 1.983In Stock
Min.: 1
Mult.: 1
: 1.000

20 MHz 10 pF 10 PPM 30 PPM - 60 C + 105 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 10pF 8.225In Stock
Min.: 1
Mult.: 1
: 3.000

9.14 MHz 10 pF 10 PPM 25 PPM CSM-3X - 60 C + 105 C Radial 50 Ohms 500 uW 7.6 mm 4.1 mm 2.3 mm ECS-200X Reel, Cut Tape, MouseReel