HCMOS, TTL Oscillators

Results: 1.723
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
IQD Standard Clock Oscillators 24.0MHz 7.0 x 5.0 x 1.4mm 1.307In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 24 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 32.0MHz 7.0 x 5.0 x 1.4mm 1.901In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 32 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 48.0MHz 7.0 x 5.0 x 1.4mm 11.925In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 48 MHz 50 PPM 50 pF 5 V 5 V HCMOS, TTL SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 10.0MHz 7.0 x 5.0 x 1.4mm 2.164In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 10 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 40.0MHz 7.0 x 5.0 x 1.4mm 2.085In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 40 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 14-DIP, 4 Leads (Full Size, Metal Can) 40MHz 30ppm -20C - 70C CMOS 5V 606In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 40 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.2 mm (0.796 in) 12.6 mm (0.496 in) 5.08 mm (0.2 in) Tube
ABRACON Standard Clock Oscillators 1.990In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 16 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 8MHz 30ppm -20C - 70C CMOS 3.3V 755In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 8 MHz 30 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 66.666MHz 50ppm -20C - 70C CMOS 3.3V 2.211In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 66.666 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Vishay / Dale Standard Clock Oscillators SMD 5V 4.9152MHz 4.063In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-14 4.9152 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 0 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.9 mm (0.075 in) Bulk
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 12MHz 30ppm -20C - 70C CMOS 3.3V 3.194In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 12 MHz 30 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 40MHz 50ppm -20C - 70C CMOS 3.3V 3.205In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 40 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 14.31818MHz 30ppm -20C - 70C CMOS 5V 763In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 14.31818 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 12.7 mm (0.5 in) 12.7 mm (0.5 in) 5.6 mm (0.22 in) Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 25MHz 30ppm -20C - 70C CMOS 3.3V 791In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 25 MHz 30 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 14-DIP, 4 Leads (Full Size, Metal Can) 10MHz 30ppm -20C - 70C CMOS 5V 781In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 10 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.2 mm (0.796 in) 12.6 mm (0.496 in) 5.08 mm (0.2 in) Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 7.3728MHz 30ppm -20C - 70C CMOS 3.3V 4.438In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 7.3728 MHz 30 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 12MHz 30ppm -20C - 70C CMOS 5V 699In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 12 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 12.7 mm (0.5 in) 12.7 mm (0.5 in) 5.6 mm (0.22 in) Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 16MHz 30ppm -20C - 70C CMOS 3.3V 1.469In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 16 MHz 30 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 27MHz 30ppm -20C - 70C CMOS 3.3V 1.429In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 27 MHz 30 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 14-DIP, 4 Leads (Full Size, Metal Can) 50MHz 30ppm -20C - 70C CMOS 5V 710In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 50 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.2 mm (0.796 in) 12.6 mm (0.496 in) 5.08 mm (0.2 in) Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 14-DIP, 4 Leads (Full Size, Metal Can) 11.0592MHz 30ppm -20C - 70C CMOS 5V 964In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 11.0592 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.2 mm (0.796 in) 12.6 mm (0.496 in) 5.08 mm (0.2 in) Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 14-DIP, 4 Leads (Full Size, Metal Can) 18.432MHz 30ppm -20C - 70C CMOS 5V 855In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 18.432 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.2 mm (0.796 in) 12.6 mm (0.496 in) 5.08 mm (0.2 in) Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 16MHz 100ppm -40C - 85C CMOS 3.3V 2.239In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 16 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 24.576 MHZ 15PF 3.3V -20+70C 4.183In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 24.576 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 48 MHZ 3.3V -20+70C 2.521In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 48 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel