ASDMB Series Oscillators

Types of Oscillators

Change category view
Results: 119
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
ABRACON MEMS Oscillators 100.0 MHZ 2.072In Stock
5.000Expected 29/10/2026
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 100 MHz 10 PPM 15 pF 1.7 V 3.6 V LVCMOS - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 12.0 MHZ 10PPM -40+85C 2.218In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 12 MHz 10 PPM 15 pF 1.7 V 3.6 V LVCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 12.0 MHZ 10PPM -40+105C 3.378In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 12 MHz 10 PPM 15 pF 1.7 V 3.6 V LVCMOS - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 16.0 MHZ 10PPM -40+105 2.684In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 16 MHz 10 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 16.0 MHZ 3.3V LVCMOS 2.788In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 16 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 20.0 MHZ 1.063In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 20 MHz 10 PPM 15 pF 1.7 V 3.6 V LVCMOS - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 20.0 MHZ 2.705In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 20 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 24.0 MHZ 1.277In Stock
5.000Expected 01/01/2027
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 24 MHz 10 PPM 15 pF 1.8 V 3.3 V LVCMOS - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 24.0 MHZ 50PPM -40+85C 5.884In Stock
19.000Expected 20/11/2026
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 24 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 25.00 MHZ 2.047In Stock
5.000Expected 09/12/2026
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 25 MHz 10 PPM 15 pF 1.7 V 3.6 V LVCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 25.0 MHZ 50PPM -40+85C 905In Stock
24.000On Order
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 25 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 26.0 MHZ 1.453In Stock
5.000Expected 03/11/2026
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 26 MHz 10 PPM 15 pF 1.7 V 3.6 V LVCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 26.0 MHZ 50PPM -40+85C 2.799In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 26 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 27MHz 10ppm -40C - 105C CMOS 1.8V - 3.3V 5.232In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 27 MHz 10 PPM 15 pF 1.7 V 3.6 V LVCMOS - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 29.4912MHz 10ppm -40C - 85C CMOS 1.8V - 3.3V 582In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 29.4912 MHz 10 PPM 15 pF 1.7 V 3.6 V - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 29.5MHz 25ppm -40C - 85C CMOS 1.8V - 3.3V 843In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 29.5 MHz 25 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 0.7 mm (0.028 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 30MHz 10ppm -40C - 105C CMOS 1.8V - 3.3V 832In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 30 MHz 10 PPM 15 pF 1.7 V 3.6 V LVCMOS - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 33.333 MHZ 4.398In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 33.333 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 48.0 MHZ 1.549In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 48 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 4MHz 50ppm -40C - 85C CMOS 1.8V - 3.3V 874In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 4 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 50.0 MHZ 10PPM -40+85C 7.308In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 50 MHz 10 PPM 15 pF 1.7 V 3.6 V LVCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 50.0 MHZ LVCMOS 1.050In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 50 MHz 10 PPM 15 pF 1.7 V 3.6 V LVCMOS - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 8MHz 10ppm -40C - 105C CMOS 1.8V - 3.3V 1.466In Stock
2.000Expected 02/11/2026
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 8 MHz 10 PPM 15 pF 1.7 V 3.6 V LVCMOS - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 8.0 MHZ 50PPM 3.438In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 8 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 10.0 MHZ 10PPM -40+105C 167In Stock
1.000Expected 08/12/2026
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 10 MHz 10 PPM 15 pF 1.7 V 3.6 V LVCMOS - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel