SMD Crystal Crystals

Results: 985
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
Diodes Incorporated Crystals 32.768kHz 12.5pF 20ppm -40 +85 3.077In Stock
Min.: 1
Mult.: 1
: 3.000

32.7 kHz 12.5 pF 20 PPM 10 PPM 6.7 mm x 1.4 mm - 40 C + 85 C SMD/SMT 65 kOhms 1 uW 6.7 mm 1.4 mm 1.3 mm G5 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals AEC-Q200 25MHz 8pF 2 x1.6mm 2.535In Stock
Min.: 1
Mult.: 1
: 3.000

25 MHz 8 pF 15 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 48MHz 8.79p F 2x1.6mm 516In Stock
Min.: 1
Mult.: 1
: 3.000

48 MHz 8 pF 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 27000kHz 8pF AEC-Q20 0 2.163In Stock
Min.: 1
Mult.: 1
: 3.000

27 MHz 8 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 150 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.85 mm CX3225GA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 16000kHz 9p F 3.2x2.5mm 2.758In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 8 pF 15 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 120 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 25000kHz 18 pF 3.2x2.5mm DISC-BY-MFG-8/22 1.561In Stock
3.000Expected 17/09/2026
Min.: 1
Mult.: 1
: 3.000

25 MHz 18 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 32000kHz 12 pF 2x1.6mm 26In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 12 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 12000kHz 10 pF 3.2x2.5mm 2.482In Stock
Min.: 1
Mult.: 1
: 3.000

12 MHz 10 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 200 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225CA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 38.4MHz 12p F 2x1.6mm 10In Stock
Min.: 1
Mult.: 1
: 3.000

38.4 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 20000kHz 8p F 3.2x2.5mm 1.761In Stock
Min.: 1
Mult.: 1
: 3.000
20 MHz 8 pF 50 PPM 200 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225CA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 25000kHz 12pF AEC-Q2 00ESR=100mOhms 2.990In Stock
Min.: 1
Mult.: 1
: 3.000

25 MHz 12 pF 15 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 mOhms 10 uW 3.2 mm 2.5 mm 0.85 mm CX3225GA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 24576kHz 8p F 2x1.6mm 2.676In Stock
Min.: 1
Mult.: 1
: 3.000

24.576 MHz 8 pF 15 PPM 15 PPM 2 mm x 1.6 mm - 10 C + 70 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 30000kHz 8pF AEC-Q20 0 1.101In Stock
Min.: 1
Mult.: 1
: 3.000

30 MHz 8 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 150 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.85 mm CX3225GA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 20000kHz 8pF With Thermistor 1.985In Stock
Min.: 1
Mult.: 1
: 3.000

20 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 10 C + 70 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225GB Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals AEC-Q200 12000kHz 8p F 3.2x2.5mm 2.508In Stock
3.000Expected 10/11/2026
Min.: 1
Mult.: 1
: 3.000

12 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 120 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 16000kHz 16 pF 3.2x2.5mm 1.564In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 16 pF 15 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 120 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 12000kHz 18 pF 3.2x2.5mm 740In Stock
3.000Expected 07/10/2026
Min.: 1
Mult.: 1
: 3.000

12 MHz 18 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 200 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225CA Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 32.768 KHz 12.5 pF +/-20 ppm ECX-34S -40 - +125C 3215 RoHS Compliant 18.000In Stock
Min.: 9.000
Mult.: 9.000
: 9.000

32.768 kHz 12.5 pF 20 PPM - 40 C + 85 C SMD/SMT 0.5 uW 3.2 mm 1.5 mm 0.9 mm ECX-34S Reel
KYOCERA AVX Crystals 32000kHz 8pF With Thermistor 2.756In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 10 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225GB Reel, Cut Tape, MouseReel
ECS Crystals 32.768 KHz 12.5 pF 10 ppm AEC-Q200 ECX-34Q -40 - +125C 3.2 x 1.5 mm RoHS Compliant 18.000In Stock
Min.: 9.000
Mult.: 9.000
: 9.000

32.768 kHz 12.5 pF 10 PPM 3.2 mm x 1.5 mm - 40 C + 125 C SMD/SMT 0.5 uW 3.2 mm 1.5 mm 0.9 mm ECX-34Q Reel AEC-Q200
ECS Crystals 32.000 MHz +/-10ppm +/-10ppm 8pF 80 Ohm Fundamental -20C ~ 70C - 4-SMD 1612 45.634In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 8 pF 10 PPM 10 PPM / C SMD-4 - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 24000kHz 8pF With Th ermistor 3.962In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 10 C + 70 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225GB Reel, Cut Tape, MouseReel
Epson Timing Crystals 32MHz 10ppm 8pF -20C +75C 320.850In Stock
Min.: 1
Mult.: 1
: 250

32 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 75 C SMD/SMT 60 Ohms 200 uW 2 mm 1.6 mm 0.5 mm FA-128 Reel, Cut Tape, MouseReel
Fox / Abracon Crystals Xtal 2520 4-SMD 16MHz Tol 50ppm Stab 50ppm -40C - 85C 20pF 90 Ohms 3.064In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 20 pF 50 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 90 Ohms 100 uW 2.5 mm 2 mm 0.65 mm C2BS Reel, Cut Tape
KYOCERA AVX Crystals 20MHz 12pF 2x1.6mm 3.765In Stock
Min.: 1
Mult.: 1
: 3.000

20 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200