CSM12 Series Crystals

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
ECS Crystals CRYSTAL 7.3728MHZ 20PF SMD,CSM-12, 100ppm, 30ppm,20pF,100 Ohm,Fundamental,-40 C 85 C,4-SMD, No Lead (DFN, LCC),0.465" L x 0.217" W (11.80mm x 5.50mm),0.098" (2.50mm) Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1
: 1.000

7.3728 MHz 20 pF 30 PPM 100 PPM 11.8 mm x 5.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 11.8 mm 5.5 mm 2.5 mm CSM12 Reel, Cut Tape
ECS Crystals CRYSTAL 12.2880MHZ 18PF SMD,CSM-12, 100ppm, 30ppm,18pF,80 Ohm,Fundamental,-40 C 85 C,4-SMD, No Lead (DFN, LCC),0.465" L x 0.220" W (11.80mm x 5.50mm),0.098" (2.50mm) Non-Stocked Lead-Time 31 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

12.288 MHz 18 pF 30 PPM 100 PPM 11.8 mm x 5.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 11.8 mm 5.5 mm 2.5 mm CSM12 Reel
ECS Crystals CRYSTAL 15.3600MHZ 18PF SMD,CSM-12, 100ppm, 30ppm,18pF,50 Ohm,Fundamental,-40 C 85 C,4-SMD, No Lead (DFN, LCC),0.465" L x 0.220" W (11.80mm x 5.50mm),0.098" (2.50mm) Non-Stocked Lead-Time 31 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

15.36 MHz 18 pF 30 PPM 100 PPM 11.8 mm x 5.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 11.8 mm 5.5 mm 2.5 mm CSM12 Reel
ECS Crystals CRYSTAL 20.4800MHZ 18PF SMD,CSM-12, 100ppm, 30ppm,18pF,50 Ohm,Fundamental,-40 C 85 C,4-SMD, No Lead (DFN, LCC),0.465" L x 0.220" W (11.80mm x 5.50mm),0.098" (2.50mm) Non-Stocked Lead-Time 31 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

20.48 MHz 18 pF 30 PPM 100 PPM 11.8 mm x 5.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 11.8 mm 5.5 mm 2.5 mm CSM12 Reel