ECS Crystals

Results: 3.126
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
ECS Crystals 8.192MHz 12pF AEC ESR 100 -40C +85C 9.532In Stock
Min.: 1
Mult.: 1
Reel: 1.000

8.192 MHz 12 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 12MHz 20pF 1.455In Stock
Min.: 1
Mult.: 1
Reel: 1.000

12 MHz 20 pF 30 PPM 50 PPM 7 mm x 5 mm - 10 C + 70 C SMD/SMT 60 Ohms 500 uW 7 mm 5 mm 1.7 mm CSM-8A Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 12MHz 1.314In Stock
Min.: 1
Mult.: 1
Reel: 1.000

12 MHz Series 30 PPM 50 PPM 7 mm x 5 mm - 10 C + 70 C SMD/SMT 60 Ohms 500 uW 7 mm 5 mm 1.7 mm CSM-8A Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 16MHz 1.346In Stock
Min.: 1
Mult.: 1
Reel: 1.000

16 MHz Series 30 PPM 50 PPM 7 mm x 5 mm - 10 C + 70 C SMD/SMT 40 Ohms 500 uW 7 mm 5 mm 1.7 mm CSM-8A Reel, Cut Tape, MouseReel
ECS Crystals 32.768KHz 6pF 28.777In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32.768 kHz 6 pF 20 PPM 2 mm x 1.2 mm - 40 C + 85 C SMD/SMT 90 kOhms 0.5 uW 2 mm 1.2 mm 0.6 mm ECX-12 Reel, Cut Tape, MouseReel
ECS Crystals 32.768 KHz 6 pF ECX-16 +/-20 ppm 60K Ohm 1.6 x 1.0 x 0.5 mm -40 - +85C RoHS 6.177In Stock
Min.: 1
Mult.: 1
Reel: 5.000

32.768 kHz 6 pF 20 PPM - 40 C + 85 C SMD/SMT 60 kOhms 0.5 uW 1.6 mm 1 mm 0.5 mm ECX-16R Reel, Cut Tape, MouseReel
ECS Crystals 32.768KHz 7pF 19.276In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32.768 kHz 7 pF 20 PPM 2 mm x 1.2 mm - 40 C + 85 C SMD/SMT 90 kOhms 0.1 uW 2 mm 1.2 mm 0.6 mm ECX-12 Reel, Cut Tape, MouseReel
ECS Crystals 32.768KHz 7pF 9.416In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32.768 kHz 7 pF 10 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 70 kOhms 0.1 uW 3.2 mm 1.5 mm 0.9 mm ECX-34B Reel, Cut Tape, MouseReel
ECS Crystals 32.768KHz 9pF 39.527In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32.768 kHz 9 pF 20 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm ECX-34B Reel, Cut Tape, MouseReel
ECS Crystals 32.768KHz 9pF 15.397In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32.768 kHz 9 pF 10 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm ECX-34B Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 32.768 KHz CL 7 pF TOL +/-20 ppm -40 - +85C, 1.6 x 1.0 x 0.5 mm -40 - +85C ESR 80K ohm RoHS 5.933In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32.768 kHz 7 pF 20 PPM 1.6 mm x 1 mm - 40 C + 85 C SMD/SMT 80 kOhms 0.1 uW 1.6 mm 1 mm 0.5 mm ECX-16 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 1.0000MHZ 13PF T/H,HC-49UX(H),+/-25ppm,+/-30ppm,13pF,30 Ohm,Fundamental,-10C - 70C,HC49/U,0.447" L x 0.183" W (11.35mm x 4.65mm),0.530" (13.46mm) 128In Stock
Min.: 1
Mult.: 1

1 MHz 13 pF 100 PPM 100 PPM - 10 C + 60 C Radial 3000 Ohms 1 mW 11.35 mm 4.65 mm 13.46 mm ECS-10-13-1XH Bulk
ECS Crystals 100 KHz 12.5pF 30ppm 3.446In Stock
Min.: 1
Mult.: 1

100 kHz 12.5 pF 30 PPM Cylinder - 10 C + 60 C Radial 50 kOhms 1 uW 6.2 mm 2.1 mm ECS31X Bulk
ECS Crystals CRYSTAL 10.0000MHZ 20PF SMD,ECX-53B-DU,+/-100ppm,+/-30ppm,20pF,80 Ohm,Fundamental,-55C - 125C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm) 1.741In Stock
Min.: 1
Mult.: 1
Reel: 1.000

10 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 80 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 12.0000MHZ 20PF SMD,ECX-53B-DU,+/-100ppm,+/-30ppm,20pF,80 Ohm,Fundamental,-55C - 125C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm) 4.219In Stock
Min.: 1
Mult.: 1
Reel: 1.000

12 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 80 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals 20.000MHz 18pF 100ppm -40 to 125C 3.725In Stock
Min.: 1
Mult.: 1
Reel: 1.000

20 MHz 18 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 24.0000MHZ 20PF SMD,ECX-53B-DU,+/-100ppm,+/-30ppm,20pF,30 Ohm,Fundamental,-55C - 125C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm) 3.186In Stock
Min.: 1
Mult.: 1
Reel: 1.000

24 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 30 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals 32.768 KHZ 6 pF SMD ECX-1210B +/-20 ppm 90K OHM -40C - 105C 1.2 x 1.0 x 0.35 mm 4 Pad SMD 2.577In Stock
Min.: 1
Mult.: 1
Reel: 5.000

32.768 kHz 6 pF 20 PPM - 40 C + 105 C SMD/SMT 80 kOhms 1 uW 1.2 mm 1 mm 0.35 mm ECX-1210B Reel, Cut Tape
ECS Crystals 38.400 MHz 10 pF +/-10/40 ppm -40 - +125C 40 Ohms +/-1 ppm Aging 2.0 X 1.6 mm RoHS 6.404In Stock
Min.: 1
Mult.: 1
Reel: 1.000

38.4 MHz 10 pF 10 PPM 40 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 2 mm 1.6 mm 0.45 mm CDX-1983 Reel, Cut Tape, MouseReel
ECS Crystals 8.0Mhz 30ppm -10C +70C 20pF 1.599In Stock
Min.: 1
Mult.: 1
Reel: 1.000

8 MHz 20 pF 30 PPM 50 PPM - 10 C + 70 C SMD/SMT 80 Ohms 500 uW 11.4 mm 4.7 mm 2.6 mm CSM-7SSX Reel, Cut Tape, MouseReel
ECS Crystals 32.7680KHz 12.5pF SMD Crystal 48.900In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32.768 kHz 12.5 pF 10 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm ECX-34B Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 20pF ECX-64A 5.071In Stock
Min.: 1
Mult.: 1
Reel: 1.000

16 MHz 20 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 10 C + 70 C SMD/SMT 60 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 20pF 22 4.932In Stock
Min.: 1
Mult.: 1
Reel: 1.000

24 MHz 20 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 10 C + 70 C SMD/SMT 30 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Crystals 32.768KHz 20ppm 12.5pF -40 to 125C 5.685In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32.768 kHz 12.5 pF 20 PPM 3.2 mm x 1.5 mm - 40 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm ECX-34S Reel, Cut Tape, MouseReel
ECS Crystals 32.768kHz 12.5pF 20ppm 5.975In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32.768 kHz 12.5 pF 20 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 50 kOhms 0.5 uW 3.2 mm 1.5 mm 0.9 mm ECX-34R Reel, Cut Tape, MouseReel