Micro Crystal Crystals

Results: 160
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
Micro Crystal MS3V-T1R-32.768kHz-9pF-20PPM-TA-QC-Au
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-20 PPM -40/+85C 4.176In Stock
Min.: 1
Mult.: 1
: 2.000

32.768 kHz 9 pF 20 PPM - 40 C + 85 C Radial 65 kOhms 1 uW 5.2 mm 1.4 mm 1.4 mm MS3V-T1R Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 7.0 pF +/-20 PPM -40/+85C 1.437In Stock
2.000Expected 05/10/2026
Min.: 1
Mult.: 1

32.768 kHz 7 pF 20 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm CC7V-T1A


Micro Crystal Crystals 32.768 kHz 12.5 pF +/-20 PPM -40/+85C 1.207In Stock
24.000Expected 18/09/2026
Min.: 1
Mult.: 1
: 2.000

32.768 kHz 12.5 pF 20 PPM - 40 C + 85 C SMD/SMT 60 kOhms 1 uW 6.1 mm 2 mm 2 mm MS1V-T1K Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-20 PPM -40/+85C 3.098In Stock
Min.: 1
Mult.: 1
: 1.000

32.768 kHz 9 pF 20 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 7.0 pF +/-100 PPM -40/+85C 662In Stock
1.000Expected 18/09/2026
Min.: 1
Mult.: 1
: 1.000

32.768 kHz 7 pF 100 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm CC7V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-10 PPM -40/+85C 1.640In Stock
Min.: 1
Mult.: 1
: 1.000

32.768 kHz 12.5 pF 10 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-10 PPM -40/+85C 1.591In Stock
4.000Expected 05/10/2026
Min.: 1
Mult.: 1

32.768 kHz 9 pF 10 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-20 PPM AEC-Q200 935In Stock
Min.: 1
Mult.: 1

32.768 kHz 9 pF 20 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A AEC-Q200
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-20 PPM AEC-Q200 1.610In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 9 pF 20 PPM 3.2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel AEC-Q200
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-20 PPM -40/+125C 3.740In Stock
Min.: 1
Mult.: 1
: 1.000

32.768 kHz 12.5 pF 20 PPM - 40 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-20 PPM -40/+85C 3.562In Stock
Min.: 1
Mult.: 1

32.768 kHz 12.5 pF 20 PPM - 40 C + 85 C SMD/SMT 75 kOhms 0.5 uW 1.6 mm 1 mm 0.5 mm CM9V-T1A
Micro Crystal Crystals 32.768 kHz 7.0 pF +/-100 PPM -40/+85C 1.072In Stock
Min.: 1
Mult.: 1
: 1.000

32.768 kHz 7 pF 100 PPM - 40 C + 85 C SMD/SMT 75 kOhms 0.5 uW 1.6 mm 1 mm 0.5 mm CM9V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-20 PPM AEC-Q200 3.020In Stock
Min.: 1
Mult.: 1
: 1.000

32.768 kHz 12.5 pF 20 PPM - 40 C + 85 C SMD/SMT 70 kOhms 0.5 uW 2 mm 1.2 mm 0.6 mm CM8V-T1A Reel, Cut Tape, MouseReel AEC-Q200
Micro Crystal Crystals 32.768 kHz 7.0 pF +/-20 PPM LOW ESR 825In Stock
1.000Expected 05/10/2026
Min.: 1
Mult.: 1
: 1.000

32.768 kHz 7 pF 20 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Low ESR Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-20 PPM LOW ESR 1.951In Stock
Min.: 1
Mult.: 1
: 1.000

32.768 kHz 9 pF 20 PPM - 40 C + 85 C SMD/SMT 50 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Low ESR Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-20 PPM AEC-Q200 1.560In Stock
Min.: 1
Mult.: 1

32.768 kHz 12.5 pF 20 PPM - 40 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm CC7V-T1A AEC-Q200
Micro Crystal Crystals 32.768 kHz 7.0 pF +/-20 PPM -40/+85C 645In Stock
8.000Expected 13/11/2026
Min.: 1
Mult.: 1
: 2.000

32.768 kHz 7 pF 20 PPM - 40 C + 85 C SMD/SMT 60 kOhms 1 uW 6.1 mm 2 mm 2 mm MS1V-T1K Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-20 PPM AEC-Q200 208In Stock
Min.: 1
Mult.: 1

32.768 kHz 12.5 pF 20 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm CC7V-T1A AEC-Q200
Micro Crystal Crystals 32.768 kHz 7.0 pF +/-20 PPM AEC-Q200 2.067In Stock
Min.: 1
Mult.: 1
: 1.000

32.768 kHz 7 pF 20 PPM - 40 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape AEC-Q200
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-20 PPM AEC-Q200 1.227In Stock
Min.: 1
Mult.: 1

32.768 kHz 9 pF 20 PPM - 40 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A AEC-Q200
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-20 PPM -40/+85C 1.428In Stock
Min.: 1
Mult.: 1

32.768 kHz 9 pF 20 PPM - 40 C + 85 C SMD/SMT 75 kOhms 0.5 uW 1.6 mm 1 mm 0.5 mm CM9V-T1A
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-20 PPM AEC-Q200 295In Stock
Min.: 1
Mult.: 1

32.768 kHz 9 pF 20 PPM - 40 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm CC7V-T1A AEC-Q200
Micro Crystal Crystals 32.768 kHz 4.0 pF +/-20 PPM -40/+85C 1.548In Stock
Min.: 1
Mult.: 1
: 1.000

32.768 kHz 4 pF 20 PPM - 40 C + 85 C SMD/SMT 1 uW 2 mm 1.2 mm 0.6 mm CM8V-T1A Reel, Cut Tape, MouseReel
Micro Crystal MS3V-T1R-32.768kHz-7pF-20PPM-TA-QC-Au
Micro Crystal Crystals 32.768 kHz 7.0 pF +/-20 PPM -40/+85C 1.523In Stock
4.000Expected 02/10/2026
Min.: 1
Mult.: 1
: 2.000

32.768 kHz 7 pF 20 PPM - 40 C + 85 C Radial 65 kOhms 1 uW 5.2 mm 1.4 mm 1.4 mm MS3V-T1R Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-100 PPM -40/+85C 173In Stock
Min.: 1
Mult.: 1
: 2.000

32.768 kHz 9 pF 100 PPM - 40 C + 85 C SMD/SMT 60 kOhms 1 uW 5 mm 1.9 mm 0.9 mm CC4V-T1A Reel, Cut Tape, MouseReel