SC12S-9PF20PPM

Seiko Instruments
628-SC12S-9PF20PPM
SC12S-9PF20PPM

Mfr.:

Description:
Crystals Crystals 32.768kHz 9pF +/-20PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.422

Stock:
10.422 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,23 € 1,23 €
1,08 € 10,80 €
0,968 € 24,20 €
0,929 € 92,90 €
0,874 € 218,50 €
0,841 € 420,50 €
0,807 € 807,00 €
0,765 € 1.912,50 €
Full Reel (Order in multiples of 5000)
0,629 € 3.145,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Seiko Instruments
Product Category: Crystals
RoHS:  
32.768 kHz
9 pF
20 PPM
1.2 mm x 1 mm
- 40 C
+ 85 C
SMD/SMT
90 kOhms
0.1 uW
1.2 mm
1 mm
0.5 mm
SC-12S
Reel
Cut Tape
MouseReel
Brand: Seiko Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 5000
Subcategory: Crystals
Type: SMD Quartz Crystal Unit
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
USHTS:
8541600010
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99

SC-12S SMD Quartz Crystal Unit

Seiko Instruments SC-12S SMD Quartz Crystal Unit consists of a built-in crystal resonator processed by highly reliable photolithographic technology. This crystal unit features a 32.768kHz nominal frequency, 90kΩ maximum motional resistance, 1.4pF typical shunt capacitance, and ±5 x1 0-6/year frequency aging. The SC-12S quartz crystal unit offers heat and shock resistance and is suitable for high-density surface mounting. This crystal unit is available in a ultra-small size package (1.2mm x 1mm x 0.5mm maximum dimensions). The SC-12S crystal unit operates from -40°C to 85°C temperature range and complies with the EU RoHS directive. Typical applications include mobile phones, wearables, modules, and sub-lock functions for various microcontrollers.