SC20P-9PF20PPM

Seiko Instruments
628-SC20P-9PF20PPM
SC20P-9PF20PPM

Mfr.:

Description:
Crystals Crystals 32.768kHz crystal, 9pF, 20PPM, 50K Ohms max ESR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.349

Stock:
2.349 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,825 € 0,83 €
0,703 € 7,03 €
0,667 € 16,68 €
0,606 € 60,60 €
0,574 € 143,50 €
0,546 € 273,00 €
0,545 € 545,00 €
Full Reel (Order in multiples of 3000)
0,463 € 1.389,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Seiko Instruments
Product Category: Crystals
RoHS:  
32.768 kHz
9 pF
20 PPM
2.05 mm x 1.2 mm
- 40 C
+ 85 C
SMD/SMT
50 kOhms
0.1 uW
2.05 mm
1.2 mm
0.6 mm
SC-20P
Reel
Cut Tape
MouseReel
Brand: Seiko Instruments
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Low ESR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
USHTS:
8541600010
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99

SC-20P SMD Quartz Crystal Unit

Seiko Instruments SC-20P SMD Quartz Crystal Unit includes a built-in crystal resonator processed by highly reliable photolithographic technology. This crystal unit is suitable for microcontrollers with low ESR (R1=50kΩ maximum) and high-density surface mounting. The SC-20P unit offers excellent heat and shock resistance. This crystal features a 32.768kHz nominal frequency, ±20 x 10-6 frequency tolerance, 1μW maximum absolute maximum drive level, and 1.5pF typical shunt capacitance. Typical applications include PC, tablet, module, wearable, and sub-clock functions for various microcontrollers.