2030 Crystals

Results: 151
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
ECS Crystals 10MHz 20pF ECX-53B 1.379In Stock
Min.: 1
Mult.: 1
Reel: 1.000

10 MHz 20 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 25ppm 20pF -10C +70C 2.457In Stock
Min.: 1
Mult.: 1
Reel: 1.000

12 MHz 20 pF 25 PPM 30 PPM 5 mm x 3.2 mm - 10 C + 70 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 28.63636MHz 25ppm -40C +85C 20pF 245In Stock
Min.: 1
Mult.: 1
Reel: 1.000

28.63636 MHz 20 pF 25 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 12MHz -55 to +125C 358In Stock
Min.: 1
Mult.: 1
Reel: 1.000

12 MHz 20 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 55 C + 125 C SMD/SMT 80 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals 28.63636MHz 20pF ESR 30 -40C +85C AEC 495In Stock
Min.: 1
Mult.: 1
Reel: 1.000

28.63636 MHz 20 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 19.6608MHz 20pF ECX-53 23In Stock
Min.: 1
Mult.: 1
Reel: 1.000

19.6608 MHz 20 pF 50 PPM 50 PPM 5 mm x 3.2 mm - 10 C + 60 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
IQD Crystals 14.7456MHz 18pF -10C 60C 829In Stock
Min.: 1
Mult.: 1

14.7456 MHz 18 pF 30 PPM 30 PPM HC-49/4H - 10 C + 60 C Radial 40 Ohms 500 uW 11.05 mm 4.7 mm 4.1 mm HC49/4H Bulk
ECS Crystals 12.000 MHz 12pF ECS-33B2 +/-20/30 ppm -40 - +105C +/-2 ppm Aging 3225 4-SMD RoHS 2.344In Stock
Min.: 1
Mult.: 1
Reel: 3.000

12 MHz 12 pF 20 ppm 30 ppm ECS-33B2 - 40 C + 105 C SMD/SMT 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B2 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 40.0000MHZ 20PF SMD,ECX-53B-DU,+/-100ppm,+/-30ppm,20pF,30 Ohm,Fundamental,-55C - 125C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm) 1.162In Stock
Min.: 1
Mult.: 1
Reel: 1.000

40 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 30 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals 50MHz 20pF SMD CRYSTAL 849In Stock
Min.: 1
Mult.: 1
Reel: 1.000

50 MHz 20 pF 50 PPM 100 PPM 5 mm x 3.2 mm 0 C + 70 C SMD/SMT 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 32.0000MHZ 20PF SMD,ECX-53B-DU,+/-100ppm,+/-30ppm,20pF,30 Ohm,Fundamental,-55C - 125C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm) 1.213In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 30 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals 32MHz 20pF SMD CRYSTAL 950In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32 MHz 20 pF 50 PPM 100 PPM 5 mm x 3.2 mm 0 C + 70 C SMD/SMT 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 30MHz 10pF 30ppm -40C +125C AEC-Q200 2.320In Stock
Min.: 1
Mult.: 1
Reel: 3.000

30 MHz 10 pF 30 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.45 mm ECX-37Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 32MHz -55 to +125C 710In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32 MHz 20 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 55 C + 125 C SMD/SMT 30 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
IQD Crystals 3.579545MHz 18pF -10C 60C 874In Stock
Min.: 1
Mult.: 1

3.579545 MHz 18 pF 30 PPM 30 PPM HC-49/4H - 10 C + 60 C Radial 300 Ohms 500 uW 11.05 mm 4.7 mm 4.3 mm HC49/4H Bulk
ECS Crystals 16.000 MHz 10 pF ECX-1637 +/-20/30 ppm -40 - +105C RoHS 2.202In Stock
Min.: 1
Mult.: 1
Reel: 1.000

16 MHz 10 pF 20 PPM 30 PPM 2 mm x 1.6 mm - 40 C + 105 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 14.31818MHZ 20PF SMD 2.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

14.31818 MHz 20 pF SMD/SMT ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 12.000 MHz 8 pF ECX-53 +/-20/30 ppm -20 - +70C 5 x 3.2 mm 2 Pad SMD RoHS 1.876In Stock
Min.: 1
Mult.: 1
Reel: 1.000

12 MHz 8 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 80.000 MHz 8pF ECX-1637B +/-20/30 ppm -40 - +85C +/-1 ppm Aging 2016 4-SMD RoHS 620In Stock
Min.: 1
Mult.: 1
Reel: 1.000

80 MHz 8 pF 20 PPM 30 PPM SMD-4 - 40 C + 85 C SMD/SMT 40 mOhms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals 12.000 MHz 8pF +/-20/30 ppm -40 +85 C 5 x 3.2mm 2-Pad SMD RoHS 1.257In Stock
Min.: 1
Mult.: 1
Reel: 1.000

12 MHz 8 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 40.000 MHz 8 pF ECX-53 +/-20/30 ppm -40 - +85C 5 x 3.2 mm 2 Pad SMD RoHS 1.693In Stock
Min.: 1
Mult.: 1
Reel: 1.000

40 MHz 8 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz 8pF +/-20/30 ppm -40 +85 C 5 x 3.2mm 2-Pad SMD RoHS 1.547In Stock
Min.: 1
Mult.: 1
Reel: 1.000

24 MHz 8 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 48.000 MHz 8pF +/-20/30 ppm -40 +85 C 5 x 3.2mm 2-Pad SMD RoHS 561In Stock
Min.: 1
Mult.: 1
Reel: 1.000

48 MHz 8 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 28.63636 MHz 18pF +/-20/30 ppm -40 +85C 5 x 3.2mm 2-Pad SMD RoHS 691In Stock
Min.: 1
Mult.: 1
Reel: 1.000

28.63636 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 20.000 MHz 8pF +/-20/30 ppm -40 +85 C 5 x 3.2mm 2-Pad SMD RoHS 535In Stock
Min.: 1
Mult.: 1
Reel: 1.000

20 MHz 8 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel