2820 Crystals

Results: 171
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-20 PPM -40/+85C 14.470In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32.768 kHz 12.5 pF 20 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 7.0 pF +/-20 PPM -40/+85C 2.920In Stock
Min.: 1
Mult.: 1
Reel: 2.000

32.768 kHz 7 pF 20 PPM - 40 C + 85 C SMD/SMT 60 kOhms 1 uW 5 mm 1.9 mm 0.9 mm CC4V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-20 PPM -40/+85C 4.232In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32.768 kHz 12.5 pF 20 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 4.1 mm 1.5 mm 0.9 mm CC5V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-20 PPM AEC-Q200 7.017In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32.768 kHz 12.5 pF 20 PPM - 40 C + 125 C SMD/SMT 70 kOhms 0.5 uW 2 mm 1.2 mm 0.6 mm CM8V-T1A Reel, Cut Tape, MouseReel AEC-Q200
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-20 PPM LOW ESR 23.232In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32.768 kHz 12.5 pF 20 PPM - 40 C + 85 C SMD/SMT 50 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Low ESR Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 7.0 pF +/-20 PPM -40/+85C 14.000In Stock
Min.: 1.000
Mult.: 1.000
Reel: 1.000

32.768 kHz 7 pF 20 PPM - 40 C + 85 C SMD/SMT 70 kOhms 0.5 uW 2 mm 1.2 mm 0.6 mm CM8V-T1A Reel
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-20 PPM -40/+125C 8.016In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32.768 kHz 9 pF 20 PPM - 40 C + 125 C SMD/SMT 70 kOhms 0.5 uW 2 mm 1.2 mm 0.6 mm CM8V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-20 PPM LOW ESR 1.057In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32.768 kHz 9 pF 20 PPM - 40 C + 85 C SMD/SMT 50 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Low ESR Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-20 PPM AEC-Q200 3.032In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32.768 kHz 9 pF 20 PPM 3.2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel AEC-Q200
Micro Crystal MS3V-T1R-32.768kHz-9pF-20PPM-TA-QC-Au
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-20 PPM -40/+85C 7.440In Stock
Min.: 1
Mult.: 1
Reel: 2.000

32.768 kHz 9 pF 20 PPM - 40 C + 85 C Radial 65 kOhms 1 uW 5.2 mm 1.4 mm 1.4 mm MS3V-T1R Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-20 PPM AEC-Q200 1.015In Stock
Min.: 1
Mult.: 1

32.768 kHz 9 pF 20 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A AEC-Q200
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-20 PPM AEC-Q200 2.012In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32.768 kHz 12.5 pF 20 PPM - 40 C + 85 C SMD/SMT 70 kOhms 0.5 uW 2 mm 1.2 mm 0.6 mm CM8V-T1A Reel, Cut Tape, MouseReel AEC-Q200
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-20 PPM -40/+85C 2.099In Stock
16.000Expected 24/02/2026
Min.: 1
Mult.: 1
Reel: 2.000

32.768 kHz 12.5 pF 20 PPM - 40 C + 85 C Radial 65 kOhms 1 uW 5.2 mm 1.4 mm 1.4 mm MS3V-T1R Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-10 PPM -40/+85C 2.841In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32.768 kHz 12.5 pF 10 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-20 PPM -40/+125C 1.929In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32.768 kHz 12.5 pF 20 PPM - 40 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-20 PPM -40/+85C 2.069In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32.768 kHz 9 pF 20 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel
Micro Crystal MS1V-T1K-32.768kHz-6pF-20PPM-TA-QC-Au
Micro Crystal Crystals 32.768 kHz 6.0 pF +/-20 PPM -40/+85C 2.982In Stock
Min.: 1
Mult.: 1

32.768 kHz 6 pF 20 PPM - 40 C + 85 C SMD/SMT 60 kOhms 1 uW 6.1 mm 2 mm 2 mm MS1V-T1K
Micro Crystal Crystals 32.768 kHz 7.0 pF +/-100 PPM -40/+85C 1.187In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32.768 kHz 7 pF 100 PPM - 40 C + 85 C SMD/SMT 75 kOhms 0.5 uW 1.6 mm 1 mm 0.5 mm CM9V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 7.0 pF +/-10 PPM -40/+85C 4.665In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32.768 kHz 7 pF 10 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 7.0 pF +/-20 PPM -40/+85C 4.478In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32.768 kHz 7 pF 20 PPM - 40 C + 85 C SMD/SMT 75 kOhms 0.5 uW 1.6 mm 1 mm 0.5 mm CM9V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-20 PPM -40/+85C 5.912In Stock
12.000Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

32.768 kHz 9 pF 20 PPM - 40 C + 85 C SMD/SMT 70 kOhms 0.5 uW 2 mm 1.2 mm 0.6 mm CM8V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-10 PPM -40/+85C 3.770In Stock
Min.: 1
Mult.: 1

32.768 kHz 9 pF 10 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A
Micro Crystal MS3V-T1R-32.768kHz-7pF-20PPM-TA-QC-Au
Micro Crystal Crystals 32.768 kHz 7.0 pF +/-20 PPM -40/+85C 4.945In Stock
Min.: 1
Mult.: 1
Reel: 2.000

32.768 kHz 7 pF 20 PPM - 40 C + 85 C Radial 65 kOhms 1 uW 5.2 mm 1.4 mm 1.4 mm MS3V-T1R Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-20 PPM -40/+85C 3.861In Stock
Min.: 1
Mult.: 1

32.768 kHz 9 pF 20 PPM - 40 C + 85 C SMD/SMT 75 kOhms 0.5 uW 1.6 mm 1 mm 0.5 mm CM9V-T1A
Micro Crystal Crystals 32.768 kHz 7.0 pF +/-20 PPM AEC-Q200 1.881In Stock
1.000Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

32.768 kHz 7 pF 20 PPM - 55 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel AEC-Q200