CTS Electronic Components Oscillators

Results: 51.102
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
CTS Electronic Components Standard Clock Oscillators 3.3Vdc 50ppm 14.31818MHz 1.076In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 14.31818 MHz 50 PPM 50 pF 3 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
CTS Electronic Components CA20C2504GMR
CTS Electronic Components Standard Clock Oscillators 2.0mmx1.6mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 25.0000MHz, +1.8V, Stab 30ppm, -40 C/+105 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel 1.579In Stock
Min.: 1
Mult.: 1
: 3.000

AEC-Q200 Reel, Cut Tape
CTS Electronic Components Standard Clock Oscillators 100MHz 2.5Volt LVDS .5ps jitter 576In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 100 MHz 50 PPM 2.38 V 2.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 2 mm (0.079 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 50MHz 3.3Volt LVPECL .5ps jitter 1.106In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 50 MHz 50 PPM 3.14 V 3.47 V LVPECL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 2 mm (0.079 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 25.175MHz 50ppm 8Pin DIP/STD 761In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 25.175 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tray
CTS Electronic Components Standard Clock Oscillators 50MHz 2.5Volt LVDS .5ps jitter 692In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 50 MHz 50 PPM 2.38 V 2.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 2 mm (0.079 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 156.25MHz+3.3V 50ppm LVPECL -40C +85C 1.125In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 156.25 MHz 50 PPM 3.135 V 3.465 V LVPECL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
CTS Electronic Components VCXO Oscillators 122.880000MHz 3.3V 50ppm -40C +85C 271In Stock
Min.: 1
Mult.: 1
: 1.000

VCXO 7 mm x 5 mm 122.88 MHz 50 PPM 15 pF 3.14 V 3.47 V HCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 2 mm Reel, Cut Tape, MouseReel
CTS Electronic Components OCXO Oscillators 20MHz 10ppb Stratum3 LVCMOS -40 +85C 3.3V 45In Stock
Min.: 1
Mult.: 1

OCXO 20 MHz 10 pF 3.135 V 3.465 V HCMOS Radial - 40 C + 85 C 20 mm 12.7 mm 11 mm Bulk
CTS Electronic Components Standard Clock Oscillators 5MHz 50ppm 8Pin DIP/Tristate 894In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 5 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tray
CTS Electronic Components VCXO Oscillators 122.880000MHz 3.3V 50ppm -40C +85C 895In Stock
Min.: 1
Mult.: 1
: 1.000

VCXO 122.88 MHz 50 PPM 15 pF 3.14 V 3.47 V HCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 1.2 mm Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 156.25M 3.3V 25ppm -40C +85C 1.388In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 156.25 MHz 25 PPM 3.135 V 3.465 V LVPECL SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1.1 mm (0.043 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 24.00000 MHz 1.612In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-14 24 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.8 mm (0.819 in) 13.2 mm (0.52 in) 5.1 mm (0.201 in) Tray
CTS Electronic Components Standard Clock Oscillators 32.00000 MHz 715In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-14 32 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.8 mm (0.819 in) 13.2 mm (0.52 in) 5.1 mm (0.201 in) Tray
CTS Electronic Components Standard Clock Oscillators 7.3728MHz 50ppm 8Pin DIP/STD 926In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 7.3728 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tray
CTS Electronic Components Standard Clock Oscillators 8MHz 50ppm 8Pin DIP/STD 1.388In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 8 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tray
CTS Electronic Components Standard Clock Oscillators 40MHz 50ppm =40C +85C 988In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 40 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 40 C + 85 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tray
CTS Electronic Components Standard Clock Oscillators 16MHz 50ppm 8Pin DIP/Tristate 615In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 16 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tray
CTS Electronic Components Standard Clock Oscillators 3.2mmx2.5mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 40.0000MHz, +3.3V, Stab +/-50ppm, -40C/+125C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel 1.953In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 40 MHz 50 PPM 15 pF 3.13 V 3.46 V HCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) AEC-Q200 Reel, Cut Tape
CTS Electronic Components Standard Clock Oscillators 25.0MHz 1.8V -40C +85C 50ppm 1.212In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 25 MHz 50 PPM 30 pF 1.62 V 1.98 V HCMOS, TTL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 8MHz 50ppm 8Pin DIP/Tristate 1.492In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 8 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tray
CTS Electronic Components Standard Clock Oscillators 1.84320 MHz 834In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-14 1.8432 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.8 mm (0.819 in) 13.2 mm (0.52 in) 5.1 mm (0.201 in) Tray
CTS Electronic Components Standard Clock Oscillators 25MHz 50ppm 8Pin DIP/Tristate 996In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 25 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tray


CTS Electronic Components TCXO Oscillators 0014.400000MHz Hybrid Circuit 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO HCMOS Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 100M 3.3V 25ppm -40C +85C 799In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 100 MHz 50 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1.1 mm (0.043 in) Reel, Cut Tape, MouseReel