KYOCERA AVX Oscillators

Results: 997
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
KYOCERA AVX Standard Clock Oscillators 100MHz 2016 LVDS 3.3V AEC-Q200
1.000Expected 02/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

0806 (2016 metric) 100 MHz 50 PPM / C 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 100MHz 2016 LVDS 3.3V AEC-Q200
1.000Expected 02/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

0806 (2016 metric) 100 MHz 50 PPM / C 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 125MHz 2016 LVDS 3.3V AEC-Q200
1.000Expected 02/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

0806 (2016 metric) 125 MHz 50 PPM / C 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 125MHz 2016 LVDS 3.3V AEC-Q200
1.000Expected 02/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

0806 (2016 metric) 125 MHz 50 PPM / C 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 156.25MHz 2016 HCSL 2.5V AEC-Q200
1.000Expected 02/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

0806 (2016 metric) 156.25 MHz 50 PPM / C 2.375 V 2.625 V HCSL SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 156.25MHz 2016 HCSL 2.5V AEC-Q200
1.000Expected 02/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

0806 (2016 metric) 156.25 MHz 50 PPM / C 2.375 V 2.625 V HCSL SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 156.25MHz 2016 HCSL 3.3V AEC-Q200
1.000Expected 02/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

0806 (2016 metric) 156.25 MHz 50 PPM / C 3.135 V 3.465 V HCSL SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 156.25MHz 2016 HCSL 3.3V AEC-Q200
1.000Expected 02/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

0806 (2016 metric) 156.25 MHz 50 PPM / C 3.135 V 3.465 V HCSL SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 156.25MHz 2016 LVDS 2.5V AEC-Q200
1.000Expected 02/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

0806 (2016 metric) 156.25 MHz 50 PPM / C 2.375 V 2.625 V LVDS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 156.25MHz 2016 LVDS 2.5V AEC-Q200
1.000Expected 02/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

0806 (2016 metric) 156.25 MHz 50 PPM / C 2.375 V 2.625 V LVDS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 156.25MHz 2016 LVDS 3.3V AEC-Q200
1.000Expected 02/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

0806 (2016 metric) 156.25 MHz 50 PPM / C 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 156.25MHz 2016 LVDS 3.3V AEC-Q200
1.000Expected 02/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

0806 (2016 metric) 156.25 MHz 50 PPM / C 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 156.25MHz 2016 LV-PECL 2.5V AEC-Q200
1.000Expected 02/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

0806 (2016 metric) 156.25 MHz 50 PPM / C 2.375 V 2.625 V LVPECL SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 156.25MHz 2016 LV-PECL 2.5V AEC-Q200
1.000Expected 02/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

0806 (2016 metric) 156.25 MHz 50 PPM / C 2.375 V 2.625 V LVPECL SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 156.25MHz 2016 LV-PECL 3.3V AEC-Q200
1.000Expected 02/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

0806 (2016 metric) 156.25 MHz 50 PPM / C 3.135 V 3.465 V LVPECL SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 156.25MHz 2016 LV-PECL 3.3V AEC-Q200
1.000Expected 02/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

0806 (2016 metric) 156.25 MHz 50 PPM / C 3.135 V 3.465 V LVPECL SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 156.25MHz 2520 HCSL 2.5V AEC-Q200
1.000Expected 02/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

1008 (2520 metric) 156.25 MHz 50 PPM / C 2.375 V 2.625 V HCSL SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 156.25MHz 2520 HCSL 2.5V AEC-Q200
1.000Expected 02/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

1008 (2520 metric) 156.25 MHz 50 PPM / C 2.375 V 2.625 V HCSL SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 156.25MHz 2520 HCSL 3.3V AEC-Q200
1.000Expected 02/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

1008 (2520 metric) 156.25 MHz 50 PPM / C 3.135 V 3.465 V HCSL SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 156.25MHz 2520 HCSL 3.3V AEC-Q200
1.000Expected 02/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

1008 (2520 metric) 156.25 MHz 50 PPM / C 3.135 V 3.465 V HCSL SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 156.25MHz 2520 LVDS 2.5V AEC-Q200
1.000Expected 02/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

1008 (2520 metric) 156.25 MHz 50 PPM / C 2.375 V 2.625 V LVDS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 156.25MHz 2520 LVDS 2.5V AEC-Q200
1.000Expected 02/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

1008 (2520 metric) 156.25 MHz 50 PPM / C 2.375 V 2.625 V LVDS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 156.25MHz 2520 LVDS 3.3V AEC-Q200
1.000Expected 02/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

1008 (2520 metric) 156.25 MHz 50 PPM / C 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 156.25MHz 2520 LVDS 3.3V AEC-Q200
1.000Expected 02/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

1008 (2520 metric) 156.25 MHz 50 PPM / C 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 156.25MHz 2520 LV-PECL 2.5V AEC-Q200
1.000Expected 02/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

1008 (2520 metric) 156.25 MHz 50 PPM / C 2.375 V 2.625 V LVPECL SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel