ABRACON Oscillators

Results: 39.894
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ABRACON Standard Clock Oscillators XTAL OSC XO 32.7680KHZ CMOS SMD 882In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators SMD-4 32.768 kHz 20 PPM 15 pF 2.25 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 25.0000MHZ CMOS +/-10ppm 3.2 x 2.5 x 1.2mm 1.593In Stock
Min.: 1
Mult.: 1
Reel: 1.000

TCXO 25 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm 2.5 mm 1.2 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 24.0000MHZ CMOS +/-5ppm 2.0 x 1.6 x 0.8mm 1.226In Stock
Min.: 1
Mult.: 1
Reel: 1.000

TCXO 2 mm x 1.6 mm x 0.8 mm 24 MHz 5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators XTAL OSC Continuous Volt 32.768 kHz Automotive 5.334In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 2.5 mm x 2 mm 32.768 kHz 50 PPM 15 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.5 mm (0.098 in) AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 2016 4-SMD 26MHz +/-2.5ppm -40C - 85C CMOS 1.68V - 3.63V 1.974In Stock
Min.: 1
Mult.: 1
Reel: 1.000

TCXO 2 mm x 1.6 mm 26 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 2520 4-SMD 10MHz +/-2.5ppm -40C - 85C CMOS 1.68V - 3.63V 1.951In Stock
Min.: 1
Mult.: 1
Reel: 1.000

TCXO 2.5 mm x 2 mm 10 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 3225 4-SMD 25MHz +/-2.5ppm -40C - 85C CMOS 1.68V - 3.63V 2.188In Stock
Min.: 1
Mult.: 1
Reel: 1.000

TCXO 3.2 mm x 2.5 mm 25 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 100MHz 25ppm -40 C 85 C LVPECL 3.3V 982In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 100 MHz 25 PPM 2.97 V 3.63 V LVPECL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 156.25MHz 25ppm -40 C 85 C LVPECL 3.3V 803In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 156.25 MHz 25 PPM 2.97 V 3.63 V LVPECL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 24.000 MHZ 7.282In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MEMS Oscillators QFN-4 24 MHz 10 PPM 15 pF 1.8 V 3.3 V LVCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 24.000 MHZ 6.617In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MEMS Oscillators QFN-4 24 MHz 10 PPM 15 pF 1.8 V 3.3 V LVCMOS - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 24.576MHz 10ppm -40 C 105 C CMOS 1.8V 3.3V 810In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MEMS Oscillators QFN-4 24.576 MHz 10 PPM 15 pF 1.7 V 3.6 V LVCMOS - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 24.0 MHZ 50PPM -40+85C 34.260In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MEMS Oscillators QFN-4 24 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 25.0 MHZ 50PPM -40+85C 24.349In Stock
900Expected 18/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

MEMS Oscillators QFN-4 25 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 27MHz 10ppm -40 C 105 C CMOS 1.8V 3.3V 6.890In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MEMS Oscillators QFN-4 27 MHz 10 PPM 15 pF 1.7 V 3.6 V LVCMOS - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 33.333 MHZ 8.696In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MEMS Oscillators QFN-4 33.333 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 24.0 MHZ 3.3V 50PPM -40+85C 25.285In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 3225 4-SMD 25MHz 10ppm -40 C 105 C CMOS 1.8V 3.3V 6.020In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MEMS Oscillators 3.2 mm x 2.5 mm 25 MHz 10 PPM 15 pF 1.7 V 3.6 V CMOS - 40 C + 105 C 3.5 mm (0.138 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 50.000 MHZ 50PPM -40+85C 13.834In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MEMS Oscillators 3.2 mm x 2.5 mm 50 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 3.5 mm (0.138 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators MEMS OSC XO 2.25V-3.6V 14VFQFN 2.506In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MEMS Oscillators 3.2 mm x 2.5 mm 156.25 MHz 25 PPM 2 pF 2.25 V 3.6 V HCSL - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 5032 4-SMD 27MHz 25ppm -40 C 85 C CMOS 3.3V 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MEMS Oscillators QFN-4 27 MHz 25 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 5032 4-SMD 24MHz 25ppm -40 C 85 C CMOS 1.8V 3.3V 14.624In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MEMS Oscillators QFN-4 24 MHz 25 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 5032 6-SMD 156.25MHz 25ppm -40 C 85 C LVPECL 2.25V 3.6V 819In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MEMS Oscillators 5 mm x 3.2 mm 156.25 MHz 25 PPM 15 pF 2.25 V 3.6 V LVPECL - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 7050 6-SMD 212.5MHz 25ppm -40 C 85 C LVDS 2.25V 3.6V 992In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MEMS Oscillators QFN-6 212.5 MHz 25 PPM 2 pF 2.25 V 3.6 V LVDS - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON OCXO Oscillators OCXO 7050 10-SMD 10MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz 18In Stock
Min.: 1
Mult.: 1

OCXO SMD-10 10 MHz 30 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 95 C 7.5 mm 5.5 mm 3.3 mm Bulk