ABRACON Oscillators

Results: 39.893
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ABRACON OCXO Oscillators OCXO 7050 10-SMD 10MHz +/-50ppb -40C - 105C CMOS 3.3V -161dBc/Hz at 10kHz 22In Stock
Min.: 1
Mult.: 1

OCXO SMD-10 10 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 105 C 7.5 mm 5.5 mm 3.3 mm Bulk
ABRACON OCXO Oscillators OCXO 7050 10-SMD 20MHz +/-50ppb -40C - 105C CMOS 3.3V -161dBc/Hz at 10kHz 22In Stock
Min.: 1
Mult.: 1

OCXO SMD-10 20 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 105 C 7.5 mm 5.5 mm 3.3 mm Bulk
ABRACON VCXO Oscillators VCXO 14x9 6-SMD 150MHz +/-30ppm Stability -40C - 85C LVPECL 3.3V 25In Stock
Min.: 1
Mult.: 1

VCXO SMD-6 150 MHz 100 PPM 3.135 V 3.465 V LVPECL SMD/SMT - 20 C + 70 C 14.35 mm 9.27 mm 6.48 mm Bulk
ABRACON VCXO Oscillators VCXO 14x9 6-SMD 245.76MHz +/-30ppm Stability -40C - 85C LVPECL 3.3V 10In Stock
Min.: 1
Mult.: 1

VCXO SMD-6 245.76 MHz 100 PPM 3.135 V 3.465 V LVPECL SMD/SMT - 20 C + 70 C 14.35 mm 9.27 mm 6.48 mm Bulk
ABRACON Standard Clock Oscillators Oscillator 2520 6-SMD 100MHz +/-25ppm -40C - 85C LVDS 2.375V - 3.63V 950In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators SMD-6 100 MHz 25 PPM 2.375 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 6-SMD 100MHz 25ppm -40 C 85 C LVDS 2.375V 3.63V 874In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 100 MHz 25 PPM 2.375 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Oscillator 3225 6-SMD 100MHz +/-25ppm -40C - 85C LVDS 2.375V - 3.63V 939In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators SMD-6 100 MHz 25 PPM 2.375 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 3225 6-SMD XO 156.25 MHz +/-25ppm -40C - 85C HCSL 1.71V - 3.63V 820In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators SMD-6 156.25 MHz 25 PPM 1.71 V 3.63 V HCSL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 10MHz 30ppb -40 C 75 C CMOS 3.3V -150dBc/Hz at 10kHz 54In Stock
Min.: 1
Mult.: 1
Reel: 50

EMXO 3.3 V Reel, Cut Tape, MouseReel
ABRACON OCXO Oscillators 100.0 MHZ 3.3V 6 SMD 42In Stock
Min.: 1
Mult.: 1
Reel: 50

EMXO 3.3 V Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators Low-Power CMOS kHz TCXO 1.350In Stock
Min.: 1
Mult.: 1
Reel: 3.000

TCXO 32.768 kHz 5 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 2.15 mm 1.35 mm 1.1 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators Low-Power CMOS kHz TCXO 3.040In Stock
Min.: 1
Mult.: 1
Reel: 3.000

TCXO 32.768 kHz 5 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.15 mm 1.35 mm 1.1 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 26.0000MHZ SNWV 990In Stock
Min.: 1
Mult.: 1
Reel: 1.000

TCXO 26 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 38.4000MHZ SNWV 986In Stock
Min.: 1
Mult.: 1
Reel: 1.000

TCXO 38.4 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 30.0000MHZ SNWV 793In Stock
Min.: 1
Mult.: 1
Reel: 1.000

TCXO 30 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 40.0000MHZ SNWV 1.210In Stock
Min.: 1
Mult.: 1
Reel: 1.000

TCXO 40 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 26.0000MHZ SNWV 1.449In Stock
Min.: 1
Mult.: 1
Reel: 1.000

TCXO 26 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 6-SMD 156.25MHz 25ppm -40 C 85 C LVPECL 3.3V 1.118In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 156.25 MHz 25 PPM 2.97 V 3.63 V LVPECL SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON OCXO Oscillators NEL OCXO 41 x 30 7-SMD 10MHz +/-1ppb 0C - 75C Sine Wave 12V
2In Stock
Min.: 1
Mult.: 1

OCXO SMD-7 10 MHz 1 PPM 10.5 V 12.6 V Sine Wave SMD/SMT 0 C + 75 C 41 mm 30 mm 16 mm Bulk
ABRACON OCXO Oscillators NEL OCXO 41 x 30 7-SMD 10MHz +/-5ppb -10C - 75C Sine Wave 12V
7In Stock
Min.: 1
Mult.: 1

OCXO SMD-7 10 MHz 5 PPM 10.5 V 12.6 V Sine Wave SMD/SMT - 10 C + 75 C 41 mm 30 mm 16 mm Bulk
ABRACON OCXO Oscillators NEL OCXO 41 x 30 7-SMD 10MHz +/-5ppb -10C - 75C Sine Wave 12V
2In Stock
Min.: 1
Mult.: 1

OCXO SMD-7 10 MHz 5 PPM 10.5 V 12.6 V Sine Wave SMD/SMT - 10 C + 75 C 41 mm 30 mm 16 mm Bulk
ABRACON OCXO Oscillators NEL OCXO 41 x 30 7-SMD 10MHz +/-5ppb -10C - 75C Sine Wave 12V
2In Stock
Min.: 1
Mult.: 1

OCXO SMD-7 10 MHz 5 PPM 10.5 V 12.6 V Sine Wave SMD/SMT - 10 C + 75 C 41 mm 30 mm 16 mm Bulk
ABRACON Standard Clock Oscillators Crystal Oscillator 14-DIP, 4 Leads (Full Size, Metal Can) 48MHz 30ppm -20 C 70 C CMOS 5V 631In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 48 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.2 mm (0.796 in) 12.6 mm (0.496 in) 5.08 mm (0.2 in) Tube
ABRACON OCXO Oscillators 10.0 MHZ 693In Stock
Min.: 1
Mult.: 1
Reel: 1.000

OCXO 10 MHz 25 PPB 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 9.7 mm 7.5 mm 4.1 mm Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators MEMS Oscillator 2016 4-SMD 25MHz +/-20ppm -40C - 85C CMOS 2.25V-3.63V 960In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MEMS Oscillators SMD-4 25 MHz 20 PPM 10 pF 2.25 V 3.63 V CMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.89 mm (0.035 in) Reel, Cut Tape, MouseReel