ABRACON Oscillators

Results: 39.894
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 25MHz 100ppm -10 C 70 C CMOS 3.3V 456In Stock
1.000Expected 14/05/2026
Min.: 1
Mult.: 1
Reel: 1.000
Standard Oscillators 7.5 mm x 5.2 mm 25 MHz 100 PPM 3.3 V 3.3 V LVDS SMD/SMT 7.5 mm (0.295 in) 5.2 mm (0.205 in) 1.6 mm (0.063 in) Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 50MHz 100ppm -10 C 70 C CMOS 3.3V 928In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7.5 mm x 5.2 mm 50 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5.2 mm (0.205 in) 1.5 mm (0.059 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 25.0 MHZ 50 PPM 29In Stock
1.000Expected 01/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 25 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5.2 mm (0.205 in) 1.5 mm (0.059 in) Reel, Cut Tape
Ecliptek / Abracon Standard Clock Oscillators Standard Clock Oscillator 4.000MHz SMD 3.2mm x 5.0mm 100ppm -40 C to +85 C 180In Stock
1.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 4 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape
ABRACON TCXO Oscillators XTAL OSC VCTCXO 10.0000MHZ LVCMO 69In Stock
Min.: 1
Mult.: 1

VCTCXO LVCMOS Bulk
ABRACON TCXO Oscillators XTAL OSC VCTCXO 40.0000MHZ LVCMO 13In Stock
Min.: 1
Mult.: 1

VCTCXO LVCMOS Bulk
ABRACON Standard Clock Oscillators Crystal Oscillator 14x9 6-SMD 160MHz 25ppm -40 C 85 C CMOS 3.3V 4In Stock
Min.: 1
Mult.: 1

Standard Oscillators 14.8 mm x 9.2 mm 160 MHz 40 PPM 3.135 V 3.465 V SMD/SMT - 40 C + 85 C 14.8 mm (0.583 in) 9.2 mm (0.362 in) 5.5 mm (0.217 in) Bulk
ABRACON Standard Clock Oscillators Crystal Oscillator 14x9 6-SMD 81.92MHz 25ppm -40 C 85 C CMOS 3.3V 6In Stock
Min.: 1
Mult.: 1

Standard Oscillators 14.8 mm x 9.2 mm 80.92 MHz 40 PPM 3.135 V 3.465 V SMD/SMT - 40 C + 85 C 14.8 mm (0.583 in) 9.2 mm (0.362 in) 5.5 mm (0.217 in) Bulk
ABRACON VCXO Oscillators VCXO 14x9 6-SMD 100MHz 25ppm Stability 45ppmppm Pullability -40 C 85 C CMOS 3.3V 10In Stock
Min.: 1
Mult.: 1

VCXO 100 MHz 40 PPM 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 14.3 mm 8.7 mm 5.5 mm Bulk
ABRACON VCXO Oscillators VCXO 14x9 6-SMD 120MHz 25ppm Stability 45ppmppm Pullability -40 C 85 C CMOS 3.3V 16In Stock
Min.: 1
Mult.: 1

VCXO 120 MHz 40 PPM 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 14.3 mm 8.7 mm 5.5 mm Bulk
ABRACON VCXO Oscillators 160 MHZ 3.3V 40PPM -40+85C 26In Stock
Min.: 1
Mult.: 1

VCXO 160 MHz 40 PPM 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 14.3 mm 8.7 mm 5.5 mm Bulk
ABRACON VCXO Oscillators VCXO 14x9 6-SMD 200MHz 25ppm Stability 45ppmppm Pullability -40 C 85 C CMOS 3.3V 10In Stock
Min.: 1
Mult.: 1

VCXO 200 MHz 40 PPM 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 14.3 mm 8.7 mm 5.5 mm Bulk
ABRACON VCXO Oscillators VCXO 14x9 6-SMD 96MHz 25ppm Stability 45ppmppm Pullability -40 C 85 C CMOS 3.3V 6In Stock
Min.: 1
Mult.: 1

VCXO 96 MHz 40 PPM 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 14.3 mm 8.7 mm 5.5 mm Bulk
ABRACON VCXO Oscillators VCXO 14x9 4-SMD 100MHz 18ppm Stability 28ppmppm Pullability -40 C 85 C CMOS 3.3V 25In Stock
Min.: 1
Mult.: 1

VCXO 100 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm 8.7 mm 5.5 mm Bulk
ABRACON VCXO Oscillators VCXO 14x9 4-SMD 125MHz 18ppm Stability 28ppmppm Pullability -40 C 85 C CMOS 3.3V 27In Stock
Min.: 1
Mult.: 1

VCXO 125 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm 8.7 mm 5.5 mm Bulk
ABRACON VCXO Oscillators VCXO 14x9 4-SMD 156.25MHz 18ppm Stability 28ppmppm Pullability -40 C 85 C CMOS 3.3V 25In Stock
Min.: 1
Mult.: 1

VCXO 156.25 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm 8.7 mm 5.5 mm Bulk
ABRACON VCXO Oscillators VCXO 14x9 4-SMD 96MHz 18ppm Stability 28ppmppm Pullability -40 C 85 C CMOS 3.3V 25In Stock
Min.: 1
Mult.: 1

VCXO 96 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm 8.7 mm 5.5 mm Bulk
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 6-SMD 100MHz 25ppm -40 C 85 C LVDS 3.3V 241In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 5 mm x 3.2 mm 100 MHz 50 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 6-SMD 200MHz 25ppm -40 C 85 C LVDS 3.3V 19In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 5 mm x 3.2 mm 200 MHz 50 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 6-SMD 125MHz 25ppm -40 C 85 C LVDS 3.3V 28In Stock
250Expected 30/04/2026
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 7 mm x 5 mm 125 MHz 50 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 6-SMD 156.25MHz 25ppm -40 C 85 C LVDS 3.3V 274In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 7 mm x 5 mm 156.25 MHz 50 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 6-SMD 148.5MHz 25ppm -40 C 85 C LVDS 2.5V 90In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 7 mm x 5 mm 148.5 MHz 50 PPM 2.37 V 2.62 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators MEMS OSC XO 1.71V-3.63V 4VDFN 997In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MEMS Oscillators 3.2 mm x 2.5 mm 50 MHz, 100 MHz 25 PPM 1.71 V 3.63 V - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape
ABRACON MEMS Oscillators Oscillator 2016 4-SMD 12MHz 25ppm -40 C 85 C CMOS 1.71V 3.63V 394In Stock
1.000Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

MEMS Oscillators 2 mm x 1.6 mm 12 MHz 25 PPM 1.71 V 3.63 V CMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.84 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 2016 4-SMD 25MHz 25ppm -40 C 85 C CMOS 1.71V 3.63V 765In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MEMS Oscillators 2 mm x 1.6 mm 25 MHz 25 PPM 1.71 V 3.63 V CMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.84 mm (0.033 in) Reel, Cut Tape, MouseReel