SiTime Oscillators

Results: 21.008
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
SiTime MEMS Oscillators 32.768kHz 150ppm -40C +105C 1.617In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 2 mm x 1.2 mm 32.768 kHz 150 PPM 15 pF 1.5 V 3.63 V LVCMOS - 40 C + 105 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) Reel, Cut Tape, MouseReel

SiTime MEMS Oscillators -40 to 105C, SOT23, 150ppm, 0.032768MHz, Default, DC-C, R2R LVCMOS, R2R LVCMOS 1.418In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MEMS Oscillators SOT-23-5 32.768 kHz 150 PPM 1.5 V 3.63 V LVCMOS - 40 C + 105 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.45 mm (0.057 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 100MHz 3.3V LVDS 25ppm_40C +85C 656In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 5 mm x 3.2 mm 100 MHz 25 PPM 15 pF 2.97 V 3.63 V LVDS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 200MHz3.3V 50ppm -40 to 85C 625In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 5 mm x 3.2 mm 200 MHz 50 PPM 2.97 V 3.63 V LVDS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel

SiTime MEMS Oscillators -40 to 85C, 3225, 10ppm, 3.3V, 50MHz, OE, LVDS, Default, 250 pcs T&R 12/16 mm 365In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 50 MHz 10 PPM 2.97 V 3.63 V LVDS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) Reel, Cut Tape
SiTime MEMS Oscillators 125MHz 3.3V 25ppm -20C +70C 524In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 3.2 mm x 2.5 mm 125 MHz 20 PPM 2.97 V 3.63 V LVDS - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel

SiTime MEMS Oscillators -40 to 85C, SOT23, 100ppm, 0.032768MHz, Default, DC-C, R2R LVCMOS, R2R LVCMOS, 1k pcs T&R 8 mm 1.131In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MEMS Oscillators 32.768 kHz 100 PPM 1.5 V 3.63 V LVCMOS - 40 C + 85 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) Reel, Cut Tape, MouseReel


SiTime OCXO Oscillators 36In Stock
Min.: 1
Mult.: 1

SiTime TCXO Oscillators 3.845In Stock
Min.: 1
Mult.: 1
Reel: 3.000

TCXO 32.76 MHz 3 PPM 1.8 V 3.3 V LVCMOS SMD/SMT - 20 C + 70 C 1.54 mm 0.84 mm 0.54 mm Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 1.161In Stock
Min.: 1
Mult.: 1
Reel: 1.000

TCXO 32.768 kHz 3 PPM 15 pF 1.62 V 1.98 V LVCMOS SMD/SMT - 40 C + 85 C 1.5 mm 0.8 mm 0.55 mm Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators 807In Stock
Min.: 1
Mult.: 1
Reel: 250

3.2 mm x 2.5 mm 100 MHz 10 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators 2.965In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators SOT-23-5 25 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.27 mm (0.05 in) Reel, Cut Tape, MouseReel
SiTime SiT5000AI-GE-25E0-25.000000X
SiTime TCXO Oscillators -40 to 85C, 2520, 5ppm, 2.5V, 25MHz, OE, Fixed Frequency, Default, 250 pcs T&R 12/16 mm 400In Stock
Min.: 1
Mult.: 1
Reel: 250

TCXO 5 PPM 15 pF 2.25 V 2.75 V LVCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape
SiTime MEMS Oscillators 10MHz 2.25V-3.63V 25ppm -40C to +125C 116In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 10 MHz 25 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL - 40 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.25 mm (0.049 in) Reel, Cut Tape

SiTime MEMS Oscillators 4.096MHz -55C +125C 3.3V 25ppm AEC-Q200 144In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators SOT-23-5 4.096 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS - 55 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.1 mm (0.043 in) AEC-Q200 Reel, Cut Tape, MouseReel

SiTime VCXO Oscillators 10MHz 3.3Volts APR60 50ppm -20C +70C 232In Stock
Min.: 1
Mult.: 1
Reel: 250

VCXO 100 MHz 20 PPM - 20 C + 70 C 5 mm 3.2 mm Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 482In Stock
Min.: 1
Mult.: 1

MEMS Oscillators 3.2 mm x 2.5 mm 24 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in)
SiTime MEMS Oscillators 50MHz 3.3V -40C +85C 440In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 5 mm x 3.2 mm 50 MHz 50 PPM 60 pF 2.97 V 3.63 V LVCMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel, Cut Tape
SiTime MEMS Oscillators 100MHz 3.3Volt -40C +85C 50ppm 123In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 7 mm x 5 mm 100 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 25MHz +/-25ppm 2.5Volt -40C + 85C 217In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 3.2 mm x 2.5 mm 25 MHz 25 PPM 15 pF 2.25 V 2.75 V LVCMOS, LVTTL - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 66.66MHz 1.8V 25ppm -40C +105C 242In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 3.2 mm x 2.5 mm 66.66 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 50MHz -40C +125C 3.3V 25ppm AEC-Q200 103In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 2.5 mm x 2 mm 50 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q200 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 33.33333MHz 3.3V -40C +125C AEC-Q200 405In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 2.5 mm x 2 mm 33.333333 MHz 50 PPM 60 pF 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q200 Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 80MHz 3.3Volts 50ppm -.5% fr Ctr 239In Stock
Min.: 1
Mult.: 1
Reel: 250

SSXO 80 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 32.768kHz 1.8V -40C +85C 328In Stock
1.000Expected 07/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

TCXO CSP-4 32.768 kHz 5 PPM 1.62 V 1.98 V LVCMOS SMD/SMT - 40 C + 85 C 1.55 mm 0.85 mm 0.6 mm Reel, Cut Tape, MouseReel