SiTime Oscillators

Results: 21.008
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
SiTime TCXO Oscillators 100MHz 3.3V 5ppm -40C +85C 70In Stock
Min.: 1
Mult.: 1
Reel: 250

VCTCXO 100 MHz 5 PPM 15 pF 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators 50MHz 3.3V -40C +85C 25ppm 322In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators SOT-23-5 50 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 2.9 mm (0.114 in) 1.625 mm (0.064 in) 1.25 mm (0.049 in) Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 85C, SOT23, 25ppm, Default Dr Str, 3.3V, 12MHz, OE, 250 pcs T&R 8 mm 335In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators SOT-23-5 12 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.45 mm (0.057 in) Reel, Cut Tape

SiTime Standard Clock Oscillators -55 to 125C, SOT23, 20ppm, 3.3V, 40MHz, OE, Default, 250 pcs T&R 8 mm 159In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators Reel, Cut Tape


SiTime TCXO Oscillators 19.2MHz +/-5ppm 3.3V -20 to 70C 114In Stock
Min.: 1
Mult.: 1
Reel: 250

VCTCXO 5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 20 C + 70 C 7 mm 5 mm 0.9 mm Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 10MHz 3.3V 0.5ppm -40 to 85C 31In Stock
250Expected 26/02/2026
Min.: 1
Mult.: 1
Reel: 250

VCTCXO 10 MHz 0.5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.87 mm Reel, Cut Tape, MouseReel

SiTime Programmable Oscillators S-Ended; 2520; I temp: 20 /25 /50ppm C temp: 20 /25 /50ppm; 1.8 /2.5 /2.8 /3.3V; 1-110MHz 160In Stock
Min.: 1
Mult.: 1
Reel: 250

Programmable Oscillators - 40 C + 85 C AEC-Q100 Reel, Cut Tape
SiTime Standard Clock Oscillators -40 to 85C, 3225, 50ppm, 3.3V, 125MHz, OE, 250 pcs T&R 8 mm 250In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 3.2 mm x 2.5 mm 125 MHz 50 PPM 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 2.5V, 25MHz, OE, 250 pcs T&R 12/16 mm 195In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 2.5 mm x 2 mm Reel, Cut Tape
SiTime Standard Clock Oscillators 100MHz 3.3V 20ppm -40C +85C 586In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 3.2 mm x 2.5 mm 100 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 20MHz -40C +125C 3.3V 25ppm AEC-Q200 675In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 3.2 mm x 2.5 mm 20 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) AEC-Q200 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 8.192MHz -40C +125C 3.3V 25ppm AEC-Q200 247In Stock
2.000Expected 13/05/2026
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 3.2 mm x 2.5 mm 8.192 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) AEC-Q200 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 125C, 2016, 50ppm, Default Dr Str, 3.3V, 30MHz, OE, T&R 2.657In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 2 mm x 1.6 mm 30 MHz 50 PPM 15 pF 3.3 V 3.3 V LVCMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) Reel, Cut Tape
SiTime Standard Clock Oscillators 40MHz -55C +125C 3.3V 50ppm AEC-Q200 94In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 7 mm x 5 mm 40 MHz 50 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) AEC-Q200 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 25MHz, 3.3V, 50ppm, -40 to 125C, 250/reel 8mm AEC-Q200 500In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 50 PPM 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel

SiTime Programmable Oscillators -55 to 125C, 2016, 25ppm, Default Dr Str, 3.3V, 125MHz, NC, 250 pcs T&R 8 mm 250In Stock
Min.: 1
Mult.: 1
Reel: 250

Programmable Oscillators 25 PPM 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2 mm 1.6 mm Reel, Cut Tape

SiTime Standard Clock Oscillators -20 to 70C, 3225, 10ppm, 3.3V, 148.5MHz, OE, 250 pcs T&R 12/16 mm 237In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators Reel, Cut Tape
SiTime SIT9121AI-2BF-XXS156.250000G
SiTime MEMS Oscillators -40 to 85C, 3225, 10ppm, 2.25V-3.63V, 156.25MHz, ST, LVDS, 250 pcs T&R 8 mm 437In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 156.25 MHz 10 PPM 2.25 V 2.75 V LVDS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 32.768kHz 75ppm -20C +70C 81In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 2 mm x 1.2 mm 32.768 kHz 75 PPM 10 pF 1.5 V 3.63 V LVCMOS - 10 C + 70 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 32.768kHz 75ppm -10C +70C 118In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 2 mm x 1.2 mm 32.768 kHz 75 PPM 10 pF 1.2 V 3.63 V LVCMOS - 10 C + 70 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 32.768kHz 100ppm -40C +85C 88In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 2 mm x 1.2 mm 32.768 kHz 100 PPM 10 pF 1.5 V 3.63 V LVCMOS - 40 C + 85 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 2012, 100ppm, 0.032768MHz, AC-C, 300mV, AC-C Receiver, 1k pcs T&R 8 mm 235In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MEMS Oscillators 2 mm x 1.2 mm 32.768 kHz 100 PPM 10 pF 1.5 V 3.63 V LVCMOS - 40 C + 85 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 32.768kHz 100ppm -40C +85C 140In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 2 mm x 1.2 mm 32.768 kHz 100 PPM 1.5 V 3.63 V LVCMOS - 40 C + 85 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 32.768KHz 400mV1.10V -40C +85C 100ppm 254In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MEMS Oscillators 2 mm x 1.2 mm 32.768 kHz 100 PPM 10 pF 1.5 V 3.63 V LVCMOS - 40 C + 85 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 32.768kHz 100ppm -40C +85C 656In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 2 mm x 1.2 mm 32.768 kHz 100 PPM 10 pF 1.5 V 3.63 V LVCMOS - 40 C + 85 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) Reel, Cut Tape, MouseReel