SiTime Oscillators

Results: 21.007
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
SiTime VCXO Oscillators -40 to 85C, 3225, 35ppm, 3.3V, 10MHz, NC, LVDS, 1k pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

VCXO 3.2 mm x 2.5 mm 173.37075 MHz 35 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.85 mm Reel
SiTime Standard Clock Oscillators -40 to 125C, 2520, 25ppm, Default Dr Str, 3.3V, 25MHz, OE, T&R Non-Stocked Lead-Time 8 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Standard Oscillators 2.5 mm x 2 mm 25 MHz 25 PPM 15 pF 3.3 V 3.3 V LVCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel
SiTime Standard Clock Oscillators -40 to 125C, 2016, 25ppm, Default Dr Str, 2.25V-3.63V, 12MHz, OE, T&R Non-Stocked Lead-Time 8 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Standard Oscillators 2 mm x 1.6 mm 12 MHz 25 PPM 15 pF 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) Reel
SiTime Standard Clock Oscillators -40 to 125C, 2016, 25ppm, Default Dr Str, 2.25V-3.63V, 20MHz, OE, T&R Non-Stocked Lead-Time 8 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Standard Oscillators 2 mm x 1.6 mm 20 MHz 25 PPM 15 pF 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) Reel
SiTime Standard Clock Oscillators -40 to 85C, 3225, 25ppm, 3.3V, 14.7456MHz, OE, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

MEMS Oscillators 14.7456 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 Reel
SiTime Standard Clock Oscillators -55 to 125C, 2016, 50ppm, Default Dr Str, 3.3V, 50MHz, OE, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2 mm x 1.6 mm 50 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) Reel
SiTime TCXO Oscillators SiT5155, -40 to 85C, 5.0x3.2, 0.5ppm, 3.3V, 10MHz, Voltage Control, 6.25 ppm pull range, Clipped Sinewave, 250 T&R Non-Stocked Lead-Time 10 Weeks
Min.: 250
Mult.: 250
Reel: 250

VCTCXO Clipped Sine Wave Reel
SiTime Programmable Oscillators S-Ended; 3225; I temp: 20 /25 /50ppm C temp: 20 /25 /50ppm; 1.8 /2.5 /2.8 /3.3V; 1-80MHz Non-Stocked Lead-Time 6 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Programmable Oscillators 3.2 mm x 2.5 mm Reel
SiTime Standard Clock Oscillators -40 to 85C, 7050, 20ppm, 3.3V, 125.003125MHz, OE, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 125.003125 MHz 20 PPM 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel
SiTime TCXO Oscillators SiT5156, -40 to 85C, 5.0x3.2, 0.5ppm, 3.3V, 38.4MHz, Output Enable, pull range, LVCMOS, 25 T&R Non-Stocked Lead-Time 10 Weeks
Min.: 25
Mult.: 25
Reel: 25

TCXO LVCMOS Reel
SiTime Programmable Oscillators 10MHz Elite X +/-5ppb Precision Oscillator Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100
Reel: 100

Programmable Oscillators CQFN-10 10 MHz 5 ppb 2.97 V 3.63 V LVCMOS SMD/SMT - 20 C + 70 C 7 mm 5 mm 2.2 mm Reel
SiTime Standard Clock Oscillators Automotive AEC-Q100 Oscillator Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators PQFN-4 25 MHz 20 PPM 1.62 V 1.98 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 2520, 50ppm, 2.25V-3.63V, 8.192MHz, OE, Default, 3K T&R 8mm Non-Stocked Lead-Time 6 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Standard Oscillators 2.5 mm x 2 mm 8.192 MHz 50 PPM 15 pF 2.25 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel
SiTime TCXO Oscillators 25MHz, 10ppm, 3.3V, 10%, -40 to 105C Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

TCXO, MEMS Based 25 MHz 20 PPB 5 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 7 mm 5 mm 2.2 mm Bulk
SiTime Standard Clock Oscillators -55 to 125C, 2016, 25ppm, Default Dr Str, 3.3V, 100MHz, OE, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Standard Oscillators 2 mm x 1.6 mm SMD/SMT Reel
SiTime Standard Clock Oscillators 25 MHz, 3.3V, 20ppm, 3225, -55 to 125C, Automotive AEC-Q100 Oscillator Non-Stocked Lead-Time 8 Weeks
Min.: 250
Mult.: 250
Reel: 250

Standard Oscillators 1210 (3225 metric) 25 MHz 20 PPM 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel
SiTime Standard Clock Oscillators 125 MHz, 3.3V, 25ppm. -40 to 105C, 3225, 1K T/R 8mm AEC-Q100 Non-Stocked Lead-Time 6 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 1210 (3225 metric) 125 MHz 25 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel
SiTime MEMS Oscillators 32.768KHz 600mV1.20V -40C +85C 100ppm Non-Stocked Lead-Time 12 Weeks
Min.: 18.000
Mult.: 1.000
Reel: 1.000

MEMS Oscillators 1.5 mm x 0.8 mm 32.768 kHz 100 PPM 1.5 V 3.63 V - 40 C + 85 C 1.5 mm (0.059 in) 0.8 mm (0.031 in) 0.6 mm (0.024 in) Reel
SiTime MEMS Oscillators -40 to 85C, 1508, 100ppm, 0.032768MHz, DC-C, 600mV, 1.20V, 3k pcs T&R 8 mm Non-Stocked Lead-Time 12 Weeks
Min.: 18.000
Mult.: 3.000
Reel: 3.000

MEMS Oscillators 1.5 mm x 0.8 mm 32.768 kHz 100 PPM 1.5 V 3.63 V - 40 C + 85 C 1.5 mm (0.059 in) 0.8 mm (0.031 in) 0.6 mm (0.024 in) Reel
SiTime MEMS Oscillators 32.768KHz R2R LVCMOS -40 to 85C 100ppm Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

MEMS Oscillators 1.5 mm x 0.8 mm 32.768 kHz 100 PPM 10 pF 1.5 V 3.63 V LVCMOS - 40 C + 85 C 1.5 mm (0.059 in) 0.8 mm (0.031 in) 0.6 mm (0.024 in) Reel
SiTime MEMS Oscillators 32.768kHz 75ppm -10C +70C Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

MEMS Oscillators 2 mm x 1.2 mm 32.768 kHz 75 PPM 1.2 V 3.63 V - 10 C + 70 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 32.768kHz 75ppm -10C +70C Non-Stocked Lead-Time 6 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

MEMS Oscillators 2 mm x 1.2 mm 32.768 kHz 75 PPM 1.2 V 3.63 V LVCMOS - 10 C + 70 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) Reel
SiTime MEMS Oscillators 32.768kHz 100ppm -40C +85C Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 2 mm x 1.2 mm 32.768 kHz 100 PPM 1.5 V 3.63 V LVCMOS - 40 C + 85 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 32.768KHz 600mV1.20V -40C +85C 100ppm Non-Stocked Lead-Time 6 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

MEMS Oscillators 2 mm x 1.2 mm 32.768 kHz 100 PPM 10 pF 1.5 V 3.63 V LVCMOS - 40 C + 85 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) Reel
SiTime MEMS Oscillators 32.768kHz 100ppm -40C +85C Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 2 mm x 1.2 mm 32.768 kHz 100 PPM 1.5 V 3.63 V - 40 C + 85 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) Reel, Cut Tape, MouseReel