AST3TQ53-V-30.720MHZ-2-C

ABRACON
815-TQ53V30.7202C
AST3TQ53-V-30.720MHZ-2-C

Mfr.:

Description:
TCXO Oscillators XTAL OSC VCTCXO 30.7200MHZ LVCMO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,65 € 1.441,25 €

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: TCXO Oscillators
RoHS:  
VCTCXO
5 mm x 3.2 mm
30.72 MHz
280 PPB
15 pF
3.135 V
3.465 V
LVCMOS
SMD/SMT
- 40 C
+ 85 C
5 mm
3.2 mm
1.6 mm
AST3TQ53
Bulk
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Factory Pack Quantity: 25
Subcategory: Oscillators
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

AST3TQ & AST3TQ53 Precision SMD Oscillators

Abracon AST3TQ and AST3TQ53 Precision SMD Oscillators are available in a range of standard frequencies from 10MHz to 40MHz. These devices are offered as TCXO or VCTCXO with standard LVCMOS output or clipped sine wave output. Abracon AST3TQ and AST3TQ53 Precision SMD Oscillators feature excellent phase noise, harmonics, and spurious content. Typical applications include COTS military radios and other communication hardware, WiMax, LTE, BTS, GPS tracking with holdover accuracy, and more.

AST3TQ53 TCXOs / VCTCXOs

Abracon AST3TQ53 SMD precision temperature-compensated crystal oscillators (TCXOs) and voltage-controlled, temperature-compensated crystal oscillators (VCTCXOs) are available in 11 standard frequencies and feature LVCMOS output or clipped sine wave output. Standard available frequencies are 10.00MHz, 12.80MHz, 16.384MHz, 19.20MHz, 19.44MHz, 20.00MHz, 24.576MHz, 25.00MHz, 26.00MHz, 30.72MHz, and 40.00MHz. Frequency stabilities for this Abracon series include ±50ppb, ±100ppb, and ±280ppb over a -40°C to +85°C operating temperature range. Abracon AST3TQ53 TCXOs / VCTCXOs feature excellent phase noise, harmonics, and spurious content. The series is ideal for use in a variety of applications, including COTS military radios and other communication hardware.