CFPS-72 Series Standard Clock Oscillators

Results: 51
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
IQD Standard Clock Oscillators 40.0MHz 7.0 x 5.0 x 1.4mm 2.085In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 40 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 20.0MHz 7.0 x 5.0 x 1.4mm 1.328In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 20 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 32.0MHz 7.0 x 5.0 x 1.4mm 1.899In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 32 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 48.0MHz 7.0 x 5.0 x 1.4mm 11.915In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 48 MHz 50 PPM 50 pF 5 V 5 V HCMOS, TTL SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 10.0MHz 7.0 x 5.0 x 1.4mm 2.124In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 10 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 50.0MHz 7.0 x 5.0 x 1.4mm 922In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 50 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 3.68640MHz 7.0 x 5.0 x 1.4mm 4.110In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 3.6864 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 16MHz 5V 100ppm 0C +70C 1.926In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 16 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 12.0MHz 7.0 x 5.0 x 1.4mm 996In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 12 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 66MHz 5V 50ppm -40C +85C 694In Stock
Min.: 1
Mult.: 1
: 1.000

66 MHz 50 PPM 4.5 V 5.5 V HCMOS, TTL SMD/SMT - 40 C + 85 C CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 40MHz 5V 100ppm -40C +85C 804In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 40 MHz 100 PPM 50 pF 5 V 5 V HCMOS, TTL SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 80.0MHz 7.0 x 5.0 x 1.4mm 934In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 80 MHz 50 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT 0 C + 70 C 7.4 mm (0.291 in) 5.2 mm (0.205 in) 1.2 mm (0.047 in) CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 20.0MHz 7.0 x 5.0 x 1.4mm 1.315In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 20 MHz 50 PPM 50 pF 5 V 5 V HCMOS, TTL SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 4.0MHz 7.0 x 5.0 x 1.4mm 1.760In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 4 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 16.0MHz 7.0 x 5.0 x 1.4mm 1.220In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 16 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 8.0MHz 7.0 x 5.0 x 1.4mm 1.687In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 8 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 24.0MHz 7.0 x 5.0 x 1.4mm 1.287In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 24 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 16.0MHz 7.0 x 5.0 x 1.4mm 3.248In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 16 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 32.0MHz 7.0 x 5.0 x 1.4mm 1.851In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 32 MHz 50 PPM 4.5 V 5.5 V HCMOS, TTL SMD/SMT CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 13.56MHz 5V 100ppm -40C +85C 1.595In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 13.56 MHz 100 PPM 4.5 V 5.5 V HCMOS, TTL SMD/SMT CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 20MHz 5V 100ppm -40C +85C 185In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 20 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 40.0MHz 7.0 x 5.0 x 1.4mm 204In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 40 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 48.0MHz 7.0 x 5.0 x 1.4mm 1.092In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 48 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 25.0MHz 7.0 x 5.0 x 1.4mm 22In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 25 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 25MHz 5V 50ppm -40C +85C 178In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 25 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-72 Reel, Cut Tape, MouseReel