Tray OCXO Oscillators

Results: 222
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 100MHz 5ppb 0C - 50C Sine Wave 3.3V 34In Stock
Min.: 1
Mult.: 1

OCXO 100 MHz 5 PPB 15 pF 3.3 V 3.3 V SMD/SMT 0 C + 50 C 25.4 mm 22.1 mm 12.5 mm AOCJY Tray
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 20MHz 30ppb -40C - 75C CMOS 3.3V 15In Stock
Min.: 1
Mult.: 1

OCXO 20 MHz 30 PPB 15 pF 3.3 V 3.3 V SMD/SMT - 40 C + 75 C 25.4 mm 22.1 mm 12.5 mm AOCJY Tray
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 10MHz 5ppb 0C - 50C CMOS 5V -155dBc/Hz at 10kHz 34In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 5 PPB 15 pF 5 V 5 V CMOS Radial 0 C + 50 C 25.4 mm 25.4 mm 13 mm AOCJY3 Tray
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 100MHz 50ppb 0C - 50C CMOS 5V 30In Stock
Min.: 1
Mult.: 1

OCXO 100 MHz 50 PPB 15 pF 5 V 5 V CMOS Radial 0 C + 50 C 20.8 mm 13.2 mm 8.2 mm AOCJY1 Tray
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 10MHz 50ppb 0C - 50C CMOS 3.3V 42In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 50 PPB 15 pF 3.3 V 3.3 V CMOS Radial 0 C + 50 C 20.8 mm 13.2 mm 8.2 mm AOCJY1 Tray
ABRACON OCXO Oscillators OCXO 36x27 5 Pin 10MHz 2ppb 0C - 50C Sine Wave 12V 22In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 2 PPB 15 pF 12 V 12 V Sine Wave Radial 0 C + 50 C 36.1 mm 27.2 mm 13 mm AOCJY4 Tray
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 100MHz 30ppb -40C - 75C Sine Wave 3.3V 6In Stock
Min.: 1
Mult.: 1

OCXO 100 MHz 30 PPB 15 pF 3.3 V 3.3 V SMD/SMT - 40 C + 75 C 25.4 mm 22.1 mm 12.5 mm AOCJY Tray
ABRACON OCXO Oscillators 100 MHZ 5.0V -40+75C 5In Stock
Min.: 1
Mult.: 1

OCXO 100 MHz 30 PPB 15 pF 5 V 5 V SMD/SMT - 40 C + 75 C 25.4 mm 22.1 mm 12.5 mm AOCJY Tray
ECS OCXO Oscillators 10MHz 3.3V 5ppb 0C +50C 11In Stock
Min.: 1
Mult.: 1

OCXO SMD-6 10 MHz 5 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT 0 C + 50 C 25.4 mm 22.1 mm 12.2 mm ECOC-2522 Tray
ECS OCXO Oscillators 100MHz 3.3V 5ppb 0C +50C 3In Stock
15Expected 13/10/2026
Min.: 1
Mult.: 1

OCXO SMD-6 100 MHz 5 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT 0 C + 50 C 25.4 mm 22.1 mm 12.2 mm ECOC-2522 Tray
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 10MHz 10ppb -20C - 70C Sine Wave 3.3V -150dBc/Hz at 10kHz 24In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 10 PPB 15 pF 3.3 V 3.3 V SMD/SMT - 20 C + 70 C 25.4 mm 22.1 mm 12.5 mm AOCJY Tray
ABRACON OCXO Oscillators OCXO 21x21 5 Pin 100MHz 30ppb -40C - 75C Sine Wave 5V 166In Stock
Min.: 1
Mult.: 1

OCXO 100 MHz 30 PPB 15 pF 5 V 5 V Sine Wave Radial - 40 C + 75 C 21 mm 21 mm 11 mm AOCJY2 Tray
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 10MHz 5ppb 0C - 50C CMOS 3.3V -150dBc/Hz at 10kHz 28In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 5 PPB 15 pF 3.3 V 3.3 V SMD/SMT 0 C + 50 C 25.4 mm 22.1 mm 12.5 mm AOCJY Tray
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 40MHz 10ppb -20C - 70C Sine Wave 3.3V 13In Stock
15On Order
Min.: 1
Mult.: 1

OCXO 40 MHz 10 PPB 15 pF 3.3 V 3.3 V SMD/SMT - 20 C + 70 C 25.4 mm 22.1 mm 12.5 mm AOCJY Tray
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 10MHz 50ppb 0C - 50C CMOS 5V -150dBc/Hz at 10kHz 19In Stock
15Expected 01/02/2027
Min.: 1
Mult.: 1

OCXO 10 MHz 50 PPB 15 pF 5 V 5 V CMOS Radial 0 C + 50 C 20.8 mm 13.2 mm 8.2 mm AOCJY1 Tray
ABRACON OCXO Oscillators OCXO 21x21 5 Pin 100MHz 30ppb -40C - 75C CMOS 3.3V 24In Stock
Min.: 1
Mult.: 1

OCXO 100 MHz 30 PPB 15 pF 3.3 V 3.3 V CMOS Radial - 40 C + 75 C 21 mm 21 mm 11 mm AOCJY2 Tray
ABRACON OCXO Oscillators 10.0 MHZ 3.3V 25In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 10 PPB 15 pF 3.3 V 3.3 V Sine Wave Radial - 20 C + 70 C 21 mm 21 mm 11 mm AOCJY2 Tray
ABRACON OCXO Oscillators OCXO 21x21 5 Pin 10MHz 30ppb -40C - 75C Sine Wave 5V -150dBc/Hz at 10kHz 5In Stock
20Expected 02/09/2026
Min.: 1
Mult.: 1

OCXO 10 MHz 30 PPB 15 pF 5 V 5 V Sine Wave Radial - 40 C + 75 C 21 mm 21 mm 11 mm AOCJY2 Tray
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 100MHz 10ppb -20C - 70C CMOS 5V 15In Stock
Min.: 1
Mult.: 1

OCXO 100 MHz 10 PPB 15 pF 5 V 5 V CMOS Radial - 20 C + 70 C 25.4 mm 25.4 mm 13 mm AOCJY3 Tray
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 10MHz 10ppb -20C - 70C CMOS 5V -155dBc/Hz at 10kHz 24In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 10 PPB 15 pF 5 V 5 V CMOS Radial - 20 C + 70 C 25.4 mm 25.4 mm 13 mm AOCJY3 Tray
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 10MHz 10ppb -20C - 70C Sine Wave 12V 37In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 10 PPB 15 pF 12 V 12 V Sine Wave Radial - 20 C + 70 C 25.4 mm 25.4 mm 13 mm AOCJY3 Tray
ABRACON OCXO Oscillators OCXO 36x27 5 Pin 10MHz 10ppb -40C - 75C Sine Wave 5V -150dBc/Hz at 10kHz 33In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 30 PPB 15 pF 5 V 5 V Sine Wave Radial - 40 C + 75 C 36.1 mm 27.2 mm 13 mm AOCJY4 Tray
ABRACON AOCTQ5-X-10.000MHZ-I3-SW
ABRACON OCXO Oscillators OCXO 36x27 5 Pin 10MHz 3ppb -45C - 85C Sine Wave 5V -155dBc/Hz at 10kHz 14In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 3 PPB Sine Wave SMD/SMT - 40 C + 85 C 36.1 mm 27.1 mm 12.1 mm AOCTQ5 Tray
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 100MHz 5ppb 0C - 50C CMOS 3.3V 1In Stock
55On Order
Min.: 1
Mult.: 1

OCXO 100 MHz 5 PPB 15 pF 3.3 V 3.3 V SMD/SMT 0 C + 50 C 25.4 mm 22.1 mm 12.5 mm AOCJY Tray
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 100MHz 10ppb -20C - 70C CMOS 3.3V 5In Stock
70On Order
Min.: 1
Mult.: 1

OCXO 100 MHz 10 PPB 15 pF 3.3 V 3.3 V SMD/SMT - 20 C + 70 C 25.4 mm 22.1 mm 12.5 mm AOCJY Tray