SMD/SMT Reel Programmable Oscillators

Results: 3.562
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Product Type Series Packaging
Skyworks Solutions, Inc. Programmable Oscillators Any Freq (I2C) LJ XO, OE P2, 10-1417 MHz 125In Stock
Min.: 1
Mult.: 1
: 250
Standard Oscillators 7 mm x 5 mm 10 MHz to 1.4175 GHz 15 pF 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.8 mm Programmable Oscillators Si570 Reel, Cut Tape
Skyworks Solutions, Inc. Programmable Oscillators Any Freq (I2C) GP XO, OE N/A, 0.1-250MHz 886In Stock
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 5 mm x 3.2 mm 100 kHz to 250 MHz 50 PPM 15 pF 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 1.33 mm Programmable Oscillators Si514 Reel, Cut Tape
Skyworks Solutions, Inc. Programmable Oscillators Any Freq (I2C) LJ XO, OE P2, 10-1417 MHz 234In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 7 mm x 5 mm 10 MHz to 160 MHz 15 pF 2.25 V 2.75 V CMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.8 mm Programmable Oscillators Si570 Reel, Cut Tape
Microchip Technology Programmable Oscillators Unprog MEMS OSC 10ppm 1.983In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 10 MHz to 460 MHz 10 PPM 2 pF 2.25 V 3.6 V LVDS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.85 mm Programmable Oscillators Reel, Cut Tape
Skyworks Solutions, Inc. Programmable Oscillators Any Freq (I2C) LJ XO, OE P2, 10-1417 MHz 196In Stock
Min.: 1
Mult.: 1
: 250
Standard Oscillators 7 mm x 5 mm 10 MHz to 1.4175 GHz 15 pF 2.97 V 3.63 V CML SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.8 mm Programmable Oscillators Si570 Reel, Cut Tape
ECS Programmable Oscillators 200.000 MHZ +3.3V LVDS Oscillator 7x5 mm +/-25 ppm -40 - +85C RoHS 913In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 200 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.7 mm Programmable Oscillators Reel, Cut Tape, MouseReel
ECS Programmable Oscillators 100.000 MHz +3.3V LVDS Oscillator 3.2X2.5 mm +/-25 ppm -40-+85C 479In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 100 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm Programmable Oscillators Reel, Cut Tape, MouseReel
ECS Programmable Oscillators 125.000 MHZ +3.3V LVDS Oscillator 7x5 mm +/-25 ppm -40 - +85C RoHS 879In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 125 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.7 mm Programmable Oscillators Reel, Cut Tape, MouseReel
ABRACON Programmable Oscillators MEMS OSC XO 2.25V-3.6V 14VFQFN 901In Stock
Min.: 1
Mult.: 1
: 3.000

MEMS Oscillators, Pin Configurable 24 MHz, 27 MHz, 74.25 MHz, 148.5 MHz - 50 PPM to + 50 PPM 15 pF 2.25 V 3.6 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm 2.5 mm 0.85 mm Programmable Oscillators ASEMCC Reel, Cut Tape, MouseReel
ECS Programmable Oscillators 100.000 MHZ +3.3V LVDS Oscillator 7x5 mm +/-25 ppm -40 - +85C RoHS 434In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 100 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.7 mm Programmable Oscillators Reel, Cut Tape, MouseReel
ECS Programmable Oscillators 156.250 MHZ +3.3V LVDS Oscillator 7x5 mm +/-25 ppm -40 - +85C RoHS 534In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 156.25 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.7 mm Programmable Oscillators Reel, Cut Tape, MouseReel
SiTime Programmable Oscillators Programmable Blanks 1.228In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators SOT-23-5 20 PPM 2.5 V 3.3 V LVCMOS SMD/SMT 2.9 mm 2.8 mm 1.27 mm AEC-Q100 Programmable Oscillators SiT2024B Reel, Cut Tape, MouseReel
SiTime Programmable Oscillators S-Ended; 3225; I temp: 20 /25 /50ppm C temp: 20 /25 /50ppm; 1.8 /2.5 /2.8 /3.3V; 1-110MHz 230In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 1 MHz to 110 MHz 20 PPM 15 pF 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm AEC-Q100 Programmable Oscillators SiT8008B Reel, Cut Tape

SiTime Programmable Oscillators LVDS; 3225; I temp: 20 /25 /50ppm C temp: 20 /25 /50ppm; 2.5 /3.3V; 1-220MHz 19In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 156.261718 MHz 20 PPM 2.97 V 3.63 V LVPECL - 20 C + 70 C 7 mm 5 mm Programmable Oscillators Reel, Cut Tape
Skyworks Solutions, Inc. Programmable Oscillators Any Freq (I2C) LJ XO, OE P2, 10-1417 MHz 198In Stock
Min.: 1
Mult.: 1
: 250
Standard Oscillators 7 mm x 5 mm 10 MHz to 160 MHz 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.8 mm Programmable Oscillators Si570 Reel, Cut Tape
Microchip Technology Programmable Oscillators One-Time-Programmable Ultra-low Power MEMS Oscillator, 1612, -40C to+125C, 20ppm 490In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators VFLGA-4 20 PPM 5 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 1.6 mm 1.2 mm 0.84 mm Programmable Oscillators DSC6000B Reel, Cut Tape
Skyworks Solutions, Inc. Programmable Oscillators Any Freq (I2C) LJ XO, OE P2, 10-1417 MHz 21In Stock
1.250On Order
Min.: 1
Mult.: 1
: 250

Standard Oscillators 7 mm x 5 mm 10 MHz to 1.4175 GHz 15 pF 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.8 mm Programmable Oscillators Si570 Reel, Cut Tape, MouseReel
Epson Timing Programmable Oscillators SG-8201CG-MPL0: BLANK SMD XTL OSC 1K TR 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

Oscillators 1.62 V 3.63 V CMOS SMD/SMT 2.5 mm 2 mm 0.74 mm SG-8201CJ Reel, Cut Tape, MouseReel
ECS Programmable Oscillators 200.000 MHz +3.3V LVDS Oscillator 3.2X2.5 mm +/-25 ppm -40-+85C 682In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 200 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm Programmable Oscillators Reel, Cut Tape, MouseReel
Nisshinbo Programmable Oscillators 20MHz to 50MHz 9.0mA 3-State -103dBc 10Hz 2.646In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators DFN-6-G1-6 20 MHz to 50 MHz 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C Programmable Oscillators NJU6385 Reel, Cut Tape
ECS Programmable Oscillators 156.250 MHz +3.3V LVDS Oscillator 3.2X2.5 mm +/-25 ppm -40-+85C 262In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 156.25 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm Programmable Oscillators Reel, Cut Tape, MouseReel
Epson Timing Programmable Oscillators SG-8200CJ 20.0000M-TJJSA0: OSC MHZ 1.8-3.3V +/-50PPM-40-125C ST 1K TR 975In Stock
Min.: 1
Mult.: 1
: 1.000

Oscillators 20 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.6 mm SG-8200CJ Reel, Cut Tape, MouseReel
Epson Timing Programmable Oscillators SG-8200CJ 4.0000M-TJJSA0: OSC MHZ 1.8-3.3V +/-50PPM-40-125C ST 1K TR 985In Stock
Min.: 1
Mult.: 1
: 1.000

Oscillators 4 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.6 mm SG-8200CJ Reel, Cut Tape, MouseReel
Epson Timing Programmable Oscillators SG-8201CJ 4.0000M-TDJSA0: OSC MHZ 1.8-3.3V +/-25PPM-40-125C ST 1K TR 984In Stock
Min.: 1
Mult.: 1
: 1.000

Oscillators 4 MHz 25 PPM 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.6 mm SG-8201CJ Reel, Cut Tape, MouseReel
Epson Timing Programmable Oscillators SG-8200CJ 24.0000M-TJJSA0: OSC MHZ 1.8-3.3V +/-50PPM-40-125C ST 1K TR 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

Oscillators 24 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.6 mm SG-8200CJ Reel, Cut Tape, MouseReel