SMD/SMT Silicon Oscillators

Results: 88
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Analog Devices Silicon Oscillators 1kHz to 33MHz Res Set SOT-23 Osc 7.705In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Silicon Oscillators Resistor Set TSOT-23-5 1 kHz to 33 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm LTC1799 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators uP, 10kHz to 1MHz Res Set Osc in SOT-23 6.315In Stock
Min.: 1
Mult.: 1
Reel: 500

Silicon Oscillators Resistor Set, Micropower TSOT-23-6 10 kHz to 1 MHz 300 PPM 5 pF 2.25 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm LTC6906 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators L Pwr, 1kHz to 20MHz Res Set SOT-23 Osc 5.080In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Silicon Oscillators Resistor Set TSOT-23-5 1 kHz to 20 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm LTC6900 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators TimerBlox: V Controlled Silicon Osc 10.434In Stock
Min.: 1
Mult.: 1
Reel: 500

Silicon Oscillators Voltage Controlled TSOT-23-6 488 Hz to 2 MHz 5 pF 2.25 V 5.5 V CMOS SMD/SMT 0 C + 70 C 2.9 mm 1.75 mm 0.9 mm LTC6990 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators Fixed Freq SOT-23 Osc 10.174In Stock
Min.: 1
Mult.: 1
Reel: 500

Silicon Oscillators Fixed Frequency SOT-23-5 20 MHz, 40 MHz, 80 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT 0 C + 70 C 2.9 mm 1.75 mm 1 mm LTC6905-XXX Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators L Pwr, 1kHz to 20MHz Res Set SOT-23 Osc 11.899In Stock
Min.: 1
Mult.: 1
Reel: 500

Silicon Oscillators Resistor Set TSOT-23-5 1 kHz to 20 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 2.8 mm 1 mm LTC6900 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 1 to 8 Out, MP Silicon Osc w/ SS Mod 7.357In Stock
Min.: 1
Mult.: 1

Silicon Oscillators Multiphase w/SSXO MSOP-16 12.5 kHz to 6.67 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT 0 C + 70 C 4.039 mm 3 mm 0.86 mm LTC6909 Tube
Analog Devices Silicon Oscillators 1 to 8 Out, MP Silicon Osc w/ SS Mod 3.632In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Silicon Oscillators Multiphase w/SSXO MSOP-16 12.5 kHz to 6.67 MHz 5 pF 2.7 V 5.5 V CMOS SMD/SMT 0 C + 70 C 4.039 mm 3 mm 0.86 mm LTC6909 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators uP, 10kHz to 1MHz Res Set Osc in SOT-23 3.365In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Silicon Oscillators Resistor Set, Micropower TSOT-23-6 10 kHz to 1 MHz 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 2.9 mm 1.75 mm 1 mm LTC6906 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators Fixed Freq SOT-23 Osc 4.741In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Silicon Oscillators Fixed Frequency SOT-23-5 20 MHz, 40 MHz, 80 MHz 20 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm LTC6905-XXX Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 2x Out Osc w/ SS Mod 1.697In Stock
Min.: 1
Mult.: 1
Reel: 500

Silicon Oscillators Resistor Set w/SSXO DFN-6 50 kHz to 10 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT 0 C + 70 C 2.9 mm 1.75 mm 1 mm LTC6908-1 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators Fixed Freq SOT-23 Osc 1.296In Stock
Min.: 1
Mult.: 1
Reel: 500

Silicon Oscillators Fixed Frequency SOT-23-5 133 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm LTC6905-XXX Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators Fixed Freq SOT-23 Osc 786In Stock
Min.: 1
Mult.: 1
Reel: 500

Silicon Oscillators Fixed Frequency SOT-23-5 24 MHz, 48 MHz, 96 MHz 20 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm LTC6905-XXX Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 2x Out Osc w/ SS Mod 1.953In Stock
Min.: 1
Mult.: 1
Reel: 500

Silicon Oscillators Resistor Set w/SSXO TSOT-23-6 50 kHz to 10 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 0.9 mm LTC6908-1 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 1kHz to 33MHz Res Set SOT-23 Osc 2.696In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Silicon Oscillators Resistor Set TSOT-23-5 1 kHz to 33 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT 0 C + 70 C 2.9 mm 1.75 mm 1 mm LTC1799 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators uP, 40kHz to 4MHz Res Set Osc in SOT-23 860In Stock
Min.: 1
Mult.: 1
Reel: 500

Silicon Oscillators Resistor Set, Micropower TSOT-23-6 40 kHz to 4 MHz 5 pF 3 V 3.6 V CMOS SMD/SMT - 40 C + 125 C 2.9 mm 1.75 mm 1 mm LTC6907 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 32.768kHz to 8.192MHz Prec Pwr Oscs 2.948In Stock
Min.: 1
Mult.: 1
Reel: 500

Silicon Oscillators Precision uPower DFN-8 8 MHz 5 pF 1.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3 mm 3 mm 0.86 mm LTC6930 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators Fixed Freq SOT-23 Osc 699In Stock
Min.: 1
Mult.: 1
Reel: 500

Silicon Oscillators Fixed Frequency SOT-23-5 100 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm LTC6905-XXX Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 2x Out Osc w/ SS Mod 2.142In Stock
Min.: 1
Mult.: 1
Reel: 500

Silicon Oscillators Resistor Set w/SSXO SOT-23-6 50 kHz to 10 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT 0 C + 70 C 2.9 mm 1.75 mm 1 mm LTC6908-1 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 17MHz to 170MHz Res Set SOT-23 Osc 821In Stock
Min.: 1
Mult.: 1
Reel: 500

Silicon Oscillators Resistor Set SOT-23-5 17 MHz to 170 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT 0 C + 70 C 2.9 mm 1.75 mm 1 mm LTC6905 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators Fixed Freq SOT-23 Osc 2.413In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Silicon Oscillators Fixed Frequency SOT-23-5 25 MHz, 50 MHz, 100 MHz 20 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm LTC6905-XXX Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 2x Out Osc w/ SS Mod 1.314In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Silicon Oscillators Resistor Set w/SSXO TSOT-23-6 50 kHz to 10 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT 0 C + 70 C 2.9 mm 1.75 mm 1 mm LTC6908-1 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators Fixed Freq SOT-23 Osc 1.036In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Silicon Oscillators Fixed Frequency SOT-23-5 25 MHz, 50 MHz, 100 MHz 20 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm LTC6905-XXX Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 2x Out Osc w/ SS Mod 2.618In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Silicon Oscillators Resistor Set w/SSXO DFN-6 50 kHz to 10 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm LTC6908-1 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Silicon Oscillators 3-Pin Silicon Oscillator 1.830In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Silicon Oscillators Low Power SC-70-3 4.19 MHz 50 PPM 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 2.2 mm 1.35 mm 1.1 mm MAX7375 Reel, Cut Tape, MouseReel