KYOCERA AVX Standard Clock Oscillators

Results: 919
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
KYOCERA AVX Standard Clock Oscillators 4.0000MHZ Clock OSCI L CMOS 136In Stock
1.000Expected 29/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 4 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 10 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) KC5032K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 66.6667MHZ Clock OSC IL CMOS 900In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 66.6667 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.2 mm (0.047 in) KC7050K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 7.37280MHZ Clock OSC IL CMOS 763In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 7.3728 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.2 mm (0.047 in) KC7050K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 11.2896MHZ Clock OSC IL CMOS 970In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 2 mm x 1.6 mm 11.2896 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 10 C + 70 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) KC2016K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 2.0480MHZ Clock OSCI L CMOS 1.986In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 2.5 mm x 2 mm 2.048 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 10 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) KC2520K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 10.0000MHZ Clock OSC IL CMOS 9In Stock
2.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 10 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) KC5032K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 20.0000MHZ Clock OSC IL CMOS 738In Stock
1.000Expected 10/06/2026
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 20 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 10 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) KC5032K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 33.3333MHZ Clock OSC IL CMOS 826In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 33.3333 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 10 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) KC5032K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 10.0000MHZ Clock OSC IL CMOS 938In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 10 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.2 mm (0.047 in) KC7050K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 8.0000MHZ Clock OSCI L CMOS 750In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 8 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.2 mm (0.047 in) KC7050K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 22.5792MHZ Clock OSC IL CMOS 818In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 22.5792 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 10 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) KC3225K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 24 MHz 20 PPM 15 pF 1.658In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) KC3225Z Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 12.2880MHZ Clock OSC IL CMOS 1.123In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 12.288 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.2 mm (0.047 in) KC7050K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 8.0000MHZ Clock OSCI L CMOS 451In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 8 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.2 mm (0.047 in) KC7050K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 8 MHz 50 PPM 15 pF 1.393In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 8 MHz 50 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) KC3225Z Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 1.154In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 26 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 MC3225Z Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 4.0000MHZ Clock OSCI L CMOS 60In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 4 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) KC5032K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 32.7680MHZ Clock OSC IL CMOS 423In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 32.768 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.2 mm (0.047 in) KC7050K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 50 MHz 50 PPM 15 pF 2.103In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 2.5 mm x 2 mm 50 MHz 50 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) KC2520Z Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 48 MHz 50 PPM 15 pF 935In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 48 MHz 50 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) KC3225Z Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 24.5760MHZ Clock OSC IL CMOS 1.215In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 2 mm x 1.6 mm 24.576 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 10 C + 70 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) KC2016K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 27.0000MHZ Clock OSC IL CMOS 86In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 27 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 10 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) KC3225K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 32.0000MHZ Clock OSC IL CMOS 661In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 32 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) KC5032K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 14.74560MHZ Clock OS CIL CMOS 1.163In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 14.7456 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.2 mm (0.047 in) KC7050K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 16.0000MHZ Clock OSC IL CMOS 158In Stock
1.000Expected 18/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 16 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.2 mm (0.047 in) KC7050K Reel, Cut Tape, MouseReel