Eaton DR1040 Series Power Inductors - SMD

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
Eaton Electronics Power Inductors - SMD 1.5uH 10A 6.0mOhms 2.150In Stock
Min.: 1
Mult.: 1
Reel: 850

Shielded 1.35 uH 30 % 6.5 A 8.1 mOhms 10 A - 40 C + 125 C Standard 10.5 mm 10.3 mm 4 mm Ferrite DR1040 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 15uH 3.6A 37mOhms 5.915In Stock
Min.: 1
Mult.: 1
Reel: 850

Shielded 14.9 uH 30 % 3.1 A 50 mOhms 3.6 A - 40 C + 125 C Standard 10.5 mm 10.3 mm 4 mm Ferrite DR1040 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 33uH 2.45A 69mOhms 5.337In Stock
Min.: 1
Mult.: 1
Reel: 850

Shielded 32.6 uH 30 % 2.2 A 93 mOhms 2.45 A - 40 C + 125 C Standard 10.5 mm 10.3 mm 4 mm Ferrite DR1040 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 150uH 1.15A 356mOhms 1.781In Stock
Min.: 1
Mult.: 1
Reel: 850

Shielded 148 uH 30 % 850 mA 430 mOhms 1.15 A - 40 C + 125 C Standard 10.5 mm 10.3 mm 4 mm Ferrite DR1040 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 2.5uH 7.8A 7.0mOhms 54In Stock
Min.: 1
Mult.: 1
Reel: 850

Shielded 2.4 uH 30 % 6.1 A 9 mOhms 7.8 A - 40 C + 125 C Standard 10.5 mm 10.3 mm 4 mm Ferrite DR1040 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 82uH 1.47A 214mOhms 610In Stock
Min.: 1
Mult.: 1
Reel: 850

Shielded 87 uH 30 % 1.29 A 260 mOhms 1.47 A - 40 C + 125 C Standard 10.5 mm 10.3 mm 4 mm Ferrite DR1040 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 10uH 4.4A 26mOhms 606In Stock
850Expected 25/02/2026
Min.: 1
Mult.: 1
Reel: 850

Shielded 9.6 uH 30 % 3.8 A 35 mOhms 4.4 A - 40 C + 125 C Standard 10.5 mm 10.3 mm 4 mm Ferrite DR1040 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 100uH 1.35A 225mOhms 1.008In Stock
Min.: 1
Mult.: 1
Reel: 850

Shielded 101 uH 30 % 1.25 A 304 mOhms 1.25 A - 40 C + 125 C Standard 10.5 mm 10.3 mm 4 mm Ferrite DR1040 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 22uH 2.9A 54mOhms 740In Stock
1.700Expected 01/06/2026
Min.: 1
Mult.: 1
Reel: 850

Shielded 21.1 uH 30 % 2.5 A 73 mOhms 2.9 A - 40 C + 125 C Standard 10.5 mm 10.3 mm 4 mm Ferrite DR1040 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 220uH 0.92A 530mOhms 850In Stock
Min.: 1
Mult.: 1
Reel: 850

Shielded 216 uH 30 % 700 mA 640 mOhms 920 mA - 40 C + 125 C Standard 10.5 mm 10.3 mm 4 mm Ferrite DR1040 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 3.6uH 6.4A 9.6mOhms 2.200In Stock
Min.: 1
Mult.: 1
Reel: 850

Shielded 3.6 uH 30 % 5.5 A 13 mOhms 6.4 A - 40 C + 125 C Standard 10.5 mm 10.3 mm 4 mm Ferrite DR1040 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 47uH 2.1A 95mOhms 2.750In Stock
Min.: 1
Mult.: 1
Reel: 850

Shielded 45.8 uH 30 % 1.9 A 128 mOhms 2.1 A - 40 C + 125 C Standard 10.5 mm 10.3 mm 4 mm Ferrite DR1040 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 5.2uH 5.5A 14mOhms 1.404In Stock
Min.: 1
Mult.: 1
Reel: 850

Shielded 5.2 uH 30 % 5.4 A 17 mOhms 5.5 A - 40 C + 125 C Standard 10.5 mm 10.3 mm 4 mm Ferrite DR1040 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 68uH 1.65A 152mOhms 1.723In Stock
Min.: 1
Mult.: 1
Reel: 850

Shielded 65.3 uH 30 % 1.42 A 183 mOhms 1.65 A - 40 C + 125 C Standard 10.5 mm 10.3 mm 4 mm Ferrite DR1040 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 7.0uH 4.8A 17mOhms 100In Stock
1.700Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 850

Shielded 6.8 uH 30 % 4.5 A 20 mOhms 4.8 A - 40 C + 125 C Standard 10.5 mm 10.3 mm 4 mm Ferrite DR1040 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 330uH 0.7A 810mOhms Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 850

Shielded 232 uH 30 % 520 mA 1.09 Ohms 700 mA - 40 C + 125 C Standard 10.5 mm 10.3 mm 4 mm Ferrite DR1040 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 8.2uH 4.6A 24mOhms Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 850

Shielded 8.2 uH 30 % 3.98 A 29 mOhms 4.6 A - 40 C + 125 C Standard 10.5 mm 10.3 mm 4 mm Ferrite DR1040 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD IND 1000UH SMT 10 10 4 Non-Stocked
Min.: 850
Mult.: 1
Shielded 1 mH 30 % - 40 C + 125 C Standard 10.5 mm 10.3 mm 4 mm Ferrite DR1040
Eaton Electronics Power Inductors - SMD Shielded Drum Core (DR1040-H) SMT Induc Non-Stocked
Min.: 850
Mult.: 850
Reel: 850

Shielded 45.8 uH 30 % - 40 C + 125 C Standard 10.5 mm 10.3 mm 4 mm Ferrite DR1040 Reel