Sumida CDRH5D18 Series Power Inductors - SMD

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
Sumida Power Inductors - SMD 22uH 800mA 11.038In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 6 mm x 6 mm Shielded 22 uH 30 % 800 mA 290 mOhms - 40 C + 100 C Standard 6 mm 6 mm 2 mm Ferrite CDRH5D18 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 6.2uH 1400mA 601In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 6 mm x 6 mm Shielded 6.2 uH 30 % 1.4 A 96 mOhms - 40 C + 100 C Standard 6 mm 6 mm 2 mm Ferrite CDRH5D18 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 8.9uH 1250mA 937In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 6 mm x 6 mm Shielded 8.9 uH 30 % 1.25 A 116 mOhms - 40 C + 100 C Standard 6 mm 6 mm 2 mm Ferrite CDRH5D18 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 68uH 430mA 928In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 6 mm x 6 mm Shielded 68 uH 30 % 430 mA 840 mOhms - 40 C + 100 C Standard 6 mm 6 mm 2 mm Ferrite CDRH5D18 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 18uH 850mA 731In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 6 mm x 6 mm Shielded 18 uH 30 % 850 mA 210 mOhms - 40 C + 100 C Standard 6 mm 6 mm 2 mm Ferrite CDRH5D18 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 56uH 500mA 1.690In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 6 mm x 6 mm Shielded 56 uH 30 % 500 mA 665 mOhms - 40 C + 100 C Standard 6 mm 6 mm 2 mm Ferrite CDRH5D18 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 12uH 1100mA 8.437In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 6 mm x 6 mm Shielded 12 uH 30 % 1.1 A 153 mOhms - 40 C + 100 C Standard 6 mm 6 mm 2 mm Ferrite CDRH5D18 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 10uH 1200mA 5.684In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 6 mm x 6 mm Shielded 10 uH 30 % 1.2 A 124 mOhms - 40 C + 100 C Standard 6 mm 6 mm 2 mm Ferrite CDRH5D18 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 4.1uH 1950mA 6.886In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 6 mm x 6 mm Shielded 4.1 uH 30 % 1.95 A 57 mOhms - 40 C + 100 C Standard 6 mm 6 mm 2 mm Ferrite CDRH5D18 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 47uH 540mA 1.546In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 6 mm x 6 mm Shielded 47 uH 30 % 540 mA 595 mOhms - 40 C + 100 C Standard 6 mm 6 mm 2 mm Ferrite CDRH5D18 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 82uH 410mA 1.915In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 6 mm x 6 mm Shielded 82 uH 30 % 410 mA 978 mOhms - 40 C + 100 C Standard 6 mm 6 mm 2 mm Ferrite CDRH5D18 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 15uH 970mA
3.372On Order
Min.: 1
Mult.: 1
: 2.000

Power Inductor 6 mm x 6 mm Shielded 15 uH 30 % 970 mA 196 mOhms - 40 C + 100 C Standard 6 mm 6 mm 2 mm Ferrite CDRH5D18 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 5.4uH 1600mA
2.000On Order
Min.: 1
Mult.: 1
: 2.000

Power Inductor 6 mm x 6 mm Shielded 5.4 uH 30 % 1.6 A 76 mOhms - 40 C + 100 C Standard 6 mm 6 mm 2 mm Ferrite CDRH5D18 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 27uH 750mA Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

Power Inductor 6 mm x 6 mm Shielded 27 uH 30 % 750 mA 330 mOhms - 40 C + 100 C Standard 6 mm 6 mm 2 mm Ferrite CDRH5D18 Reel
Sumida Power Inductors - SMD 33uH 650mA Non-Stocked
Min.: 1
Mult.: 1
: 2.000

Power Inductor 6 mm x 6 mm Shielded 33 uH 30 % 650 mA 385 mOhms - 40 C + 100 C Standard 6 mm 6 mm 2 mm Ferrite CDRH5D18 Reel, Cut Tape, MouseReel