TDK ADL-VM Series Power Inductors - SMD

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK Power Inductors - SMD 2.2uH 0.18ohm 20% AEC-Q200 10.703In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Power Inductor 1210 (3225 metric) Unshielded 2.2 uH 20 % 1.22 A 180 mOhms 1 A - 55 C + 155 C Standard 3.2 mm 2.5 mm 2.3 mm Ferrite AEC-Q200 ADL-VM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 15uH 0.40ohm 20% AEC-Q200 6.905In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Power Inductor 1210 (3225 metric) Unshielded 15 uH 20 % 725 mA 400 mOhms 350 mA - 55 C + 155 C Standard 3.2 mm 2.5 mm 2.3 mm Ferrite AEC-Q200 ADL-VM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 15uH 0.40ohm 20% AEC-Q200 13.190In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Power Inductor Shielded 15 uH 20 % 725 mA 400 mOhms 350 mA - 55 C + 155 C 100 kHz 3.2 mm 2.5 mm 2.5 mm Ferrite AEC-Q200 ADL-VM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.2uH 0.18ohm 20% AEC-Q200 11.323In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Power Inductor Shielded 2.2 uH 20 % 1.22 A 1.05 A - 55 C + 155 C 100 kHz 3.2 mm 2.5 mm 2.5 mm Ferrite AEC-Q200 ADL-VM Reel, Cut Tape, MouseReel