TDK B82472P6 Series Power Inductors - SMD

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
EPCOS / TDK Power Inductors - SMD SMT-INDUCTOR 7X7 680.0UH0.25A,AECQ200 267In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Choke 7.3 mm x 7.3 mm x 4.5 mm Shielded 680 uH 20 % 250 mA 2.75 Ohms 200 mA - 55 C + 150 C Standard 7.3 mm 7.3 mm 4.5 mm Ferrite AEC-Q200 B82472P6 Reel, Cut Tape
EPCOS / TDK Power Inductors - SMD SMT-INDUCTOR 7X7 220.0UH0.43A,AECQ200 714In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Choke 7.3 mm x 7.3 mm x 4.5 mm Shielded 220 uH 20 % 430 mA 880 mOhms 360 mA - 55 C + 150 C Standard 7.3 mm 7.3 mm 4.5 mm Ferrite AEC-Q200 B82472P6 Reel, Cut Tape
EPCOS / TDK Power Inductors - SMD SMT-INDUCTOR 7X7 22.0UH1.45A,AECQ200 1.631In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Choke 7.3 mm x 7.3 mm x 4.5 mm Shielded 22 uH 20 % 1.45 A 91 mOhms 1.3 A - 55 C + 150 C Standard 7.3 mm 7.3 mm 4.5 mm Ferrite AEC-Q200 B82472P6 Reel, Cut Tape
EPCOS / TDK Power Inductors - SMD SMT-INDUCTOR 7X7 1.0UH 3.60A,AECQ200 1.916In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 uH 6 Ohms Standard AEC-Q200 B82472P6 Reel, Cut Tape, MouseReel
EPCOS / TDK Power Inductors - SMD SMT-INDCTR7X7 1000.0 UH0.20A,AECQ200 2.785In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Choke 7.3 mm x 7.3 mm x 4.5 mm Shielded 1 mH 20 % 200 mA 3.85 Ohms 150 mA - 55 C + 150 C Standard 7.3 mm 7.3 mm 4.5 mm Ferrite AEC-Q200 B82472P6 Reel, Cut Tape
EPCOS / TDK Power Inductors - SMD SMT-INDUCTOR 7X7 10.0UH1.90A,AECQ200 599In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Choke 7.3 mm x 7.3 mm x 4.5 mm Shielded 10 uH 20 % 1.9 A 55 mOhms 1.4 A - 55 C + 150 C Standard 7.3 mm 7.3 mm 4.5 mm Ferrite AEC-Q200 B82472P6 Reel, Cut Tape, MouseReel
EPCOS / TDK Power Inductors - SMD SMT-INDUCTOR 7X7 100.0UH0.67A,AECQ200 306In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Choke 7.3 mm x 7.3 mm x 4.5 mm Shielded 100 uH 20 % 670 mA 390 mOhms 550 mA - 55 C + 150 C Standard 7.3 mm 7.3 mm 4.5 mm Ferrite AEC-Q200 B82472P6 Reel, Cut Tape, MouseReel
EPCOS / TDK Power Inductors - SMD SMT POWER INDUCTOR 7x7x4.5 1.5uH 197In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Choke 7.3 mm x 7.3 mm x 4.5 mm Shielded 1.5 uH 20 % 3.4 A 19 mOhms 3 A - 55 C + 150 C Standard 7.3 mm 7.3 mm 4.5 mm Ferrite AEC-Q200 B82472P6 Reel, Cut Tape, MouseReel
EPCOS / TDK Power Inductors - SMD SMT-INDUCTOR 7X7 15.0UH1.53A,AECQ200 926In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Choke 7.3 mm x 7.3 mm x 4.5 mm Shielded 15 uH 20 % 1.53 A 80 mOhms 1.35 A - 55 C + 150 C Standard 7.3 mm 7.3 mm 4.5 mm Ferrite AEC-Q200 B82472P6 Reel, Cut Tape
EPCOS / TDK Power Inductors - SMD SMT-INDUCTOR 7X7 150.0UH0.53A,AECQ200 18In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Choke 7.3 mm x 7.3 mm x 4.5 mm Shielded 150 uH 20 % 530 mA 580 mOhms 430 mA - 55 C + 150 C Standard 7.3 mm 7.3 mm 4.5 mm Ferrite AEC-Q200 B82472P6 Reel, Cut Tape
EPCOS / TDK Power Inductors - SMD SMT-INDUCTOR 7X7 2.2UH 3.00A,AECQ200 738In Stock
5.000Expected 16/06/2026
Min.: 1
Mult.: 1
Reel: 1.000

2.2 uH 6 Ohms Standard AEC-Q200 B82472P6 Reel, Cut Tape
EPCOS / TDK Power Inductors - SMD SMT-INDUCTOR 7X7 33.0UH1.15A,AECQ200 2.098In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Choke 7.3 mm x 7.3 mm x 4.5 mm Shielded 33 uH 20 % 1.15 A 150 mOhms 1.05 A - 55 C + 150 C Standard 7.3 mm 7.3 mm 4.5 mm Ferrite AEC-Q200 B82472P6 Reel, Cut Tape, MouseReel
EPCOS / TDK Power Inductors - SMD SMT-INDUCTOR 7X7 4.7UH 2.50A,AEC-Q200 1.067In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Choke 7.3 mm x 7.3 mm x 4.5 mm Shielded 4.7 uH 20 % 2.5 A 33 mOhms 2 A - 55 C + 150 C Standard 7.3 mm 7.3 mm 4.5 mm Ferrite AEC-Q200 B82472P6 Reel, Cut Tape, MouseReel
EPCOS / TDK Power Inductors - SMD SMT-INDUCTOR 7X7 47.0UH1.00A,AEC-Q200 1.059In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Choke 7.3 mm x 7.3 mm x 4.5 mm Shielded 47 uH 20 % 1 A 200 mOhms 900 mA - 55 C + 150 C Standard 7.3 mm 7.3 mm 4.5 mm Ferrite AEC-Q200 B82472P6 Reel, Cut Tape
EPCOS / TDK Power Inductors - SMD SMT-INDUCTOR 7X7 68.0UH 0.82A,AECQ200 105In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Choke 7.3 mm x 7.3 mm x 4.5 mm Shielded 68 uH 20 % 820 mA 260 mOhms 680 mA - 55 C + 150 C Standard 7.3 mm 7.3 mm 4.5 mm Ferrite AEC-Q200 B82472P6 Reel, Cut Tape
EPCOS / TDK Power Inductors - SMD SMT-INDUCTOR 7X7 3.3UH 2.85A,AECQ200 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Power Choke 7.3 mm x 7.3 mm x 4.5 mm Shielded 3.3 uH 20 % 2.85 A 25 mOhms 2.5 A - 55 C + 150 C Standard 7.3 mm 7.3 mm 4.5 mm Ferrite AEC-Q200 B82472P6 Reel, Cut Tape
EPCOS / TDK Power Inductors - SMD SMT POWER INDUCTOR 7x7x4.5 330uH Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Power Choke 7.3 mm x 7.3 mm x 4.5 mm Shielded 330 uH 20 % 330 mA 1.7 Ohms 300 mA - 55 C + 150 C Standard 7.3 mm 7.3 mm 4.5 mm Ferrite AEC-Q200 B82472P6 Reel, Cut Tape
EPCOS / TDK Power Inductors - SMD SMT-INDUCTOR 7X7 470.0UH0.29A,AECQ200 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Power Choke 7.3 mm x 7.3 mm x 4.5 mm Shielded 470 uH 20 % 290 mA 2 Ohms 250 mA - 55 C + 150 C Standard 7.3 mm 7.3 mm 4.5 mm Ferrite AEC-Q200 B82472P6 Reel, Cut Tape