MLP Series Power Inductors - SMD

Results: 70
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
TDK Power Inductors - SMD 1 UH 20% 6.391In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0805 (2012 metric) Shielded 1 uH 20 % 1 A 160 mOhms - 40 C + 125 C Standard 2 mm 1.25 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2mm x 1.25mm x 0.85mm, -40 to +125 degC, 1000mA, 1.5 H, 208mO 7.503In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0805 (2012 metric) Shielded 1.5 uH 20 % 1 A 160 mOhms - 40 C + 125 C Standard 2 mm 1.25 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2mm x 1.25mm x 0.5mm, -40 to +125 degC, 600mA, 2.2 H, 429mO 1.018In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0805 (2012 metric) Shielded 2.2 uH 20 % 600 mA 330 mOhms - 40 C + 125 C Standard 2 mm 1.25 mm 0.55 mm Ferrite MLP Reel, Cut Tape
TDK Power Inductors - SMD 3.3 UH 20% 4.394In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0805 (2012 metric) Shielded 3.3 uH 20 % 900 mA 190 mOhms - 40 C + 125 C Standard 2 mm 1.25 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 4.7 UH 20% 13.706In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0805 (2012 metric) Shielded 4.7 uH 20 % 700 mA 260 mOhms - 40 C + 125 C Standard 2 mm 1.25 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2mm x 1.25mm x 0.5mm, -40 to +125 degC, 1200mA, 0.82 H, 169mO 12.008In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0805 (2012 metric) Shielded 820 nH 20 % 1.2 A 130 mOhms - 40 C + 125 C Standard 2 mm 1.25 mm 0.55 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1 UH 20% 6.521In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0805 (2012 metric) Shielded 1 uH 20 % 900 mA 200 mOhms - 40 C + 125 C Standard 2 mm 1.25 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2mm x 1.25mm x 0.85mm, -40 to +125 degC, 800mA, 1.5 H, 300mO 3.700In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0805 (2012 metric) Shielded 1.5 uH 20 % 800 mA 230 mOhms - 40 C + 125 C Standard 2 mm 1.25 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2mm x 1.25mm x 0.85mm, -40 to +125 degC, 700mA, 2.2 H, 360mO 71In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0805 (2012 metric) Shielded 2.2 uH 20 % 700 mA 280 mOhms - 40 C + 125 C Standard 2 mm 1.25 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2mm x 1.25mm x 0.85mm, -40 to +125 degC, 600mA, 4.7 H, 520mO 3.793In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0805 (2012 metric) Shielded 4.7 uH 20 % 600 mA 400 mOhms - 40 C + 125 C Standard 2 mm 1.25 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2mm x 1.6mm x 0.85mm, -40 to +125 degC, 1300mA, 1 H, 112.5mO 4.127In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0806 (2016 metric) Shielded 1 uH 20 % 1.3 A 90 mOhms - 40 C + 125 C Standard 2 mm 1.6 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2mm x 1.6mm x 0.85mm, -40 to +125 degC, 1200mA, 1.5 H, 137.5mO 3.378In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0806 (2016 metric) Shielded 1.5 uH 20 % 1.2 A 110 mOhms - 40 C + 125 C Standard 2 mm 1.6 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.2 UH 20% 692In Stock
6.000Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0806 (2016 metric) Shielded 2.2 uH 20 % 1.2 A 110 mOhms - 40 C + 125 C Standard 2 mm 1.6 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2mm x 1.6mm x 0.85mm, -40 to +125 degC, 1700mA, 0.47 H, 68.75mO 4.573In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0806 (2016 metric) Shielded 470 nH 20 % 1.7 A 55 mOhms - 40 C + 125 C Flexible (Soft) 2 mm 1.6 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1 UH 20% 3.383In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 1008 (2520 metric) Shielded 1 uH 20 % 1.5 A 75 mOhms - 40 C + 125 C Standard 2.5 mm 2 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.5mm x 2mm x 0.85mm, -40 to +125 degC, 1300mA, 2.2 H, 117mO 5.476In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 1008 (2520 metric) Shielded 2.2 uH 20 % 1.3 A 90 mOhms - 40 C + 125 C Standard 2.5 mm 2 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.5mm x 2mm x 0.85mm, -40 to +125 degC, 1100mA, 3.3H, 169mO 4.701In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 1008 (2520 metric) Shielded 3.3 uH 20 % 1.1 A 130 mOhms - 40 C + 125 C Standard 2.5 mm 2 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.5mm x 2mm x 0.85mm, -40 to +125 degC, 2100mA, 0.47 H, 57.2mO 2.062In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 1008 (2520 metric) Shielded 470 nH 20 % 2.1 A 44 mOhms - 40 C + 125 C Standard 2.5 mm 2 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 10 UH 20% 10.157In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 1008 (2520 metric) Shielded 10 uH 20 % 700 mA 280 mOhms - 40 C + 125 C Standard 2.5 mm 2 mm 1.2 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.5mm x 2mm x 1.1mm, -40 to +125 degC, 1500mA, 1 H, 104mO 4.502In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 1008 (2520 metric) Shielded 1.2 uH 20 % 1.5 A 80 mOhms - 40 C + 125 C Standard 2.5 mm 2 mm 1.2 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.5 uH 20% 1.2A 4.900In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 1008 (2520 metric) Shielded 2.5 uH 20 % 1.2 A 110 mOhms - 40 C + 125 C Standard 2.5 mm 2 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.5mm x 2mm x 0.85mm, -40 to +125 degC, 1000mA, 3.3 H, 169mO 2.520In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 1008 (2520 metric) Shielded 3.3 uH 20 % 1 A 130 mOhms - 40 C + 125 C Standard 2.5 mm 2 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.5mm x 2mm x 1.1mm, -40 to +125 degC, 1000mA, 3.3 H, 143mO 3.046In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 1008 (2520 metric) Shielded 3.3 uH 20 % 1 A 110 mOhms - 40 C + 125 C Standard 2.5 mm 2 mm 1.2 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.5mm x 2mm x 1.1mm, -40 to +125 degC, 1000mA, 4.7 H, 143mO 9.269In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 1008 (2520 metric) Shielded 4.7 uH 20 % 1 A 110 mOhms - 40 C + 125 C Standard 2.5 mm 2 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.5mm x 2mm x 0.85mm, -40 to +125 degC, 1300mA, 1 H, 130mO 1.174In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 1008 (2520 metric) Shielded 1 uH 20 % 1.3 A 100 mOhms - 40 C + 125 C Standard 2.5 mm 2 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel