ASPI-S Series Power Inductors - SMD

Results: 371
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
ABRACON Power Inductors - SMD 47 UH 20% 208In Stock
Min.: 1
Mult.: 1
Reel: 750

Power Inductor Shielded 47 uH 20 % 1.9 A 135.6 mOhms - 40 C + 85 C Standard 10 mm 10.1 mm 3.8 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 421In Stock
Min.: 1
Mult.: 1
Reel: 750

Power Inductor Shielded 7 uH 20 % 4.8 A 27 mOhms - 40 C + 85 C Standard 10 mm 10.1 mm 3.8 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 1.212In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 3 mm x 3 mm x 1.2 mm Shielded 10 uH 20 % 830 mA 265 mOhms 600 mA - 20 C + 120 C 42 MHz Standard 3 mm 3 mm 1.2 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 1.143In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 3 mm x 3 mm x 1.2 mm Shielded 100 uH 20 % 250 mA 2.86 Ohms 210 mA - 20 C + 120 C 12 MHz Standard 3 mm 3 mm 1.2 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 15.00 uH 0.770 A 230.00 mOhm 3.601In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 4 mm x 4 mm x 2 mm Shielded 15 uH 20 % 770 mA 230 mOhms 1.35 A - 40 C + 125 C 24 MHz Standard 4 mm 4 mm 2 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 1 UH 30% 5.353In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 4 mm x 4 mm x 2 mm Shielded 1 uH 30 % 2.15 A 29 mOhms 4.78 A - 40 C + 125 C 75 MHz Standard 4 mm 4 mm 2 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 22.00 uH 0.620 A 350.00 mOhm 5.045In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 4 mm x 4 mm x 2 mm Shielded 22 uH 20 % 620 mA 350 mOhms 1.05 A - 40 C + 125 C 15 MHz Standard 4 mm 4 mm 2 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 2.20 uH 1.850 A 40.00 mOhm 1.424In Stock
12.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 4 mm x 4 mm x 2 mm Shielded 2.2 uH 30 % 1.85 A 40 mOhms 3.4 A - 40 C + 125 C 49 MHz Standard 4 mm 4 mm 2 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 33.00 uH 0.490 A 550.00 mOhm 2.434In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 4 mm x 4 mm x 2 mm Shielded 33 uH 20 % 490 mA 550 mOhms 850 mA - 40 C + 125 C 11 MHz Standard 4 mm 4 mm 2 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 39.00 uH 0.460 A 650.00 mOhm 2.275In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 4 mm x 4 mm x 2 mm Shielded 39 uH 20 % 460 mA 650 mOhms 820 mA - 40 C + 125 C 11 MHz Standard 4 mm 4 mm 2 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 3.30 uH 1.400 A 70.00 mOhm 3.991In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 4 mm x 4 mm x 2 mm Shielded 3.3 uH 20 % 1.4 A 70 mOhms 3.2 A - 40 C + 125 C 44 MHz Standard 4 mm 4 mm 2 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 47.00 uH 0.440 A 710.00 mOhm 4.851In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 4 mm x 4 mm x 2 mm Shielded 47 uH 20 % 440 mA 710 mOhms 740 mA - 40 C + 125 C 10 MHz Standard 4 mm 4 mm 2 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 4.70 uH 1.340 A 75.00 mOhm 3.316In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 4 mm x 4 mm x 2 mm Shielded 4.7 uH 20 % 1.34 A 75 mOhms 2.35 A - 40 C + 125 C 42 MHz Standard 4 mm 4 mm 2 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 51.00 uH 0.420 A 750.00 mOhm 3.219In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 4 mm x 4 mm x 2 mm Shielded 51 uH 20 % 420 mA 750 mOhms 700 mA - 40 C + 125 C 10 MHz Standard 4 mm 4 mm 2 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 6.8 UH 20% 4.328In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 4 mm x 4 mm x 2 mm Shielded 6.8 uH 20 % 1.04 A 125 mOhms 2.2 A - 40 C + 125 C 33 MHz Standard 4 mm 4 mm 2 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 10 UH 20% 2.748In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Power Inductor 6045 Shielded 10 uH 20 % 2.45 A 48 mOhms - 40 C + 125 C 15 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 100.00 uH 0.800 A 500.00 mOhm 1.761In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Power Inductor 6045 Shielded 100 uH 20 % 800 mA 433 mOhms - 40 C + 125 C 4.2 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 12 UH 20% 1.828In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Power Inductor 6045 Shielded 12 uH 20 % 2.2 A 58 mOhms - 40 C + 125 C 13 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 15.00 uH 2.050 A 77.00 mOhm 1.465In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Power Inductor 6045 Shielded 15 uH 20 % 2.05 A 68 mOhms - 40 C + 125 C 12 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 18.00 uH 1.850 A 81.00 mOhm 1.724In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Power Inductor 6045 Shielded 18 uH 20 % 1.85 A 81 mOhms - 40 C + 125 C 10 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 1.80 uH 4.950 A 18.00 mOhm 1.938In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Power Inductor 6045 Shielded 1.8 uH 30 % 4.95 A 12 mOhms - 40 C + 125 C 74 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 22 UH 20% 3.888In Stock
4.500Expected 08/04/2026
Min.: 1
Mult.: 1
Reel: 1.500

Power Inductor 6045 Shielded 22 uH 20 % 1.8 A 89 mOhms - 40 C + 125 C 10 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 27 UH 20% 2.932In Stock
1.500Expected 15/07/2026
Min.: 1
Mult.: 1
Reel: 1.500

Power Inductor 6045 Shielded 27 uH 20 % 1.65 A 102 mOhms - 40 C + 125 C 9.2 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 2.20 uH 4.600 A 21.00 mOhm 4.331In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Power Inductor 6045 Shielded 2.2 uH 30 % 4.6 A 14 mOhms - 40 C + 125 C 52 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 2.7 UH 30% 3.800In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Power Inductor 6045 Shielded 2.7 uH 30 % 4.3 A 15 mOhms - 40 C + 125 C 38 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel