Power Inductors - Leaded

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Termination Mounting Style Length Width Height Core Material Series Packaging
Pulse Electronics Power Inductors - Leaded INDUCTOR 535In Stock
Min.: 1
Mult.: 1

Toroidal Radial 40.64 mm x 20.32 mm x 43.68 mm Shielded 98 uH 20 % 6 A 48 mOhms - 40 C + 130 C Standard PCB Mount 40.64 mm 20.32 mm 43.68 mm Tray
Pulse Electronics Power Inductors - Leaded 400 UH 20% 3.6A 402In Stock
Min.: 1
Mult.: 1

Toroidal Radial 40.64 mm x 20.32 mm x 43.68 mm Shielded 400 uH 20 % 3.6 A 130 mOhms - 40 C + 130 C Standard PCB Mount 40.64 mm 20.32 mm 43.68 mm PE-515 Tray
Pulse Electronics Power Inductors - Leaded 60uH 16A Tol 20% DCR= 12mOhms 96In Stock
180Expected 13/05/2026
Min.: 1
Mult.: 1

Toroidal Radial 58.42 mm x 28.19 mm x 58.42 mm Shielded 60 uH 20 % 16 A 12 mOhms - 40 C + 130 C Standard PCB Mount 58.42 mm 28.19 mm 58.42 mm PE-515 Tray
Pulse Electronics Power Inductors - Leaded INDUCTOR 66In Stock
Min.: 1
Mult.: 1

Toroidal Radial 49.53 mm x 23.11 mm x 50.8 mm Shielded 175 uH 20 % 6 A 68 mOhms - 40 C + 130 C Standard PCB Mount 49.53 mm 23.11 mm 50.8 mm Tray
Pulse Electronics Power Inductors - Leaded INDUCTOR 99In Stock
1.560Expected 16/02/2026
Min.: 1
Mult.: 1

Toroidal Radial 16.51 mm x 11.43 mm x 17.78 mm Unshielded 47 uH 20 % 3 A 50 mOhms - 40 C + 130 C Standard PCB Mount 16.51 mm 11.43 mm 17.78 mm Ferrite PE-531 Tray